Part Details for PIC16F1824I/ST by Microchip Technology Inc
Results Overview of PIC16F1824I/ST by Microchip Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PIC16F1824I/ST Information
PIC16F1824I/ST by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for PIC16F1824I/ST
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 8-BIT, FLASH, 32 MHz, RISC MICROCONTROLLER, PDSO14 | 276 |
|
$2.3125 / $3.7500 | Buy Now |
Part Details for PIC16F1824I/ST
PIC16F1824I/ST CAD Models
PIC16F1824I/ST Part Data Attributes
|
PIC16F1824I/ST
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16F1824I/ST
Microchip Technology Inc
8-BIT, FLASH, 32 MHz, RISC MICROCONTROLLER, PDSO14, 4.40 MM LEAD FREE, PLASTIC, TSSOP-14
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP14,.25 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Additional Feature | 1.8 V MINIMUM SUPPLY AT 16 MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
CPU Family | PIC | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Number of I/O Lines | 12 | |
Number of Terminals | 14 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
RAM (bytes) | 256 | |
ROM (words) | 7168 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.2 mm | |
Speed | 32 MHz | |
Supply Current-Max | 3.4 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC16F1824I/ST
This table gives cross-reference parts and alternative options found for PIC16F1824I/ST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16F1824I/ST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PIC16LF1824TE/ST | Microchip Technology Inc | Check for Price | 8-BIT, FLASH, 32 MHz, RISC MICROCONTROLLER, PDSO14, 4.40 MM LEAD FREE, PLASTIC, TSSOP-14 | PIC16F1824I/ST vs PIC16LF1824TE/ST |
PIC16F1824T-E/STV05 | Microchip Technology Inc | Check for Price | RISC Microcontroller, FLASH, 32MHz, CMOS, PDSO14 | PIC16F1824I/ST vs PIC16F1824T-E/STV05 |
PIC16LF1824T-E/ST | Microchip Technology Inc | Check for Price | 8-BIT, FLASH, 32 MHz, RISC MICROCONTROLLER, PDSO14, 4.40 MM, PLASTIC, TSSOP-14 | PIC16F1824I/ST vs PIC16LF1824T-E/ST |
PIC16LF1824-E/ST | Microchip Technology Inc | $1.8400 | 8-BIT, FLASH, 32 MHz, RISC MICROCONTROLLER, PDSO14, 4.40 MM, PLASTIC, TSSOP-14 | PIC16F1824I/ST vs PIC16LF1824-E/ST |
PIC16LF1824TI/ST | Microchip Technology Inc | Check for Price | 8-BIT, FLASH, 32 MHz, RISC MICROCONTROLLER, PDSO14, 4.40 MM LEAD FREE, PLASTIC, TSSOP-14 | PIC16F1824I/ST vs PIC16LF1824TI/ST |
PIC16F1824I/ST Frequently Asked Questions (FAQ)
-
The maximum clock frequency of the PIC16F1824 is 32 MHz.
-
The PIC16F1824 has 7 KB of flash memory.
-
Yes, the PIC16F1824 is rated for operation in industrial temperature ranges (-40°C to +85°C) and can be used in harsh environments.
-
Yes, the PIC16F1824 has 12-bit, 11-channel ADCs.
-
Yes, the PIC16F1824 has a sleep current of 100 nA and can be used for low-power applications.