-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RISC MICROCONTROLLER
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PIC16F1823-I/JQ by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92X8847
|
Newark | Mcu, 8Bit, 32Mhz, Uqfn-Ep-14, Product Range:Pic16 Family Pic16F18Xx Series Microcontrollers, Devic... more RoHS: Compliant Min Qty: 637 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1700 | Buy Now |
DISTI #
PIC16F1823-I/JQ-ND
|
DigiKey | IC MCU 8BIT 3.5KB FLASH 16UQFN Min Qty: 637 Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.1300 | Buy Now |
DISTI #
PIC16F1823-I/JQ
|
Avnet Americas | MCU 8-Bit PIC16 PIC RISC 3.5KB Flash 3.3V/5V 16-Pin UQFN EP Tube - Rail/Tube (Alt: PIC16F1823-I/JQ) RoHS: Compliant Min Qty: 546 Package Multiple: 91 Lead time: 12 Weeks, 0 Days Container: Tube | 0 |
|
$1.1484 / $1.2276 | Buy Now |
DISTI #
579-PIC16F1823-I/JQ
|
Mouser Electronics | 8-bit Microcontrollers - MCU 8-Bit MCU 3.5K Flash 128 RAM 32MHz OSC RoHS: Compliant | 622 |
|
$1.1300 / $1.3900 | Buy Now |
DISTI #
PIC16F1823-I/JQ
|
Microchip Technology Inc | 3.5 KB Flash, 128 bytes RAM, 32 MHz Int. Osc, 12 I/0, Enhanced Mid Range Core, UQFN, Projected EOL: ... more COO: Thailand ECCN: 3A991.a.2 RoHS: Compliant Lead time: 11 Weeks, 0 Days Container: Tube |
4988 Alternates Available |
|
$1.0100 / $1.3900 | Buy Now |
DISTI #
70572130
|
RS | 3.5 KB Flash, 128 bytes RAM, 32 MHz Int. Osc, 12 I/0, Enhanced Mid Range Core | Microchip Technology... more RoHS: Not Compliant Min Qty: 637 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$1.9100 / $2.2400 | RFQ |
|
Onlinecomponents.com | Microcontroller - PIC XLP 16F - 8-Bit - 32MHz - 12 I/O - 3.5KB (2K x 14) FLASH - 256 x 8 EEPROM - 12... more RoHS: Compliant | 4914 Factory Stock |
|
$1.2100 / $1.7500 | Buy Now |
DISTI #
PIC16F1823-I/JQ
|
TME | IC: PIC microcontroller, 32MHz, 1.8÷5.5VDC, SMD, UQFN16, PIC16 Min Qty: 1 | 0 |
|
$1.1800 / $1.4100 | RFQ |
|
NAC | 3.5 KB Flash, 128 bytes RAM, 32 MHz Int. Osc, 12 I/0, Enhanced Mid Range Core - Package: 16 UQFN 4x4... more RoHS: Compliant Min Qty: 273 Package Multiple: 91 Container: Tube | 0 |
|
$1.2400 / $1.5200 | Buy Now |
DISTI #
PIC16F1823-I/JQ
|
EBV Elektronik | (Alt: PIC16F1823-I/JQ) RoHS: Compliant Min Qty: 91 Package Multiple: 91 Lead time: 13 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PIC16F1823-I/JQ
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16F1823-I/JQ
Microchip Technology Inc
RISC MICROCONTROLLER
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | OPERATES AT 1.8 V MINIMUM SUPPLY AT 16 MHz | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC16 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQCC-N16 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 1 | |
Number of I/O Lines | 12 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 16 | |
Number of Timers | 5 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.16SQ,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
RAM (bytes) | 128 | |
ROM (words) | 3584 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 0.55 mm | |
Speed | 32 MHz | |
Supply Current-Max | 3.6 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.5 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 4 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for PIC16F1823-I/JQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16F1823-I/JQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PIC16F1823T-I/JQ | Microchip Technology Inc | Check for Price | RISC MICROCONTROLLER | PIC16F1823-I/JQ vs PIC16F1823T-I/JQ |
The PIC16F1823 can operate at a maximum clock frequency of 32 MHz, but it can also be configured to run at lower frequencies to conserve power.
The internal oscillator on the PIC16F1823 can be configured using the OSCCON register. The oscillator frequency can be set to 31 kHz, 125 kHz, 250 kHz, 500 kHz, 1 MHz, 2 MHz, 4 MHz, or 8 MHz.
The PIC16F1823 can source up to 25 mA and sink up to 25 mA on its I/O pins, but the total current sourced or sunk by all I/O pins combined should not exceed 200 mA.
The ADC on the PIC16F1823 is a 10-bit converter that can be configured to convert analog signals on any of the AN0-AN11 pins. The ADC can be enabled and configured using the ADCON0 and ADCON1 registers.
The brown-out reset (BOR) feature on the PIC16F1823 is a power-on reset that occurs when the voltage supply to the device falls below a certain threshold (typically around 2.2V). This feature helps to prevent the device from operating erratically or unpredictably during power-on or power-down sequences.