There are no models available for this part yet.
Overview of PIC16F18154T-I/SS by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for PIC16F18154T-I/SS by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
150-PIC16F18154T-I/SSCT-ND
|
DigiKey | IC MCU 8BIT 7KB FLASH 28SSOP Min Qty: 1 Lead time: 23 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2090 In Stock |
|
$1.1400 / $1.3700 | Buy Now | |
DISTI #
PIC16F18154T-I/SS
|
Avnet Americas | 8-bit MCU, PIC, 32 MHz, 7 KB, 512 B, 28 Pins, SSOP - Tape and Reel (Alt: PIC16F18154T-I/SS) RoHS: Not Compliant Min Qty: 2100 Package Multiple: 2100 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$1.0778 / $1.2800 | Buy Now | |
DISTI #
579-PC16F18154T-I/SS
|
Mouser Electronics | 8-bit Microcontrollers - MCU 7KB Flash, 512B RAM, 128B EEPROM, 12b Diff. ADCC, 2x16-bit dual PWM RoHS: Compliant | 2095 |
|
$1.0800 / $1.2800 | Buy Now | |
DISTI #
PIC16F18154T-I/SS
|
Microchip Technology Inc | 7KB Flash, 512B RAM, 128B EEPROM, 12b Diff. ADCC, 2x16-bit dual PWM, Projected EOL: 2049-07-25 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$0.9300 / $1.2800 | Buy Now | |
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 2100 Package Multiple: 2100 | 0 |
|
$1.2200 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.0800 / $2.2600 | Buy Now | ||
NAC | 7KB Flash, 512B RAM, 128B EEPROM, 12b Diff. ADCC, 2x16-bit dual PWM, 28 SSOP .209in T/R RoHS: Compliant Min Qty: 2100 Package Multiple: 2100 | 0 |
|
$1.2100 / $1.4900 | Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$1.0800 / $2.2600 | Buy Now |
CAD Models for PIC16F18154T-I/SS by Microchip Technology Inc
Part Data Attributes for PIC16F18154T-I/SS by Microchip Technology Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
3A991.A.2
|
HTS Code
|
8542.31.00.01
|
Factory Lead Time
|
6 Weeks
|
Samacsys Manufacturer
|
Microchip
|
Has ADC
|
YES
|
Bit Size
|
8
|
Boundary Scan
|
NO
|
CPU Family
|
PIC16
|
Clock Frequency-Max
|
32 MHz
|
DAC Channels
|
YES
|
DMA Channels
|
NO
|
Format
|
FIXED POINT
|
Integrated Cache
|
NO
|
JESD-30 Code
|
R-PDSO-G28
|
Length
|
10.2 mm
|
Low Power Mode
|
YES
|
Number of External Interrupts
|
1
|
Number of I/O Lines
|
25
|
Number of Serial I/Os
|
2
|
Number of Terminals
|
28
|
Number of Timers
|
7
|
On Chip Data RAM Width
|
8
|
On Chip Program ROM Width
|
8
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
PWM Channels
|
YES
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SSOP
|
Package Equivalence Code
|
SSOP28,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, SHRINK PITCH
|
RAM (bytes)
|
512
|
ROM (words)
|
7168
|
ROM Programmability
|
FLASH
|
Seated Height-Max
|
2 mm
|
Speed
|
32 MHz
|
Supply Current-Max
|
6.1 mA
|
Supply Voltage-Max
|
5.5 V
|
Supply Voltage-Min
|
2.5 V
|
Supply Voltage-Nom
|
3 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
DUAL
|
Width
|
5.3 mm
|
uPs/uCs/Peripheral ICs Type
|
MICROCONTROLLER, RISC
|