Part Details for PIC16F18154-I/SO by Microchip Technology Inc
Results Overview of PIC16F18154-I/SO by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PIC16F18154-I/SO Information
PIC16F18154-I/SO by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for PIC16F18154-I/SO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-PIC16F18154-I/SO-ND
|
DigiKey | IC MCU 8BIT 7KB FLASH 28SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube |
540 In Stock |
|
$1.0500 / $1.2700 | Buy Now |
DISTI #
PIC16F18154-I/SO
|
Avnet Americas | 8-bit MCU, PIC, 32 MHz, 7 KB, 512 B, 28 Pins, SOIC - Rail/Tube (Alt: PIC16F18154-I/SO) RoHS: Not Compliant Min Qty: 567 Package Multiple: 27 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$1.0510 / $1.0867 | Buy Now |
DISTI #
579-PIC16F18154-I/SO
|
Mouser Electronics | 8-bit Microcontrollers - MCU 7KB Flash, 512B RAM, 128B EEPROM, 12b Diff. ADCC, 2x16-bit dual PWM RoHS: Compliant | 540 |
|
$1.0500 / $1.2700 | Buy Now |
DISTI #
PIC16F18154-I/SO
|
Microchip Technology Inc | 7KB Flash, 512B RAM, 128B EEPROM, 12b Diff. ADCC, 2x16-bit dual PWM, SOIC, Projected EOL: 2049-08-18 COO: Thailand ECCN: 3A991.a.2 RoHS: Compliant Lead time: 5 Weeks, 0 Days Container: Tube |
0 Alternates Available |
|
$0.9200 / $1.2700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.1100 / $1.6100 | Buy Now |
DISTI #
PIC16F18154-I/SO
|
TME | IC: PIC microcontroller, 32MHz, 1.8÷5.5VDC, SMD, SOIC28, PIC16 Min Qty: 1 | 0 |
|
$1.2200 / $1.4400 | RFQ |
|
NAC | 7KB Flash, 512B RAM, 128B EEPROM, 12b Diff. ADCC, 2x16-bit dual PWM, 28 SOIC .300in TUBE RoHS: Compliant Min Qty: 270 Package Multiple: 27 | 0 |
|
$1.1100 / $1.3700 | Buy Now |
DISTI #
PIC16F18154-I/SO
|
Avnet Silica | (Alt: PIC16F18154-I/SO) RoHS: Compliant Min Qty: 27 Package Multiple: 27 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.1100 / $1.6100 | Buy Now |
Part Details for PIC16F18154-I/SO
PIC16F18154-I/SO CAD Models
PIC16F18154-I/SO Part Data Attributes
|
PIC16F18154-I/SO
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16F18154-I/SO
Microchip Technology Inc
RISC Microcontroller
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 6 Weeks | |
Has ADC | YES | |
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC16 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDSO-G28 | |
Length | 17.9 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 1 | |
Number of I/O Lines | 25 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 28 | |
Number of Timers | 7 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP28,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
RAM (bytes) | 512 | |
ROM (words) | 7168 | |
ROM Programmability | FLASH | |
Seated Height-Max | 2.65 mm | |
Speed | 32 MHz | |
Supply Current-Max | 6.1 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.5 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |