There are no models available for this part yet.
Overview of PIC16F18144-E/SS by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for PIC16F18144-E/SS by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
150-PIC16F18144-E/SS-ND
|
DigiKey | IC MCU 8BIT 7KB FLASH 20SSOP Min Qty: 1 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.9700 / $1.1700 | Buy Now | |
DISTI #
PIC16F18144-E/SS
|
Avnet Americas | 7KB Flash, 512B RAM, 128B EEPROM, 12b Diff. ADCC, 2x16-bit dual PWM - Rail/Tube (Alt: PIC16F18144-E/SS) Min Qty: 603 Package Multiple: 67 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$0.9222 / $1.0200 | Buy Now | |
DISTI #
579-PIC16F18144-E/SS
|
Mouser Electronics | 8-bit Microcontrollers - MCU 7KB Flash, 512B RAM, 128B EEPROM, 12b Diff. ADCC, 2x16-bit dual PWM RoHS: Compliant | 0 |
|
$0.9370 / $1.0200 | Order Now | |
DISTI #
PIC16F18144-E/SS
|
Microchip Technology Inc | 7KB Flash, 512B RAM, 128B EEPROM, 12b Diff. ADCC, 2x16-bit dual PWM, 2x8-bit DAC, Projected EOL: 2049-03-06 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$0.7400 / $1.0200 | Buy Now | |
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 603 Package Multiple: 67 | 0 |
|
$1.0400 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.0300 / $1.5000 | Buy Now | ||
DISTI #
PIC16F18144-E/SS
|
TME | IC: PIC microcontroller, 32MHz, 1.8÷5.5VDC, SMD, SSOP20, PIC16 Min Qty: 1 | 0 |
|
$1.0200 / $1.2000 | RFQ | |
Master Electronics | RoHS: Compliant | 0 |
|
$1.0300 / $1.5000 | Buy Now |