Part Details for PIC16F18126-E/SL by Microchip Technology Inc
Results Overview of PIC16F18126-E/SL by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PIC16F18126-E/SL Information
PIC16F18126-E/SL by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for PIC16F18126-E/SL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-PIC16F18126-E/SL-ND
|
DigiKey | IC MCU 8BIT 28KB FLASH 14SOIC Min Qty: 1 Lead time: 7 Weeks Container: Tube |
677 In Stock |
|
$0.8100 / $0.9700 | Buy Now |
DISTI #
PIC16F18126-E/SL
|
Avnet Americas | 28KB Flash, 512B RAM, 128B EEPROM, 12b Diff. ADCC, 2x16-bit dual PWM - Rail/Tube (Alt: PIC16F18126-E... more Min Qty: 741 Package Multiple: 57 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$0.8135 / $0.8687 | Buy Now |
DISTI #
579-PIC16F18126-E/SL
|
Mouser Electronics | 8-bit Microcontrollers - MCU 28KB Flash, 512B RAM, 128B EEPROM, 12b Diff. ADCC, 2x16-bit dual PWM RoHS: Compliant | 684 |
|
$0.8100 / $0.9800 | Buy Now |
DISTI #
PIC16F18126-E/SL
|
Microchip Technology Inc | 28KB Flash, 2KB RAM, 256b EEPROM, 12b ADCC w/ Context Saving, 2x AC, 2x 8b DAC,, SOIC, Projected EOL... more COO: Thailand ECCN: 3A991.a.2 RoHS: Compliant Lead time: 7 Weeks, 0 Days Container: Tube |
114 Alternates Available |
|
$0.7100 / $0.9700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 114 Factory Stock |
|
$0.8500 / $1.3630 | Buy Now |
DISTI #
PIC16F18126-E/SL
|
TME | IC: PIC microcontroller, 32MHz, 1.8÷5.5VDC, SMD, SOIC14, PIC16 Min Qty: 1 | 0 |
|
$1.0500 / $1.2500 | RFQ |
|
NAC | 28KB Flash, 512B RAM, 128B EEPROM, 12b Diff. ADCC, 2x16-bit dual PWM, 14 SOIC .150in TUBE RoHS: Compliant Min Qty: 342 Package Multiple: 57 | 0 |
|
$0.8600 / $1.0600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 114 Factory Stock |
|
$0.8500 / $1.3630 | Buy Now |
Part Details for PIC16F18126-E/SL
PIC16F18126-E/SL CAD Models
PIC16F18126-E/SL Part Data Attributes
|
PIC16F18126-E/SL
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16F18126-E/SL
Microchip Technology Inc
RISC Microcontroller, 8-Bit, FLASH, PIC16 CPU, 32MHz, CMOS, PDSO14
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | ALSO OPERATES 1.8V MIN SUPPLY @ 16 MHZ | |
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC16 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDSO-G14 | |
Length | 8.65 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 1 | |
Number of I/O Lines | 12 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 14 | |
Number of Timers | 6 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
RAM (bytes) | 2048 | |
ROM (words) | 28672 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.75 mm | |
Speed | 32 MHz | |
Supply Current-Max | 5.5 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.5 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC16F18126-E/SL
This table gives cross-reference parts and alternative options found for PIC16F18126-E/SL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16F18126-E/SL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PIC16F18126T-I/SL | Microchip Technology Inc | Check for Price | RISC Microcontroller, 8-Bit, FLASH, PIC16 CPU, 32MHz, CMOS, PDSO14 | PIC16F18126-E/SL vs PIC16F18126T-I/SL |
PIC16F18126-I/SL | Microchip Technology Inc | $1.0395 | RISC Microcontroller, 8-Bit, FLASH, PIC16 CPU, 32MHz, CMOS, PDSO14 | PIC16F18126-E/SL vs PIC16F18126-I/SL |
PIC16F18126-E/P | Microchip Technology Inc | $2.1229 | RISC Microcontroller, 8-Bit, FLASH, PIC16 CPU, 32MHz, CMOS, PDIP14 | PIC16F18126-E/SL vs PIC16F18126-E/P |
PIC16F18126-E/7N | Microchip Technology Inc | $1.0694 | RISC Microcontroller, 8-Bit, FLASH, PIC16 CPU, 32MHz, CMOS, PQCC16 | PIC16F18126-E/SL vs PIC16F18126-E/7N |
PIC16F18126-I/7N | Microchip Technology Inc | $1.0040 | RISC Microcontroller, 8-Bit, FLASH, PIC16 CPU, 32MHz, CMOS, PQCC16 | PIC16F18126-E/SL vs PIC16F18126-I/7N |
PIC16F18126-I/P | Microchip Technology Inc | $2.0969 | RISC Microcontroller, 8-Bit, FLASH, PIC16 CPU, 32MHz, CMOS, PDIP14 | PIC16F18126-E/SL vs PIC16F18126-I/P |
PIC16F18126-I/ST | Microchip Technology Inc | $1.0018 | RISC Microcontroller, 8-Bit, FLASH, PIC16 CPU, 32MHz, CMOS, PDSO14 | PIC16F18126-E/SL vs PIC16F18126-I/ST |