Part Details for PIC16F18125-I/SL by Microchip Technology Inc
Results Overview of PIC16F18125-I/SL by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PIC16F18125-I/SL Information
PIC16F18125-I/SL by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for PIC16F18125-I/SL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AK4480
|
Newark | Mcu, Pic16, 8Bit, 32Mhz, Nsoic-14 Rohs Compliant: Yes |Microchip PIC16F18125-I/SL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 65 |
|
$0.8320 / $0.9360 | Buy Now |
DISTI #
150-PIC16F18125-I/SL-ND
|
DigiKey | IC MCU 8BIT 14KB FLASH 14SOIC Min Qty: 1 Lead time: 12 Weeks Container: Tube |
786 In Stock |
|
$0.6800 / $0.8200 | Buy Now |
DISTI #
PIC16F18125-I/SL
|
Avnet Americas | MCU 8-Bit PIC16F PIC RISC 14KB Flash 1.8V to 5.5V 14-Pin SOIC Tube - Rail/Tube (Alt: PIC16F18125-I/S... more RoHS: Not Compliant Min Qty: 912 Package Multiple: 57 Lead time: 12 Weeks, 0 Days Container: Tube | 0 |
|
$0.6849 / $0.7082 | Buy Now |
DISTI #
579-PIC16F18125-I/SL
|
Mouser Electronics | 8-bit Microcontrollers - MCU 14KB Flash, 512B RAM, 128B EEPROM, 12b Diff. ADCC, 2x16-bit dual PWM RoHS: Compliant | 1738 |
|
$0.6800 / $0.8200 | Buy Now |
DISTI #
PIC16F18125-I/SL
|
Microchip Technology Inc | 14KB Flash, 1KB RAM, 256B EEPROM, 12b Diff. ADCC, 2x16-bit dual PWM, 2x8-bit DAC, SOIC, Projected EO... more COO: Thailand ECCN: 3A991.a.2 RoHS: Compliant Lead time: 12 Weeks, 0 Days Container: Tube |
0 Alternates Available |
|
$0.5900 / $0.8200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.7130 / $1.0370 | Buy Now |
DISTI #
PIC16F18125-I/SL
|
TME | IC: PIC microcontroller, 32MHz, 1.8÷5.5VDC, SMD, SOIC14, PIC16 Min Qty: 1 | 0 |
|
$0.8600 / $1.0200 | RFQ |
|
NAC | 14KB Flash, 512B RAM, 128B EEPROM, 12b Diff. ADCC, 2x16-bit dual PWM, 14 SOIC .150in TUBE RoHS: Compliant Min Qty: 399 Package Multiple: 57 | 0 |
|
$0.7200 / $0.8900 | Buy Now |
DISTI #
PIC16F18125-I/SL
|
EBV Elektronik | MCU 8Bit PIC16F PIC RISC 14KB Flash 18V to 55V 14Pin SOIC Tube (Alt: PIC16F18125-I/SL) RoHS: Compliant Min Qty: 57 Package Multiple: 57 Lead time: 13 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.7130 / $1.0370 | Buy Now |
Part Details for PIC16F18125-I/SL
PIC16F18125-I/SL CAD Models
PIC16F18125-I/SL Part Data Attributes
|
PIC16F18125-I/SL
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16F18125-I/SL
Microchip Technology Inc
RISC Microcontroller, 8-Bit, FLASH, PIC16 CPU, 32MHz, CMOS, PDSO14
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | OPERATES AT 1.8 V MINIMUM SUPPLY AT 16 MHZ | |
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC16 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 1 | |
Number of I/O Lines | 12 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 14 | |
Number of Timers | 6 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
RAM (bytes) | 1024 | |
ROM (words) | 14336 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.75 mm | |
Speed | 32 MHz | |
Supply Current-Max | 5.5 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.5 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
PIC16F18125-I/SL Frequently Asked Questions (FAQ)
-
The PIC16F18125 can operate at a maximum clock frequency of 32 MHz.
-
The PIC16F18125 has 14 KB of flash memory.
-
Yes, the PIC16F18125 has a low-power sleep mode that can reduce power consumption to as low as 20 nA.
-
Yes, the PIC16F18125 has 12-bit ADCs with up to 12 channels.
-
Yes, the PIC16F18125 is rated for operation up to 125°C (industrial temperature range).