-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RISC Microcontroller, 8-Bit, FLASH, PIC16 CPU, 32MHz, CMOS, PDSO14
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PIC16F18124-I/SL by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AK4476
|
Newark | Mcu, Pic16, 8Bit, 32Mhz, Nsoic-14 Rohs Compliant: Yes |Microchip PIC16F18124-I/SL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 91 |
|
$0.7000 / $0.8000 | Buy Now |
DISTI #
150-PIC16F18124-I/SL-ND
|
DigiKey | IC MCU 8BIT 7KB FLASH 14SOIC Min Qty: 1 Lead time: 12 Weeks Container: Tube |
30 In Stock |
|
$0.5900 / $0.7100 | Buy Now |
DISTI #
PIC16F18124-I/SL
|
Avnet Americas | MCU 8-Bit PIC16F PIC RISC 7KB Flash 1.8V to 5.5V 14-Pin SOIC Tube - Rail/Tube (Alt: PIC16F18124-I/SL... more RoHS: Not Compliant Min Qty: 1026 Package Multiple: 57 Lead time: 12 Weeks, 0 Days Container: Tube | 0 |
|
$0.5905 / $0.6105 | Buy Now |
DISTI #
579-PIC16F18124-I/SL
|
Mouser Electronics | 8-bit Microcontrollers - MCU 7KB Flash, 512B RAM, 128B EEPROM, 12b Diff. ADCC, 2x16-bit dual PWM RoHS: Compliant | 1682 |
|
$0.5900 / $0.7100 | Buy Now |
DISTI #
PIC16F18124-I/SL
|
Microchip Technology Inc | 7KB Flash, 512B RAM, 128B EEPROM, 12b Diff. ADCC, 2x16-bit dual PWM, 2x8-bit DAC, SOIC, Projected EO... more COO: Thailand ECCN: 3A991.a.2 RoHS: Compliant Lead time: 12 Weeks, 0 Days Container: Tube |
0 Alternates Available |
|
$0.5200 / $0.7100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.6170 / $0.9000 | Buy Now |
DISTI #
PIC16F18124-I/SL
|
TME | IC: PIC microcontroller, 32MHz, 1.8÷5.5VDC, SMD, SOIC14, PIC16 Min Qty: 1 | 0 |
|
$0.7600 / $0.9000 | RFQ |
|
NAC | 7KB Flash, 512B RAM, 128B EEPROM, 12b Diff. ADCC, 2x16-bit dual PWM, 14 SOIC .150in TUBE RoHS: Compliant Min Qty: 456 Package Multiple: 57 | 0 |
|
$0.6300 / $0.7700 | Buy Now |
DISTI #
PIC16F18124-I/SL
|
Avnet Silica | MCU 8Bit PIC16F PIC RISC 7KB Flash 18V to 55V 14Pin SOIC Tube (Alt: PIC16F18124-I/SL) RoHS: Compliant Min Qty: 57 Package Multiple: 57 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
PIC16F18124-I/SL
|
EBV Elektronik | MCU 8Bit PIC16F PIC RISC 7KB Flash 18V to 55V 14Pin SOIC Tube (Alt: PIC16F18124-I/SL) RoHS: Compliant Min Qty: 57 Package Multiple: 57 Lead time: 13 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PIC16F18124-I/SL
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16F18124-I/SL
Microchip Technology Inc
RISC Microcontroller, 8-Bit, FLASH, PIC16 CPU, 32MHz, CMOS, PDSO14
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | OPERATES AT 1.8 V MINIMUM SUPPLY AT 16 MHZ | |
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC16 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 1 | |
Number of I/O Lines | 12 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 14 | |
Number of Timers | 6 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
RAM (bytes) | 512 | |
ROM (words) | 7168 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.75 mm | |
Speed | 32 MHz | |
Supply Current-Max | 5.5 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.5 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |