Part Details for PIC16F18076-E/MP by Microchip Technology Inc
Overview of PIC16F18076-E/MP by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PIC16F18076-E/MP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AK9933
|
Newark | 28Kb Flash, 256Ee, 2Kb Ram, 10B Adc, Pwm, Ccp, Hlt, Wdt, Pps, Eusart, Spi/I2C 40 Qfn 5X5X0.9Mm Tube Rohs Compliant: Yes |Microchip PIC16F18076-E/MP RoHS: Compliant Min Qty: 365 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6100 | Buy Now |
DISTI #
150-PIC16F18076-E/MP-ND
|
DigiKey | IC MCU 8BIT 28KB FLASH 40VFQFN Min Qty: 1 Lead time: 4 Weeks Container: Tube |
365 In Stock |
|
$1.7250 / $1.9400 | Buy Now |
DISTI #
PIC16F18076-E/MP
|
Avnet Americas | 28KB FLASH, 256EE, 2KB RAM, 10B ADC, PWM, CCP, HLT, WDT, PPS, EUSART, SPI/I2C - Rail/Tube (Alt: PIC16F18076-E/MP) Min Qty: 365 Package Multiple: 73 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$1.6889 / $1.9400 | Buy Now |
DISTI #
579-PIC16F18076-EMP
|
Mouser Electronics | 8-bit Microcontrollers - MCU 28KB Flash, 256EE, 2KB RAM, 10b ADC, PWM, CCP, HLT, WDT, PPS, EUSART, SPI/I2C RoHS: Compliant | 350 |
|
$1.7300 / $1.9400 | Buy Now |
DISTI #
PIC16F18076-E/MP
|
Microchip Technology Inc | 28KB Flash, 256EE, 2KB RAM, 10b ADC, PWM, CCP, HLT, WDT, PPS, EUSART, SPI/I2C, Projected EOL: 2049-05-16 RoHS: Compliant pbFree: Yes |
3066 Alternates Available |
|
$1.4100 / $1.9400 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 365 Package Multiple: 73 | 0 |
|
$1.9000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 3066 Factory Stock |
|
$1.8900 / $2.7400 | Buy Now |
DISTI #
PIC16F18076-E/MP
|
TME | IC: PIC microcontroller, 28kB, 32MHz, 1.8÷5.5VDC, SMD, QFN40, PIC16 Min Qty: 1 | 0 |
|
$2.0000 / $2.3100 | RFQ |
|
NAC | 28KB Flash, 256EE, 2KB RAM, 10b ADC, PWM, CCP, HLT, WDT, PPS, EUSART, SPI/I2C, 40 QFN 5x5x0.9mm TUBE RoHS: Compliant Min Qty: 219 Package Multiple: 73 | 0 |
|
$1.9000 / $2.3400 | Buy Now |
|
Master Electronics | RoHS: Compliant | 3066 Factory Stock |
|
$1.8900 / $2.7400 | Buy Now |
Part Details for PIC16F18076-E/MP
PIC16F18076-E/MP CAD Models
PIC16F18076-E/MP Part Data Attributes
|
PIC16F18076-E/MP
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16F18076-E/MP
Microchip Technology Inc
RISC Microcontroller, 8-Bit, FLASH, PIC16 CPU, 32MHz, CMOS, PQCC40
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | QFN-40 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Has ADC | YES | |
Additional Feature | OPERATES AT 1.8 V MINIMUM SUPPLY @ 16 MHZ | |
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC16 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQCC-N40 | |
Length | 5 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 1 | |
Number of I/O Lines | 36 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 40 | |
Number of Timers | 7 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC40,.2SQ,16 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
RAM (bytes) | 2048 | |
ROM (words) | 28672 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1 mm | |
Speed | 32 MHz | |
Supply Current-Max | 4.3 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Width | 5 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |