Part Details for PIC16F18074T-I/MP by Microchip Technology Inc
Results Overview of PIC16F18074T-I/MP by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PIC16F18074T-I/MP Information
PIC16F18074T-I/MP by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for PIC16F18074T-I/MP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AK9926
|
Newark | 7Kb Flash, 128Ee, 512B Ram, 10B Adc, Pwm, Ccp, Hlt, Wdt, Pps, Eusart, Spi/I2C 40 Qfn 5X5X0.9Mm T/R R... more RoHS: Compliant Min Qty: 3300 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.9500 | Buy Now |
DISTI #
150-PIC16F18074T-I/MPCT-ND
|
DigiKey | IC MCU 8BIT 7KB FLASH 40VFQFN Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3275 In Stock |
|
$0.9500 / $1.1400 | Buy Now |
DISTI #
PIC16F18074T-I/MP
|
Avnet Americas | 7KB FLASH, 128EE, 512B RAM, 10B ADC, PWM, CCP, HLT, WDT, PPS, EUSART, SPI/I2C - Tape and Reel (Alt: ... more Min Qty: 3300 Package Multiple: 3300 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.9396 / $1.0044 | Buy Now |
DISTI #
579-PIC16F18074T-IMP
|
Mouser Electronics | 8-bit Microcontrollers - MCU 7KB Flash, 128EE, 512B RAM, 10b ADC, PWM, CCP, HLT, WDT, PPS, EUSART, S... more RoHS: Compliant | 3300 |
|
$1.4300 | Buy Now |
DISTI #
PIC16F18074T-I/MP
|
Microchip Technology Inc | 7KB Flash, 128EE, 512B RAM, 10b ADC, PWM, CCP, HLT, WDT, PPS, EUSART, SPI/I2C, QFN, Projected EOL: 2... more RoHS: Compliant Lead time: 6 Weeks, 0 Days Container: Reel |
0 Alternates Available |
|
$0.8300 / $1.1400 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 3300 Package Multiple: 3300 | 0 |
|
$1.0200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.9060 / $1.8980 | Buy Now |
|
NAC | 7KB Flash, 128EE, 512B RAM, 10b ADC, PWM, CCP, HLT, WDT, PPS, EUSART, SPI/I2C, 40 QFN 5x5x0.9mm T/R RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 | 0 |
|
$1.0100 / $1.2500 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.9060 / $1.8980 | Buy Now |
Part Details for PIC16F18074T-I/MP
PIC16F18074T-I/MP CAD Models
PIC16F18074T-I/MP Part Data Attributes
|
PIC16F18074T-I/MP
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16F18074T-I/MP
Microchip Technology Inc
RISC Microcontroller, 8-Bit, FLASH, PIC16 CPU, 32MHz, CMOS, PQCC40
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 6 Weeks | |
Has ADC | YES | |
Additional Feature | ALSO OPERATES AT 16MHZ WITH SUPPLY OF 1.8 V | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC16 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQCC-N40 | |
Length | 5 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 1 | |
Number of I/O Lines | 36 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 40 | |
Number of Timers | 7 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC40,.2SQ,16 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
RAM (bytes) | 512 | |
ROM (words) | 7168 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1 mm | |
Speed | 32 MHz | |
Supply Current-Max | 4.3 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Width | 5 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |