Part Details for PIC16F18026T-I/ML by Microchip Technology Inc
Overview of PIC16F18026T-I/ML by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PIC16F18026T-I/ML
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AK9876
|
Newark | 28Kb Flash, 256Ee,2Kb Ram, 10B Adc,8B Dac, 3Xpwm, 2Xccp, crc, Hlt, Wdt, Pps, 16 Qfn 4X4X0.9Mm T/R Rohs Compliant: Yes |Microchip PIC16F18026T-I/ML RoHS: Compliant Min Qty: 3300 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7500 | Buy Now |
DISTI #
150-PIC16F18026T-I/MLCT-ND
|
DigiKey | IC MCU 8BIT 28KB FLASH 20VFQFN Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3300 In Stock |
|
$0.7500 / $0.9000 | Buy Now |
DISTI #
PIC16F18026T-I/ML
|
Avnet Americas | 28KB FLASH, 256EE,2KB RAM, 10B ADC,8B DAC, 3XPWM, 2XCCP,CRC, HLT, WDT, PPS, - Tape and Reel (Alt: PIC16F18026T-I/ML) Min Qty: 3300 Package Multiple: 3300 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.7500 / $0.9000 | Buy Now |
DISTI #
579-PIC16F18026TIML
|
Mouser Electronics | 8-bit Microcontrollers - MCU 28KB Flash, 256EE,2KB RAM, 10b ADC,8b DAC, 3xPWM, 2xCCP,CRC, HLT, WDT, PPS, RoHS: Compliant | 3292 |
|
$0.7500 / $0.9000 | Buy Now |
DISTI #
PIC16F18026T-I/ML
|
Microchip Technology Inc | 28KB Flash, 256EE,2KB RAM, 10b ADC,8b DAC, 3xPWM, 2xCCP,CRC, HLT, WDT, PPS,, Projected EOL: 2049-04-04 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$0.6600 / $0.9000 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 3300 Package Multiple: 3300 | 0 |
|
$0.8130 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.7200 / $1.5080 | Buy Now |
|
NAC | 28KB Flash, 256EE,2KB RAM, 10b ADC,8b DAC, 3xPWM, 2xCCP,CRC, HLT, WDT, PPS,, 16 QFN 4x4x0.9mm T/R RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 | 0 |
|
$0.8100 / $1.0000 | Buy Now |
DISTI #
PIC16F18026T-I/ML
|
Avnet Silica | 28KB FLASH, 256EE,2KB RAM, 10B ADC,8B DAC, 3XPWM, 2XCCP,CRC, HLT, WDT, PPS, (Alt: PIC16F18026T-I/ML) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
PIC16F18026T-I/ML
|
EBV Elektronik | 28KB FLASH, 256EE,2KB RAM, 10B ADC,8B DAC, 3XPWM, 2XCCP,CRC, HLT, WDT, PPS, (Alt: PIC16F18026T-I/ML) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 8 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for PIC16F18026T-I/ML
PIC16F18026T-I/ML CAD Models
PIC16F18026T-I/ML Part Data Attributes
|
PIC16F18026T-I/ML
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16F18026T-I/ML
Microchip Technology Inc
RISC Microcontroller, 8-Bit, FLASH, PIC16 CPU, 32MHz, CMOS, PQCC20
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | VQFN-20 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC16 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQCC-N20 | |
Length | 4 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 1 | |
Number of I/O Lines | 12 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 20 | |
Number of Timers | 7 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC20,.16SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
RAM (bytes) | 2048 | |
ROM (words) | 28672 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1 mm | |
Speed | 32 MHz | |
Supply Current-Max | 5 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 4 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |