Part Details for PIC16F18024-E/SL by Microchip Technology Inc
Results Overview of PIC16F18024-E/SL by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PIC16F18024-E/SL Information
PIC16F18024-E/SL by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for PIC16F18024-E/SL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-PIC16F18024-E/SL-ND
|
DigiKey | IC MCU 8BIT 7KB FLASH 14SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube |
843 In Stock |
|
$0.6200 / $0.7500 | Buy Now |
DISTI #
PIC16F18024-E/SL
|
Avnet Americas | 7KB Flash, 128EE, 512B RAM, 10b ADC, PWM, CCP, HLT, WDT, PPS, EUSART, SPI/I2C - Rail/Tube (Alt: PIC1... more Min Qty: 969 Package Multiple: 57 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$0.6201 / $0.6625 | Buy Now |
DISTI #
579-PIC16F18024-E/SL
|
Mouser Electronics | 8-bit Microcontrollers - MCU 7KB Flash, 128EE, 512B RAM, 10b ADC, PWM, CCP, HLT, WDT, PPS, EUSART, S... more RoHS: Compliant | 851 |
|
$0.6200 / $0.7500 | Buy Now |
DISTI #
PIC16F18024-E/SL
|
Microchip Technology Inc | 7KB Flash, 128EE, 512B RAM, 10b ADC, PWM, CCP, HLT, WDT, PPS, EUSART, SPI/I2C, SOIC, Projected EOL: ... more COO: Thailand ECCN: 3A991.a.2 RoHS: Compliant Lead time: 6 Weeks, 0 Days Container: Tube |
171 Alternates Available |
|
$0.5400 / $0.7500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 171 Factory Stock |
|
$0.6440 / $1.0330 | Buy Now |
DISTI #
PIC16F18024-E/SL
|
TME | IC: PIC microcontroller, 32MHz, 1.8÷5.5VDC, SMD, SOIC14, PIC16 Min Qty: 1 | 0 |
|
$0.8300 / $0.9800 | RFQ |
|
NAC | 7KB Flash, 128EE, 512B RAM, 10b ADC, PWM, CCP, HLT, WDT, PPS, EUSART, SPI/I2C, 14 SOIC .150in TUBE RoHS: Compliant Min Qty: 399 Package Multiple: 57 | 0 |
|
$0.6600 / $0.8200 | Buy Now |
|
Master Electronics | RoHS: Compliant | 171 Factory Stock |
|
$0.6440 / $1.0330 | Buy Now |
Part Details for PIC16F18024-E/SL
PIC16F18024-E/SL CAD Models
PIC16F18024-E/SL Part Data Attributes
|
PIC16F18024-E/SL
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16F18024-E/SL
Microchip Technology Inc
RISC Microcontroller
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 5 Weeks | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |