-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RISC Microcontroller
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AK0083
|
Newark | Mcu, Pic16, 8Bit, 32Mhz, Wsoic-8 Rohs Compliant: Yes |Microchip PIC16F18015-I/SN RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.7380 / $0.8940 | Buy Now |
DISTI #
150-PIC16F18015-I/SN-ND
|
DigiKey | IC MCU 8BIT 14KB FLASH 8SOIC Min Qty: 1 Lead time: 4 Weeks Container: Tube |
1459 In Stock |
|
$0.6876 / $0.7100 | Buy Now |
DISTI #
PIC16F18015-I/SN
|
Avnet Americas | MCU 8-Bit PIC16F PIC RISC 14KB Flash 1.8V to 5.5V 8-Pin SOIC Tube - Rail/Tube (Alt: PIC16F18015-I/SN) RoHS: Not Compliant Min Qty: 900 Package Multiple: 100 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$0.6778 / $0.7100 | Buy Now |
DISTI #
494-PIC16F18015-I/SN
|
Mouser Electronics | 8-bit Microcontrollers - MCU 14KB Flash, 128EE, 1KB RAM, 10b ADC, PWM, CCP, HLT, WDT, PPS, EUSART, SPI/I2C RoHS: Compliant | 7961 |
|
$0.6900 / $0.7100 | Buy Now |
DISTI #
PIC16F18015-I/SN
|
Microchip Technology Inc | 14KB Flash, 128EE, 1KB RAM, 10b ADC, PWM, CCP, HLT, WDT, PPS, EUSART, SPI/I2C, Projected EOL: 2049-04-26 RoHS: Compliant pbFree: Yes |
5 Alternates Available |
|
$0.5200 / $0.7100 | Buy Now |
|
Future Electronics | 8-Bit 32MHz 14KB (14K x 8) FLASH 8-SOIC RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 100 Lead time: 4 Weeks Container: Tube | 0Tube |
|
$0.7250 / $0.8100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 800 Factory Stock |
|
$0.6690 / $0.7860 | Buy Now |
DISTI #
77911157
|
Verical | MCU 8-bit PIC RISC 14KB Flash 2.5V/3.3V/5V 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 63 Package Multiple: 1 | Americas - 463 |
|
$1.2581 / $1.2903 | Buy Now |
DISTI #
PIC16F18015-I/SN
|
TME | IC: PIC microcontroller, 14kB, ADC,DAC,EUSART,I2C / SPI, SMD Min Qty: 1 | 463 |
|
$0.8200 / $0.9700 | Buy Now |
|
NAC | 14KB Flash, 128EE, 1KB RAM, 10b ADC, PWM, CCP, HLT, WDT, PPS, EUSART, SPI/I2C, 8 SOIC 3.90mm(.150in) TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 600 |
|
$0.7600 / $0.9400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PIC16F18015-I/SN
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16F18015-I/SN
Microchip Technology Inc
RISC Microcontroller
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC16 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 1 | |
Number of I/O Lines | 6 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 8 | |
Number of Timers | 7 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
RAM (bytes) | 1024 | |
ROM (words) | 14336 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.75 mm | |
Speed | 32 MHz | |
Supply Current-Max | 5 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |