-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RISC MICROCONTROLLER
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PIC16F1776-I/SO by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47Y9240
|
Newark | 14Kb Flash, 1Kb Ram, Hef, Hs Comp, 10B Dac, Opamp, Cog, Zcd, Prg, 100Ma I/Os, Pps, 10/16B Pwms, Spi/... more RoHS: Compliant Min Qty: 297 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.3300 | Buy Now |
DISTI #
PIC16F1776-I/SO-ND
|
DigiKey | IC MCU 8BIT 14KB FLASH 28SOIC Min Qty: 297 Lead time: 5 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.2600 | Buy Now |
DISTI #
PIC16F1776-I/SO
|
Avnet Americas | MCU 8-Bit PIC16 PIC RISC 14KB Flash 3.3V/5V 28-Pin SOIC - Rail/Tube (Alt: PIC16F1776-I/SO) RoHS: Compliant Min Qty: 270 Package Multiple: 27 Lead time: 5 Weeks, 0 Days Container: Tube | 0 |
|
$2.2555 / $2.3321 | Buy Now |
DISTI #
579-PIC16F1776-I/SO
|
Mouser Electronics | 8-bit Microcontrollers - MCU 8-Bit MCU, 14K Flash 1KB RAM, 10b ADC RoHS: Compliant | 0 |
|
$2.2600 / $2.6900 | Order Now |
DISTI #
PIC16F1776-I/SO
|
Microchip Technology Inc | 14KB Flash, 1KB RAM, HEF, HS Comp, 10b/5bDAC, OpAmp, COG, ZCD, PRG, CLC, HLT, SOIC, Projected EOL: 2... more COO: Thailand ECCN: 3A991.a.2 RoHS: Compliant Lead time: 5 Weeks, 0 Days Container: Tube |
137 Alternates Available |
|
$1.9600 / $2.6900 | Buy Now |
|
Onlinecomponents.com | MCU 8-bit PIC16 PIC RISC 14KB Flash 3.3V 28-Pin SOIC W Tube RoHS: Compliant | 432 Factory Stock |
|
$2.3700 / $3.4300 | Buy Now |
|
NAC | 14KB Flash, 1KB RAM, HEF, HS Comp, 10b DAC, OpAmp, COG, ZCD, PRG, 100mA I/Os, PPS, 10/16b PWMs, SPI/... more RoHS: Compliant Min Qty: 135 Package Multiple: 27 Container: Tube | 0 |
|
$2.3900 / $2.9400 | Buy Now |
|
Master Electronics | MCU 8-bit PIC16 PIC RISC 14KB Flash 3.3V 28-Pin SOIC W Tube RoHS: Compliant | 432 Factory Stock |
|
$2.3700 / $3.4300 | Buy Now |
|
Vyrian | Peripheral ICs | 190 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PIC16F1776-I/SO
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16F1776-I/SO
Microchip Technology Inc
RISC MICROCONTROLLER
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOIC-28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | ALSO OPERATES WITH 2.3V MIN@16 MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC16 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 17.9 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 4 | |
Number of I/O Lines | 25 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 28 | |
Number of Timers | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP28,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
RAM (bytes) | 1024 | |
ROM (words) | 14336 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 2.65 mm | |
Speed | 32 MHz | |
Supply Current-Max | 4.6 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.5 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for PIC16F1776-I/SO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16F1776-I/SO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PIC16F1776T-I/SO | Microchip Technology Inc | Check for Price | RISC MICROCONTROLLER | PIC16F1776-I/SO vs PIC16F1776T-I/SO |
PIC16LF1776T-E/SO | Microchip Technology Inc | Check for Price | RISC MICROCONTROLLER | PIC16F1776-I/SO vs PIC16LF1776T-E/SO |
PIC16F1776-E/SO | Microchip Technology Inc | $2.8416 | RISC MICROCONTROLLER | PIC16F1776-I/SO vs PIC16F1776-E/SO |
The maximum clock frequency that can be used with the internal oscillator is 32 MHz, but it's recommended to use a clock frequency of 16 MHz or less for most applications to ensure reliable operation.
The BOR voltage can be configured using the BORV and BORW bits in the Configuration Word (CONFIG1H). The BOR voltage can be set to 1.9V, 2.0V, 2.1V, 2.2V, 2.3V, 2.4V, 2.5V, 2.6V, 2.7V, or 4.5V.
The maximum current that can be sourced or sunk by a GPIO pin is 25 mA, but it's recommended to limit the current to 10 mA or less to ensure reliable operation and prevent overheating.
To use the internal oscillator as a clock source for the UART module, set the IRCF bits in the OSCCON register to select the desired oscillator frequency, and then set the TXCKP bit in the TXSTA register to 1 to enable the internal oscillator as the clock source for the UART module.
The minimum voltage range for the VDD pin is 1.8V, and the maximum voltage range is 5.5V.