Part Details for PIC16F1765-E/P by Microchip Technology Inc
Results Overview of PIC16F1765-E/P by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PIC16F1765-E/P Information
PIC16F1765-E/P by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for PIC16F1765-E/P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92X8814
|
Newark | Mcu, 8Bit, 32Mhz, Dip-14, Product Range:Pic16 Family Pic16F176X Series Microcontrollers, Device Co... more RoHS: Compliant Min Qty: 360 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9000 | Buy Now |
DISTI #
PIC16F1765-E/P-ND
|
DigiKey | IC MCU 8BIT 14KB FLASH 14DIP Min Qty: 360 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.8400 | Buy Now |
DISTI #
PIC16F1765-E/P
|
Avnet Americas | MCU 8-Bit PIC16 PIC RISC 14KB Flash 3.3V/5V 14-Pin PDIP Tube - Rail/Tube (Alt: PIC16F1765-E/P) RoHS: Compliant Min Qty: 330 Package Multiple: 30 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$1.8659 / $1.9292 | Buy Now |
DISTI #
579-PIC16F1765-E/P
|
Mouser Electronics | 8-bit Microcontrollers - MCU 8-Bit MCU 14KB Flash 1KB RAM 10bit DAC RoHS: Compliant | 350 |
|
$1.8400 / $2.2200 | Buy Now |
DISTI #
PIC16F1765-E/P
|
Microchip Technology Inc | 14KB Flash, 1KB RAM, 10bit DAC, Op Amp, ZCD, PRG, 100mA I/Os, PPS, 10/16-bit, PDIP, Projected EOL: 2... more RoHS: Compliant Lead time: 6 Weeks, 0 Days Container: Tube |
0 Alternates Available |
|
$1.6100 / $2.2200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 330 Package Multiple: 30 | 0 |
|
$1.9800 | Buy Now |
|
Onlinecomponents.com | Microcontroller - PIC XLP 16F - 8-Bit - 32MHz - 12 I/O - 14KB (8K x 14) FLASH - 128 x 8 EEPROM - 1K ... more RoHS: Compliant | 0 |
|
$1.9300 / $2.8200 | Buy Now |
DISTI #
PIC16F1765-E/P
|
TME | IC: PIC microcontroller, 32MHz, EUSART,I2C,LIN,RS232,RS485,SPI Min Qty: 1 | 0 |
|
$1.9100 / $2.2500 | RFQ |
|
NAC | 14KB Flash, 1KB RAM, 10bit DAC, Op Amp, ZCD, PRG, 3xCLC, COG, 100mA I/Os, PPS, 10/16-bit PWMs - Pack... more RoHS: Compliant Min Qty: 180 Package Multiple: 30 Container: Tube | 0 |
|
$1.9800 / $2.4300 | Buy Now |
|
Master Electronics | Microcontroller - PIC XLP 16F - 8-Bit - 32MHz - 12 I/O - 14KB (8K x 14) FLASH - 128 x 8 EEPROM - 1K ... more RoHS: Compliant | 0 |
|
$1.9300 / $2.8200 | Buy Now |