Part Details for PIC16F1764T-E/SLVAO by Microchip Technology Inc
Overview of PIC16F1764T-E/SLVAO by Microchip Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PIC16F1764T-E/SLVAO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PIC16F1764T-E/SLVAO
|
Microchip Technology Inc | 7KB Flash, 512 RAM, 10bit DAC, Op Amp, ZCD, PRG, 100mA I/Os, PPS, 10/16-bit, Projected EOL: 2044-09-26 RoHS: Compliant pbFree: Yes |
1565 Alternates Available |
|
$1.5600 / $2.1500 | Buy Now |
DISTI #
PIC16F1764T-E/SLVAO
|
Avnet Silica | 14/20-Pin, 8-Bit Flash Microcontrollers (Alt: PIC16F1764T-E/SLVAO) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for PIC16F1764T-E/SLVAO
PIC16F1764T-E/SLVAO CAD Models
PIC16F1764T-E/SLVAO Part Data Attributes
|
PIC16F1764T-E/SLVAO
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16F1764T-E/SLVAO
Microchip Technology Inc
RISC Microcontroller, 8-Bit, FLASH, 32MHz, CMOS, PDSO14
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOIC-14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
kg CO2e/kg | 11.6 | |
Average Weight (mg) | 151.15 | |
CO2e (mg) | 1753.34 | |
Category CO2 Kg | 11.6 | |
Compliance Temperature Grade | Automotive: -40C to +125C | |
Candidate List Date | 2018-01-15 | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V6.22 | |
Qualifications | AEC-Q100 | |
Has ADC | YES | |
Additional Feature | ALSO OPERATES WITH 2.3VMIN @ 16MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC16 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDSO-G14 | |
Length | 8.65 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 5 | |
Number of I/O Lines | 12 | |
Number of Terminals | 14 | |
Number of Timers | 3 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
RAM (bytes) | 512 | |
RAM (words) | 512 | |
ROM (words) | 7168 | |
ROM Programmability | FLASH | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.75 mm | |
Speed | 32 MHz | |
Supply Current-Max | 3.5 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.5 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC16F1764T-E/SLVAO
This table gives cross-reference parts and alternative options found for PIC16F1764T-E/SLVAO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16F1764T-E/SLVAO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC16F1764T-E/SL | RISC MICROCONTROLLER | Microchip Technology Inc | PIC16F1764T-E/SLVAO vs PIC16F1764T-E/SL |
PIC16F1764-I/SL | RISC MICROCONTROLLER | Microchip Technology Inc | PIC16F1764T-E/SLVAO vs PIC16F1764-I/SL |
PIC16F1764-E/SLVAO | RISC Microcontroller, 8-Bit, FLASH, 32MHz, CMOS, PDSO14 | Microchip Technology Inc | PIC16F1764T-E/SLVAO vs PIC16F1764-E/SLVAO |
PIC16LF1764-I/SL | RISC MICROCONTROLLER | Microchip Technology Inc | PIC16F1764T-E/SLVAO vs PIC16LF1764-I/SL |
PIC16LF1764T-I/SL | RISC MICROCONTROLLER | Microchip Technology Inc | PIC16F1764T-E/SLVAO vs PIC16LF1764T-I/SL |
PIC16LF1764T-E/SL | RISC MICROCONTROLLER | Microchip Technology Inc | PIC16F1764T-E/SLVAO vs PIC16LF1764T-E/SL |