Part Details for PIC16F17115-E/SN by Microchip Technology Inc
Overview of PIC16F17115-E/SN by Microchip Technology Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PIC16F17115-E/SN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-PIC16F17115-E/SN-ND
|
DigiKey | 14KB FLASH, 512B RAM, 128B EEPRO Min Qty: 1 Lead time: 22 Weeks Container: Tube |
700 In Stock |
|
$0.9400 / $1.1400 | Buy Now |
DISTI #
579-PIC16F17115-E/SN
|
Mouser Electronics | 8-bit Microcontrollers - MCU 14KB Flash, 1KB RAM, 256B EEPROM, 12b Diff. ADCC, 1xOP-AMP, 2x16-bit dual PWM RoHS: Compliant | 700 |
|
$0.9400 / $1.1400 | Buy Now |
DISTI #
PIC16F17115-E/SN
|
Microchip Technology Inc | 14KB Flash, 1KB RAM, 256B EEPROM, 12b Diff. ADCC, 1xOP-AMP, 2x16-bit dual PWM, Projected EOL: 2049-03-06 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$0.8200 / $1.1400 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 100 Package Multiple: 100 | 0 |
|
$1.0000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.9880 / $1.4400 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.9880 / $1.4400 | Buy Now |
Part Details for PIC16F17115-E/SN
PIC16F17115-E/SN CAD Models
PIC16F17115-E/SN Part Data Attributes
|
PIC16F17115-E/SN
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16F17115-E/SN
Microchip Technology Inc
RISC Microcontroller, 8-Bit, FLASH, PIC16 CPU, 32MHz, CMOS, PDSO8
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOIC-8 | |
Reach Compliance Code | unknown | |
Has ADC | YES | |
Additional Feature | OPERATES AT 1.8V MIN @ 16 MHZ | |
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC16 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 1 | |
Number of I/O Lines | 6 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 8 | |
Number of Timers | 6 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
RAM (bytes) | 1024 | |
ROM (words) | 14336 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.75 mm | |
Speed | 32 MHz | |
Supply Current-Max | 5.5 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.5 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |