Part Details for PIC16F1709T-I/SS by Microchip Technology Inc
Overview of PIC16F1709T-I/SS by Microchip Technology Inc
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PIC16F1709T-I/SS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08X6357
|
Newark | 14Kb Flash, 1Kb Ram, Hs Comp, 10B Adc, Opamp, 8B Dac, Ccp, Pwm, Cog, Zcd, Clc, Pps, Eusart, I2C/Spi 20 Ssop .209In T/R Rohs Compliant: Yes |Microchip PIC16F1709T-I/SS Min Qty: 1600 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.3400 | Buy Now |
DISTI #
PIC16F1709T-I/SSCT-ND
|
DigiKey | IC MCU 8BIT 14KB FLASH 20SSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1586 In Stock |
|
$1.3100 / $1.6000 | Buy Now |
DISTI #
PIC16F1709T-I/SS
|
Avnet Americas | MCU 8-bit PIC16 PIC RISC 14KB Flash 3.3V/5V 20-Pin SSOP T/R - Tape and Reel (Alt: PIC16F1709T-I/SS) RoHS: Compliant Min Qty: 1600 Package Multiple: 1600 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$1.3100 / $1.6000 | Buy Now |
DISTI #
579-PIC16F1709T-I/SS
|
Mouser Electronics | 8-bit Microcontrollers - MCU 8K Word Flash 1024B RAM,10-bit ADC RoHS: Compliant | 4308 |
|
$1.3100 / $1.6000 | Buy Now |
DISTI #
PIC16F1709T-I/SS
|
Microchip Technology Inc | 8K Word Flash, 1024B RAM, High-Speed Comp, 10-bit ADC, 2 OPAmp, 10-bit DAC, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
274 Alternates Available |
|
$1.1800 / $1.6000 | Buy Now |
DISTI #
70537285
|
RS | 8K Word Flash 1024B RAM,10-bit ADC | Microchip Technology Inc. PIC16F1709T-I/SS RoHS: Not Compliant Min Qty: 1600 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$2.2300 / $2.6300 | RFQ |
|
Future Electronics | 8K Word Flash, 1024B RAM, High-Speed Comp, 10-bit ADC, 2 OPAmp, 10-bit DAC RoHS: Compliant pbFree: Yes Min Qty: 1600 Package Multiple: 1600 Container: Reel | 0Reel |
|
$1.3100 | Buy Now |
DISTI #
PIC16F1709T-I/SS
|
Avnet Americas | MCU 8-bit PIC16 PIC RISC 14KB Flash 3.3V/5V 20-Pin SSOP T/R - Tape and Reel (Alt: PIC16F1709T-I/SS) RoHS: Compliant Min Qty: 1600 Package Multiple: 1600 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$1.3100 / $1.6000 | Buy Now |
|
Ameya Holding Limited | IC MCU 8BIT 14KB FLASH 20SSOP | 14674 |
|
RFQ | |
|
NAC | 14KB Flash, 1KB RAM, HS Comp, 10b ADC, OPAmp, 8b DAC, CCP, PWM, COG, ZCD, CLC, PPS, EUSART, I2C/SPI - Package: 20 SSOP .209in T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1600 | 9600 |
|
$1.4000 / $1.7200 | Buy Now |
Part Details for PIC16F1709T-I/SS
PIC16F1709T-I/SS CAD Models
PIC16F1709T-I/SS Part Data Attributes:
|
PIC16F1709T-I/SS
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16F1709T-I/SS
Microchip Technology Inc
RISC MICROCONTROLLER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SSOP-20 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | OPERATES AT 2.3 V MINIMUM SUPPLY AT 16 MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC16 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 1 | |
Number of External Interrupts | 1 | |
Number of I/O Lines | 18 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 20 | |
Number of Timers | 5 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
RAM (bytes) | 1024 | |
ROM (words) | 14336 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 2 mm | |
Speed | 32 MHz | |
Supply Current-Max | 5 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.5 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 5.3 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC16F1709T-I/SS
This table gives cross-reference parts and alternative options found for PIC16F1709T-I/SS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16F1709T-I/SS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC16F1709-I/SS | RISC MICROCONTROLLER | Microchip Technology Inc | PIC16F1709T-I/SS vs PIC16F1709-I/SS |
PIC16LF1709-E/SS | RISC MICROCONTROLLER | Microchip Technology Inc | PIC16F1709T-I/SS vs PIC16LF1709-E/SS |
PIC16F1709T-E/SS | RISC MICROCONTROLLER | Microchip Technology Inc | PIC16F1709T-I/SS vs PIC16F1709T-E/SS |
PIC16LF1709T-E/SS | RISC MICROCONTROLLER | Microchip Technology Inc | PIC16F1709T-I/SS vs PIC16LF1709T-E/SS |
PIC16F1709-E/SS | RISC MICROCONTROLLER | Microchip Technology Inc | PIC16F1709T-I/SS vs PIC16F1709-E/SS |