Part Details for PIC16F1709-I/ML by Microchip Technology Inc
Results Overview of PIC16F1709-I/ML by Microchip Technology Inc
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PIC16F1709-I/ML Information
PIC16F1709-I/ML by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for PIC16F1709-I/ML
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AJ8491
|
Newark | Mcu, 8Bit, Pic16F17Xx, 32Mhz, Qfn-20, Product Range:Pic16 Family Pic16F17Xx Series Microcontrollers... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$1.4000 / $1.6800 | Buy Now |
DISTI #
PIC16F1709-I/ML-ND
|
DigiKey | IC MCU 8BIT 14KB FLASH 20QFN Min Qty: 1 Lead time: 4 Weeks Container: Tube |
1028 In Stock |
|
$1.3500 / $1.6200 | Buy Now |
DISTI #
PIC16F1709-I/ML
|
Avnet Americas | MCU 8-bit PIC16 PIC RISC 14KB Flash 3.3V/5V 20-Pin QFN Tube/Tray - Rail/Tube (Alt: PIC16F1709-I/ML) RoHS: Compliant Min Qty: 455 Package Multiple: 91 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$1.3344 / $1.3797 | Buy Now |
DISTI #
579-PIC16F1709-I/ML
|
Mouser Electronics | 8-bit Microcontrollers - MCU 8K Word Flash 1024B RAM,10-bit ADC RoHS: Compliant | 189 |
|
$1.3500 / $1.6200 | Buy Now |
DISTI #
PIC16F1709-I/ML
|
Microchip Technology Inc | 8K Word Flash, 1024B RAM, High-Speed Comp, 10-bit ADC, 2 OPAmp, 10-bit DAC, QFN, Projected EOL: 2039... more COO: Malaysia, Thailand ECCN: 3A991.a.2 RoHS: Compliant Lead time: 5 Weeks, 0 Days Container: Tube |
8608 Alternates Available |
|
$1.1900 / $1.6200 | Buy Now |
DISTI #
70453732
|
RS | MCU 8-bit PIC16 PIC CISC 14KB Flash 3.3V/5V 20-Pin QFN EP Tube | Microchip Technology Inc. PIC16F170... more RoHS: Not Compliant Min Qty: 546 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$2.2500 / $2.6500 | RFQ |
|
Onlinecomponents.com | MCU 8-bit PIC RISC 14KB Flash 3.3V/5V 20-Pin QFN EP Tube RoHS: Compliant |
637 In Stock 9555 Factory Stock |
|
$1.2200 / $1.4200 | Buy Now |
DISTI #
69149006
|
Verical | MCU 8-bit PIC RISC 14KB Flash 2.5V/3.3V/5V 20-Pin QFN EP Tube RoHS: Compliant Min Qty: 91 Package Multiple: 91 Date Code: 2322 | Americas - 637 |
|
$1.6120 / $1.8460 | Buy Now |
|
Bristol Electronics | 3381 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 2 | 8 |
|
$3.0000 | Buy Now |
Part Details for PIC16F1709-I/ML
PIC16F1709-I/ML CAD Models
PIC16F1709-I/ML Part Data Attributes
|
PIC16F1709-I/ML
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16F1709-I/ML
Microchip Technology Inc
RISC MICROCONTROLLER
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | QFN-20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | OPERATES AT 2.3 V MINIMUM SUPPLY AT 16 MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC16 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQCC-N20 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 1 | |
Number of External Interrupts | 1 | |
Number of I/O Lines | 18 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 20 | |
Number of Timers | 5 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC20,.16SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
RAM (bytes) | 1024 | |
ROM (words) | 14336 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 1 mm | |
Speed | 32 MHz | |
Supply Current-Max | 5 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.5 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 4 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC16F1709-I/ML
This table gives cross-reference parts and alternative options found for PIC16F1709-I/ML. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16F1709-I/ML, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PIC16LF1709-E/ML | Microchip Technology Inc | $1.8300 | RISC MICROCONTROLLER | PIC16F1709-I/ML vs PIC16LF1709-E/ML |
PIC16LF1709-I/ML | Microchip Technology Inc | Check for Price | RISC MICROCONTROLLER | PIC16F1709-I/ML vs PIC16LF1709-I/ML |
PIC16F1709-I/ML Frequently Asked Questions (FAQ)
-
The maximum clock frequency of the PIC16F1709 is 32 MHz.
-
The PIC16F1709 has 16 KB of flash memory.
-
Yes, the PIC16F1709 is rated for operation in industrial temperature ranges (-40°C to +85°C) and can be used in harsh environments.
-
Yes, the PIC16F1709 has 12-bit, 11-channel ADCs.
-
Yes, the PIC16F1709 has a low power consumption of 100 nA in sleep mode and 1.5 mA/MHz in active mode.