Part Details for PIC16F1704T-I/ST by Microchip Technology Inc
Results Overview of PIC16F1704T-I/ST by Microchip Technology Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PIC16F1704T-I/ST Information
PIC16F1704T-I/ST by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for PIC16F1704T-I/ST
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89W9320
|
Newark | Mcu, 8Bit, 32Mhz, Tssop-14, Product Range:Pic16 Family Pic16F170X Series Microcontrollers, Device ... more RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.1100 | Buy Now |
DISTI #
PIC16F1704T-I/STCT-ND
|
DigiKey | IC MCU 8BIT 7KB FLASH 14TSSOP Min Qty: 1 Lead time: 4 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1874 In Stock |
|
$1.0700 / $1.2900 | Buy Now |
DISTI #
PIC16F1704T-I/ST
|
Avnet Americas | MCU 8-bit PIC16F PIC RISC 7KB Flash 3.3/5V 14-Pin TSSOP T/R - Tape and Reel (Alt: PIC16F1704T-I/ST) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$1.0864 / $1.1233 | Buy Now |
DISTI #
579-PIC16F1704T-I/ST
|
Mouser Electronics | 8-bit Microcontrollers - MCU 4K Wrd Flsh 512B RAM Hi-Spd Comp 10B ADC RoHS: Compliant | 4415 |
|
$1.0600 / $1.2900 | Buy Now |
DISTI #
V72:2272_06462464
|
Arrow Electronics | MCU 8-bit PIC RISC 7KB Flash 2.5V/3.3V/5V 14-Pin TSSOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2339 Container: Cut Strips | Americas - 5000 |
|
$0.8289 / $1.2605 | Buy Now |
DISTI #
PIC16F1704T-I/ST
|
Microchip Technology Inc | 7KB Flash, 512B RAM, 10-bit ADC, Comp, OpAmp, MSSP, EUSART, 8-bit/5-bit DAC, TSSOP, Projected EOL: 2... more RoHS: Compliant Lead time: 6 Weeks, 0 Days Container: Reel | 115000 |
|
$0.9500 / $1.2900 | Buy Now |
DISTI #
70483741
|
RS | MCU 8-bit PIC16F PIC RISC 7KB Flash 3.3/5V 14-Pin TSSOP T/R | Microchip Technology Inc. PIC16F1704T-... more RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$1.2500 | RFQ |
|
Onlinecomponents.com | Microcontroller - PIC XLP 16F - 8-Bit - 32MHz - 12 I/O - 7KB (4K x 14) FLASH - 512 x 8 RAM - 2.3 to ... more RoHS: Compliant | 175000 Factory Stock |
|
$1.0300 / $2.1600 | Buy Now |
DISTI #
71324378
|
Verical | MCU 8-bit PIC RISC 7KB Flash 2.5V/3.3V/5V 14-Pin TSSOP T/R RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 2339 | Americas - 5000 |
|
$0.8289 / $0.8854 | Buy Now |
|
NAC | 7KB Flash, 512B RAM, HS Comp, 10b ADC, OPAmp, 8b DAC, CCP, PWM, COG, ZCD, CLC, PPS, EUSART, I2C/SPI ... more RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$1.1500 / $1.4200 | Buy Now |
Part Details for PIC16F1704T-I/ST
PIC16F1704T-I/ST CAD Models
PIC16F1704T-I/ST Part Data Attributes
|
PIC16F1704T-I/ST
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16F1704T-I/ST
Microchip Technology Inc
RISC MICROCONTROLLER
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 4.40 MM, PLASTIC, TSSOP-14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | IT ALSO OPERATES IN 16MHZ AT 2.3V MIN SUPPLY | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC16 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 1 | |
Number of I/O Lines | 12 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 14 | |
Number of Timers | 5 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
RAM (bytes) | 512 | |
ROM (words) | 7168 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.2 mm | |
Speed | 32 MHz | |
Supply Current-Max | 3.5 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.5 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC16F1704T-I/ST
This table gives cross-reference parts and alternative options found for PIC16F1704T-I/ST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16F1704T-I/ST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PIC16LF1704-E/ST | Microchip Technology Inc | Check for Price | RISC MICROCONTROLLER | PIC16F1704T-I/ST vs PIC16LF1704-E/ST |
PIC16LF1704T-E/ST | Microchip Technology Inc | Check for Price | RISC MICROCONTROLLER | PIC16F1704T-I/ST vs PIC16LF1704T-E/ST |
PIC16F1704-I/ST | Microchip Technology Inc | $1.2244 | RISC MICROCONTROLLER | PIC16F1704T-I/ST vs PIC16F1704-I/ST |
PIC16F1704T-E/STVAO | Microchip Technology Inc | Check for Price | RISC Microcontroller, 8-Bit, FLASH, 32MHz, CMOS, PDSO14 | PIC16F1704T-I/ST vs PIC16F1704T-E/STVAO |
PIC16F1704-E/STVAO | Microchip Technology Inc | Check for Price | RISC Microcontroller, 8-Bit, FLASH, 32MHz, CMOS, PDSO14 | PIC16F1704T-I/ST vs PIC16F1704-E/STVAO |
PIC16F1704-E/ST | Microchip Technology Inc | $1.3387 | RISC MICROCONTROLLER | PIC16F1704T-I/ST vs PIC16F1704-E/ST |
PIC16F1704T-E/ST | Microchip Technology Inc | Check for Price | RISC MICROCONTROLLER | PIC16F1704T-I/ST vs PIC16F1704T-E/ST |
PIC16LF1704T-I/ST | Microchip Technology Inc | $1.3300 | RISC MICROCONTROLLER | PIC16F1704T-I/ST vs PIC16LF1704T-I/ST |