Part Details for PIC16F1704-I/ST by Microchip Technology Inc
Results Overview of PIC16F1704-I/ST by Microchip Technology Inc
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PIC16F1704-I/ST Information
PIC16F1704-I/ST by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for PIC16F1704-I/ST
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AC9437
|
Newark | Mcu, 8Bit, 32Mhz, Tssop-14, Product Range:Pic16 Family Pic16F17Xx Series Microcontrollers, Cpu Spe... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$1.1000 / $1.2800 | Buy Now |
DISTI #
PIC16F1704-I/ST-ND
|
DigiKey | IC MCU 8BIT 7KB FLASH 14TSSOP Min Qty: 1 Lead time: 4 Weeks Container: Tube |
538 In Stock |
|
$1.0600 / $1.2700 | Buy Now |
DISTI #
PIC16F1704-I/ST
|
Avnet Americas | MCU 8-bit PIC16F PIC RISC 7KB Flash 3.3/5V 14-Pin TSSOP Tube - Rail/Tube (Alt: PIC16F1704-I/ST) RoHS: Compliant Min Qty: 576 Package Multiple: 96 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$1.0510 / $1.0867 | Buy Now |
DISTI #
579-PIC16F1704-I/ST
|
Mouser Electronics | 8-bit Microcontrollers - MCU 4K Wrd Flsh 512B RAM Hi-Spd Comp 10B ADC RoHS: Compliant | 2926 |
|
$1.0600 / $1.2700 | Buy Now |
DISTI #
PIC16F1704-I/ST
|
Microchip Technology Inc | 7KB Flash, 512B RAM, 10-bit ADC, Comp, OpAmp, MSSP, EUSART, 8-bit/5-bit DAC, TSSOP, Projected EOL: 2... more RoHS: Compliant Lead time: 6 Weeks, 0 Days Container: Tube |
4986 Alternates Available |
|
$0.9200 / $1.2700 | Buy Now |
DISTI #
70451463
|
RS | MCU 8-bit PIC16 PIC CISC 7KB Flash 3.3V/5V 14-Pin TSSOP Tube | Microchip Technology Inc. PIC16F1704-... more RoHS: Not Compliant Min Qty: 672 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0800 / $1.2700 | RFQ |
|
Future Electronics | PIC16F1704 Series 8-Bit 32MHz 7KB FLASH Microcontroller IC TSSOP-14 RoHS: Compliant pbFree: Yes Min Qty: 768 Package Multiple: 96 Lead time: 4 Weeks Container: Tube |
0 Tube |
|
$1.0700 / $1.1000 | Buy Now |
|
Onlinecomponents.com | MCU 8-bit PIC RISC 7KB Flash 3.3V/5V Automotive 14-Pin TSSOP Tube RoHS: Compliant |
384 In Stock 7392 Factory Stock |
|
$0.9640 / $1.1360 | Buy Now |
DISTI #
79056448
|
Verical | MCU 8-bit PIC RISC 7KB Flash 2.5V/3.3V/5V 14-Pin TSSOP Tube RoHS: Compliant Min Qty: 576 Package Multiple: 576 Date Code: 2346 | Americas - 8064 |
|
$1.0276 | Buy Now |
DISTI #
82783419
|
Verical | MCU 8-bit PIC RISC 7KB Flash 2.5V/3.3V/5V 14-Pin TSSOP Tube RoHS: Compliant Min Qty: 28 Package Multiple: 1 Date Code: 2339 | Americas - 1430 |
|
$1.0783 | Buy Now |
Part Details for PIC16F1704-I/ST
PIC16F1704-I/ST CAD Models
PIC16F1704-I/ST Part Data Attributes
|
PIC16F1704-I/ST
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16F1704-I/ST
Microchip Technology Inc
RISC MICROCONTROLLER
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 4.40 MM, PLASTIC, TSSOP-14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | IT ALSO OPERATES IN 16MHZ AT 2.3V MIN SUPPLY | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC16 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 1 | |
Number of I/O Lines | 12 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 14 | |
Number of Timers | 5 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
RAM (bytes) | 512 | |
ROM (words) | 7168 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.2 mm | |
Speed | 32 MHz | |
Supply Current-Max | 3.5 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.5 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |