Part Details for PIC16F1615-H/STVAO by Microchip Technology Inc
Overview of PIC16F1615-H/STVAO by Microchip Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PIC16F1615-H/STVAO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PIC16F1615-H/STVAO
|
Microchip Technology Inc | 14KB Flash, 1K RAM, ZCD, WWDT, CRC, Angular TMR, Math ACC, Projected EOL: 2049-11-22 RoHS: Compliant pbFree: Yes |
1152 Alternates Available |
|
$1.4700 / $2.0100 | Buy Now |
Part Details for PIC16F1615-H/STVAO
PIC16F1615-H/STVAO CAD Models
PIC16F1615-H/STVAO Part Data Attributes
|
PIC16F1615-H/STVAO
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16F1615-H/STVAO
Microchip Technology Inc
RISC Microcontroller, 8-Bit, FLASH, CMOS, PDSO14
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TSSOP-14 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Additional Feature | ALSO OPERTAES WITH 2.3V @ 16MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
CPU Family | PIC16 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | R-PDSO-G14 | |
Length | 5 mm | |
Number of I/O Lines | 12 | |
Number of Terminals | 14 | |
On Chip Program ROM Width | 8 | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
ROM (words) | 14336 | |
ROM Programmability | FLASH | |
Screening Level | AEC-Q100; TS 16949 | |
Seated Height-Max | 1.2 mm | |
Speed | 32 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.5 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC16F1615-H/STVAO
This table gives cross-reference parts and alternative options found for PIC16F1615-H/STVAO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16F1615-H/STVAO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PIC16F1615T-E/STVAO | Microchip Technology Inc | Check for Price | RISC Microcontroller, 8-Bit, FLASH, 32MHz, CMOS, PDSO14 | PIC16F1615-H/STVAO vs PIC16F1615T-E/STVAO |
PIC16F1615T-I/ST | Microchip Technology Inc | $1.5800 | PIC16F1615T-I/ST | PIC16F1615-H/STVAO vs PIC16F1615T-I/ST |
PIC16LF1615-I/ST | Microchip Technology Inc | Check for Price | PIC16LF1615-I/ST | PIC16F1615-H/STVAO vs PIC16LF1615-I/ST |
PIC16F1615-E/ST | Microchip Technology Inc | $1.6050 | PIC16F1615-E/ST | PIC16F1615-H/STVAO vs PIC16F1615-E/ST |
PIC16LF1615T-I/ST | Microchip Technology Inc | $1.5800 | PIC16LF1615T-I/ST | PIC16F1615-H/STVAO vs PIC16LF1615T-I/ST |