Part Details for PIC16F15376-E/PT by Microchip Technology Inc
Overview of PIC16F15376-E/PT by Microchip Technology Inc
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PIC16F15376-E/PT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AC8251
|
Newark | Mcu, 8Bit, 32Mhz, Tqfp-44, Product Range:Pic16 Family Pic16F153Xx Series Microcontrollers, Device Core:Pic16, Operating Frequency Max:32Mhz, Program Memory Size:28Kb, No. Of Pins:44Pins, Ic Case/Package:Tqfp, No. Of I/O S:36I/O S Rohs Compliant: Yes |Microchip PIC16F15376-E/PT Min Qty: 480 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6300 | Buy Now |
DISTI #
PIC16F15376-E/PT-ND
|
DigiKey | IC MCU 8BIT 28KB FLASH 44TQFP Min Qty: 1 Lead time: 6 Weeks Container: Tray |
1028 In Stock |
|
$1.5800 / $1.9000 | Buy Now |
DISTI #
PIC16F15376-E/PT
|
Avnet Americas | Full-Featured 8-bit Microcontroller 28 Kbyte Flash 2 Kbyte SRAM 44-Pin TQFP Tray - Bulk (Alt: PIC16F15376-E/PT) RoHS: Compliant Min Qty: 480 Package Multiple: 160 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$1.5800 / $1.9000 | Buy Now |
DISTI #
579-PIC16F15376-E/PT
|
Mouser Electronics | 8-bit Microcontrollers - MCU 28KB, 2KB RAM, 38x I/O, 4xPWMs, Comp, DAC, ADC, CWG, 2xEUSART, 2xSPI/I2C RoHS: Compliant | 480 |
|
$1.5700 / $1.9000 | Buy Now |
DISTI #
PIC16F15376-E/PT
|
Microchip Technology Inc | 28KB, 2KB RAM, 38x I/O, 4xPWMs, Comp, DAC, ADC, CWG, 2xEUSART, 2xSPI/I2C, Projected EOL: 2044-12-22 RoHS: Compliant pbFree: Yes |
800 Alternates Available |
|
$1.3800 / $1.9000 | Buy Now |
|
Future Electronics | 28KB, 2KB RAM, 38x I/O, 4xPWMs, Comp, DAC, ADC, CWG, 2xEUSART, 2xSPI/I2C RoHS: Compliant pbFree: Yes Min Qty: 160 Package Multiple: 160 Container: Tray | 0Tray |
|
$1.6800 / $1.7400 | Buy Now |
|
Onlinecomponents.com | Microcontroller - PIC XLP 16F - 8-Bit - 32MHz - 36 I/O - 28KB (16K x 14) FLASH - 2K x 8 RAM - 2.3 to 5.5V - 44-TQFP (10x10). | 800 Factory Stock |
|
$1.6600 / $2.4200 | Buy Now |
DISTI #
PIC16F15376-E/PT
|
Avnet Americas | Full-Featured 8-bit Microcontroller 28 Kbyte Flash 2 Kbyte SRAM 44-Pin TQFP Tray - Bulk (Alt: PIC16F15376-E/PT) RoHS: Compliant Min Qty: 480 Package Multiple: 160 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$1.5800 / $1.9000 | Buy Now |
DISTI #
PIC16F15376-E/PT
|
TME | IC: PIC microcontroller, 28kB, 32MHz, 2.3÷5.5VDC, SMD, TQFP44, tube Min Qty: 1 | 0 |
|
$1.7700 / $1.9800 | RFQ |
|
Ameya Holding Limited | 800 |
|
RFQ |
Part Details for PIC16F15376-E/PT
PIC16F15376-E/PT CAD Models
PIC16F15376-E/PT Part Data Attributes:
|
PIC16F15376-E/PT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16F15376-E/PT
Microchip Technology Inc
28KB, 2KB RAM, 4XPWMS, COMPARATO
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TQFP-44 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | IT ALSO OPERATES AT 2.3V MINIMUM SUPPLY AT 16 MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC16 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQFP-G44 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 1 | |
Number of I/O Lines | 36 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 44 | |
Number of Timers | 3 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TQFP | |
Package Equivalence Code | TQFP44,.39SQ,31 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE | |
RAM (bytes) | 2048 | |
RAM (words) | 2048 | |
ROM (words) | 28672 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.2 mm | |
Speed | 32 MHz | |
Supply Current-Max | 3.7 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.5 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC16F15376-E/PT
This table gives cross-reference parts and alternative options found for PIC16F15376-E/PT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16F15376-E/PT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC16LF15376T-E/PT | RISC Microcontroller | Microchip Technology Inc | PIC16F15376-E/PT vs PIC16LF15376T-E/PT |
PIC16F15376T-E/PT | RISC Microcontroller | Microchip Technology Inc | PIC16F15376-E/PT vs PIC16F15376T-E/PT |