Part Details for PIC16F15375-I/ML by Microchip Technology Inc
Results Overview of PIC16F15375-I/ML by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PIC16F15375-I/ML Information
PIC16F15375-I/ML by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for PIC16F15375-I/ML
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AC8241
|
Newark | Mcu, 8Bit, 32Mhz, Qfn-Ep-44, Product Range:Pic16 Family Pic16F153Xx Series Microcontroller, Device... more RoHS: Compliant Min Qty: 450 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5600 | Buy Now |
DISTI #
PIC16F15375-I/ML-ND
|
DigiKey | IC MCU 8BIT 14KB FLASH 44QFN Min Qty: 450 Lead time: 5 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.4700 | Buy Now |
DISTI #
PIC16F15375-I/ML
|
Avnet Americas | 14KB 1KB RAM 4XPWMS COMPARATOR DAC ADC CWG 4XCLC 2 EUSART SPI/I2C - Rail/Tube (Alt: PIC16F15375-I/ML... more RoHS: Compliant Min Qty: 405 Package Multiple: 45 Lead time: 5 Weeks, 0 Days Container: Tube | 0 |
|
$1.4762 / $1.5263 | Buy Now |
DISTI #
579-PIC16F15375-I/ML
|
Mouser Electronics | 8-bit Microcontrollers - MCU 14KB, 1KB RAM, 4xPWMs, Comparator, DAC, ADC, CWG, 4xCLC, 2 EUSART, SPI/... more RoHS: Compliant | 0 |
|
$1.4700 | Order Now |
DISTI #
PIC16F15375-I/ML
|
Microchip Technology Inc | 14KB, 1KB RAM, 38x I/O, 4xPWMs, Comp, DAC, ADC, CWG, 2xEUSART, 2xSPI/I2C, QFN, Projected EOL: 2044-1... more COO: Thailand ECCN: 3A991.a.2 RoHS: Compliant Lead time: 5 Weeks, 0 Days Container: Tube |
20 Alternates Available |
|
$1.2800 / $1.7600 | Buy Now |
|
Onlinecomponents.com | MCU 8-bit PIC RISC 14KB Flash 3.3V 44-Pin QFN EP Tube RoHS: Compliant | 0 |
|
$1.5300 / $2.2300 | Buy Now |
|
NAC | 14KB, 1KB RAM, 4xPWMs, Comparator, DAC, ADC, CWG, 4xCLC, 2 EUSART, SPI/I2C - Package: 44 QFN 8x8x0.9... more RoHS: Compliant Min Qty: 225 Package Multiple: 45 Container: Tube | 0 |
|
$1.5600 / $1.9200 | Buy Now |
|
Master Electronics | MCU 8-bit PIC RISC 14KB Flash 3.3V 44-Pin QFN EP Tube RoHS: Compliant | 0 |
|
$1.5300 / $2.2300 | Buy Now |
Part Details for PIC16F15375-I/ML
PIC16F15375-I/ML CAD Models
PIC16F15375-I/ML Part Data Attributes
|
PIC16F15375-I/ML
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16F15375-I/ML
Microchip Technology Inc
IC MCU 8-BIT 14KB FLASH 44QFN
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 5 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | IT ALSO OPERATES AT 2.3V MINIMUM SUPPLY AT 16 MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC16 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQCC-N44 | |
JESD-609 Code | e3 | |
Length | 8 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 1 | |
Number of I/O Lines | 36 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 44 | |
Number of Timers | 3 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC44,.31SQ,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
RAM (bytes) | 1024 | |
ROM (words) | 14336 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 1 mm | |
Speed | 32 MHz | |
Supply Current-Max | 3.7 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.5 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 8 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC16F15375-I/ML
This table gives cross-reference parts and alternative options found for PIC16F15375-I/ML. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16F15375-I/ML, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PIC16LF15375-E/ML | Microchip Technology Inc | $1.8416 | IC MCU 8-BIT 14KB FLASH 44QFN | PIC16F15375-I/ML vs PIC16LF15375-E/ML |
PIC16LF15375T-E/ML | Microchip Technology Inc | Check for Price | RISC Microcontroller | PIC16F15375-I/ML vs PIC16LF15375T-E/ML |
PIC16F15375T-I/ML | Microchip Technology Inc | Check for Price | IC MCU 8-BIT 14KB FLASH 44QFN | PIC16F15375-I/ML vs PIC16F15375T-I/ML |
PIC16LF15375T-I/ML | Microchip Technology Inc | Check for Price | IC MCU 8-BIT 14KB FLASH 44QFN | PIC16F15375-I/ML vs PIC16LF15375T-I/ML |
PIC16F15375-E/ML | Microchip Technology Inc | $1.8652 | IC MCU 8-BIT 14KB FLASH 44QFN | PIC16F15375-I/ML vs PIC16F15375-E/ML |
PIC16F15375-I/ML Frequently Asked Questions (FAQ)
-
The maximum operating frequency of the PIC16F15375-I/ML is 32 MHz, but it can be overclocked to 48 MHz with a reduced voltage range.
-
The internal oscillator on the PIC16F15375-I/ML can be configured using the OSCCON register. The oscillator frequency can be set to 31 kHz, 125 kHz, 250 kHz, 500 kHz, 1 MHz, 2 MHz, 4 MHz, or 8 MHz.
-
The maximum current that can be sourced or sunk by the I/O pins on the PIC16F15375-I/ML is 25 mA per pin, with a total current limit of 200 mA for all I/O pins combined.
-
The ADC on the PIC16F15375-I/ML can be used by configuring the ADCON0 and ADCON1 registers. The ADC can be set to operate in 8-bit or 10-bit mode, and can be triggered by a software command or an external clock signal.
-
The minimum voltage range for the PIC16F15375-I/ML is 1.8V, and the maximum voltage range is 5.5V.