Part Details for PIC16F15356T-E/SSVAO by Microchip Technology Inc
Results Overview of PIC16F15356T-E/SSVAO by Microchip Technology Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PIC16F15356T-E/SSVAO Information
PIC16F15356T-E/SSVAO by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for PIC16F15356T-E/SSVAO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-PIC16F15356T-E/SSVAO-ND
|
DigiKey | IC MCU 8BIT 28KB FLASH 28SSOP Lead time: 4 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
PIC16F15356T-E/SSVAO
|
Microchip Technology Inc | 28KB, 2KB RAM, 26x I/O, 4xPWMs, Comp, DAC, ADC, CWG, 2xEUSART, 2xSPI/I2C, SSOP, Projected EOL: 2044-... more COO: Thailand ECCN: 3A991.a.2 RoHS: Compliant Lead time: 7 Weeks, 0 Days Container: Reel |
13240 Alternates Available |
|
$1.2600 / $1.7300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 12600 Factory Stock |
|
$0 | Buy Now |
DISTI #
PIC16F15356T-E/SSVAO
|
Avnet Silica | MCU 8Bit PIC16F15356 PIC RISC 28KB Flash 23V to 55V 28Pin SSOP TR (Alt: PIC16F15356T-E/SSVAO) RoHS: Compliant Min Qty: 2100 Package Multiple: 2100 Lead time: 6 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
PIC16F15356T-E/SSVAO
|
EBV Elektronik | MCU 8Bit PIC16F15356 PIC RISC 28KB Flash 23V to 55V 28Pin SSOP TR (Alt: PIC16F15356T-E/SSVAO) RoHS: Compliant Min Qty: 2100 Package Multiple: 2100 Lead time: 5 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for PIC16F15356T-E/SSVAO
PIC16F15356T-E/SSVAO CAD Models
PIC16F15356T-E/SSVAO Part Data Attributes
|
PIC16F15356T-E/SSVAO
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16F15356T-E/SSVAO
Microchip Technology Inc
RISC Microcontroller
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SSOP-28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | OPERATES AT 2.3V MINIMUM SUPPLY @16 MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC16 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 10.2 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 1 | |
Number of I/O Lines | 25 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 28 | |
Number of Timers | 5 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP28,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
RAM (bytes) | 2048 | |
RAM (words) | 2048 | |
ROM (words) | 28672 | |
ROM Programmability | FLASH | |
Screening Level | AEC-Q100; TS 16949 | |
Seated Height-Max | 2 mm | |
Speed | 32 MHz | |
Supply Current-Max | 3.7 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.5 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.3 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
PIC16F15356T-E/SSVAO Frequently Asked Questions (FAQ)
-
The maximum clock frequency of the PIC16F15356T-E/SSVAO is 32 MHz.
-
The PIC16F15356T-E/SSVAO has 28 KB of flash memory.
-
Yes, the PIC16F15356T-E/SSVAO is rated for operation in industrial temperature ranges (-40°C to +85°C) and can be used in harsh environments.
-
Yes, the PIC16F15356T-E/SSVAO has 12-bit ADCs with up to 24 channels.
-
Yes, the PIC16F15356T-E/SSVAO has a low power consumption of 100 nA in sleep mode and 30 μA/MHz in active mode, making it suitable for low-power applications.