-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC MCU 8-BIT 28KB FLASH 28SSOP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PIC16F15356-I/SS by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10AH0382
|
Newark | Mcu, 8Bit, 32Mhz, Ssop-28, Product Range:Pic16 Family Pic16F153Xx Series Microcontrollers, Cpu Spe... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2764 |
|
$1.2700 / $1.5200 | Buy Now |
DISTI #
PIC16F15356-I/SS-ND
|
DigiKey | IC MCU 8BIT 28KB FLASH 28SSOP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
320 In Stock |
|
$1.2200 / $1.4600 | Buy Now |
DISTI #
PIC16F15356-I/SS
|
Avnet Americas | MCU 8-Bit PIC16F PIC RISC 28KB Flash 2.3V to 5.5V 28-Pin SSOP Tube - Rail/Tube (Alt: PIC16F15356-I/S... more RoHS: Compliant Min Qty: 517 Package Multiple: 47 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$1.2163 / $1.2576 | Buy Now |
DISTI #
579-PIC16F15356-I/SS
|
Mouser Electronics | 8-bit Microcontrollers - MCU 28KB, 2KB RAM, 4xPWMs, Comparator, DAC, ADC, CWG, 4xCLC, 2 EUSART, SPI/... more RoHS: Compliant | 1956 |
|
$1.1600 / $1.2100 | Buy Now |
DISTI #
V99:2348_16688582
|
Arrow Electronics | MCU 8-bit PIC RISC 28KB Flash 3.3V 28-Pin SSOP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2305 | Americas - 561 |
|
$0.7149 / $1.3248 | Buy Now |
DISTI #
PIC16F15356-I/SS
|
Microchip Technology Inc | 28KB, 2KB RAM, 26x I/O, 4xPWMs, Comp, DAC, ADC, CWG, 2xEUSART, 2xSPI/I2C, SSOP, Projected EOL: 2044-... more COO: Thailand ECCN: 3A991.a.2 RoHS: Compliant Lead time: 6 Weeks, 0 Days Container: Tube |
1401 Alternates Available |
|
$1.0600 / $1.4600 | Buy Now |
|
Onlinecomponents.com | MCU 8-bit PIC RISC 28KB Flash 3.3V 28-Pin SSOP Tube RoHS: Compliant | 1363 Factory Stock |
|
$1.2800 / $1.8600 | Buy Now |
DISTI #
67618778
|
Verical | MCU 8-bit PIC RISC 28KB Flash 3.3V 28-Pin SSOP Tube RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 2305 | Americas - 561 |
|
$1.2490 | Buy Now |
|
Rochester Electronics | PIC16F15356 - 28KB, 2KB RAM, 4xPWMs, Comparator, DAC, ADC, CWG, 4xCLC, 2 EUSART, SPI/I2C RoHS: Compliant Status: Active Min Qty: 1 | 10 |
|
$1.0800 / $1.3500 | Buy Now |
DISTI #
PIC16F15356-I/SS
|
TME | IC: PIC microcontroller, 28kB, 32MHz, 2.3÷5.5VDC, SMD, SSOP28, tube Min Qty: 1 | 0 |
|
$1.3900 / $1.6100 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PIC16F15356-I/SS
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16F15356-I/SS
Microchip Technology Inc
IC MCU 8-BIT 28KB FLASH 28SSOP
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | IT ALSO OPERATES AT 2.3V MINIMUM SUPPLY AT 16 MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC16 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 10.2 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 1 | |
Number of I/O Lines | 25 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 28 | |
Number of Timers | 3 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP28,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
RAM (bytes) | 2048 | |
ROM (words) | 28672 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 2 mm | |
Speed | 32 MHz | |
Supply Current-Max | 3.7 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.5 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 5.3 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for PIC16F15356-I/SS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16F15356-I/SS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PIC16LF15356-E/SS | Microchip Technology Inc | $1.6147 | IC MCU 8-BIT 28KB FLASH 28SSOP | PIC16F15356-I/SS vs PIC16LF15356-E/SS |
PIC16F15356-E/SS | Microchip Technology Inc | $1.6252 | IC MCU 8-BIT 28KB FLASH 28SSOP | PIC16F15356-I/SS vs PIC16F15356-E/SS |
PIC16LF15356T-I/SS | Microchip Technology Inc | Check for Price | IC MCU 8-BIT 28KB FLASH 28SSOP | PIC16F15356-I/SS vs PIC16LF15356T-I/SS |
PIC16LF15356T-E/SS | Microchip Technology Inc | Check for Price | RISC Microcontroller | PIC16F15356-I/SS vs PIC16LF15356T-E/SS |
The maximum clock frequency of the PIC16F15356-I/SS is 32 MHz.
The PIC16F15356-I/SS has 28 KB of flash memory.
Yes, the PIC16F15356-I/SS can operate at 5V, but it is recommended to operate it at 3.3V for optimal performance and power consumption.
No, the PIC16F15356-I/SS does not have built-in USB support. However, it can be used with external USB controllers or modules.
The PIC16F15356-I/SS has 24 ADC channels.