-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC MCU 8-BIT 28KB FLASH 28SDIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PIC16F15356-I/SP by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AC8230
|
Newark | Mcu, 8Bit, 32Mhz, Dip-28, Product Range:Pic16 Family Pic16F153Xx Series Microcontroller, Device Co... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 182 |
|
$1.5100 | Buy Now |
DISTI #
PIC16F15356-I/SP-ND
|
DigiKey | IC MCU 8BIT 28KB FLASH 28SPDIP Min Qty: 1 Lead time: 8 Weeks Container: Tube |
471 In Stock |
|
$1.6800 / $2.0400 | Buy Now |
DISTI #
PIC16F15356-I/SP
|
Avnet Americas | 28KB 2KB RAM 4XPWMS COMPARATOR DAC ADC CWG 4XCLC 2 EUSART SPI/I2C - Rail/Tube (Alt: PIC16F15356-I/SP... more RoHS: Not Compliant Min Qty: 15 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Tube |
210 |
|
$1.6769 / $1.7338 | Buy Now |
DISTI #
579-PIC16F15356-I/SP
|
Mouser Electronics | 8-bit Microcontrollers - MCU 28KB, 2KB RAM, 4xPWMs, Comparator, DAC, ADC, CWG, 4xCLC, 2 EUSART, SPI/... more RoHS: Compliant | 478 |
|
$1.6800 / $2.0400 | Buy Now |
DISTI #
PIC16F15356-I/SP
|
Microchip Technology Inc | 28KB, 2KB RAM, 26x I/O, 4xPWMs, Comp, DAC, ADC, CWG, 2xEUSART, 2xSPI/I2C, SPDIP, Projected EOL: 2044... more COO: Thailand ECCN: 3A991.a.2 RoHS: Compliant Lead time: 8 Weeks, 0 Days Container: Tube |
2750 Alternates Available |
|
$1.4800 / $2.0400 | Buy Now |
DISTI #
73927118
|
RS | Microcontroller, 28KB, 2KB RAM, 4xPWMs, Comparato, CWG, 4xCLC, SPI/I2C Min Qty: 405 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Bulk | 405 |
|
$1.7200 / $2.0200 | Buy Now |
|
Onlinecomponents.com | MCU 8-bit PIC RISC 28KB Flash 3.3V 28-Pin SPDIP Tube RoHS: Compliant | 2745 Factory Stock |
|
$1.7500 / $2.5400 | Buy Now |
DISTI #
PIC16F15356-I/SP
|
TME | IC: PIC microcontroller, 28kB, 32MHz, 2.3÷5.5VDC, THT, DIP28, PIC16 Min Qty: 1 | 51 |
|
$2.6500 / $3.0500 | Buy Now |
|
NAC | 28KB, 2KB RAM, 4xPWMs, Comparator, DAC, ADC, CWG, 4xCLC, 2 EUSART, SPI/I2C - Package: 28 SPDIP .300i... more RoHS: Compliant Min Qty: 180 Package Multiple: 15 Container: Tube | 0 |
|
$1.7700 / $2.1800 | Buy Now |
|
LCSC | PIC 32MHz SPDIP-28 Microcontrollers (MCU/MPU/SOC) ROHS | 5 |
|
$3.7748 / $4.3315 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PIC16F15356-I/SP
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16F15356-I/SP
Microchip Technology Inc
IC MCU 8-BIT 28KB FLASH 28SDIP
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | DIP-28 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | IT ALSO OPERATES AT 2.3V MINIMUM SUPPLY AT 16 MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC16 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDIP-T28 | |
JESD-609 Code | e3 | |
Length | 34.671 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 1 | |
Number of I/O Lines | 25 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 28 | |
Number of Timers | 3 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
RAM (bytes) | 2048 | |
RAM (words) | 2048 | |
ROM (words) | 28672 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 5.08 mm | |
Speed | 32 MHz | |
Supply Current-Max | 3.7 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.5 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for PIC16F15356-I/SP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16F15356-I/SP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PIC16F15356-I/P | Microchip Technology Inc | Check for Price | RISC Microcontroller | PIC16F15356-I/SP vs PIC16F15356-I/P |
PIC16LF15356-I/SP | Microchip Technology Inc | $1.8831 | IC MCU 8-BIT 28KB FLASH 28SDIP | PIC16F15356-I/SP vs PIC16LF15356-I/SP |
PIC16F15356-E/SP | Microchip Technology Inc | $2.0728 | IC MCU 8-BIT 28KB FLASH 28SDIP | PIC16F15356-I/SP vs PIC16F15356-E/SP |
PIC16LF15356-E/SP | Microchip Technology Inc | $2.0728 | IC MCU 8-BIT 28KB FLASH 28SDIP | PIC16F15356-I/SP vs PIC16LF15356-E/SP |
The PIC16F15356 can operate at a maximum clock frequency of 32 MHz.
The PIC16F15356 has 28 KB of flash memory.
Yes, the PIC16F15356 has a low-power sleep mode that can reduce power consumption to as low as 20 nA.
No, the PIC16F15356 does not have built-in USB functionality. However, it can be used with an external USB transceiver to implement USB communication.
The PIC16F15356 has 12 ADC channels with 10-bit resolution.