Part Details for PIC16F15355-I/SSVAO by Microchip Technology Inc
Overview of PIC16F15355-I/SSVAO by Microchip Technology Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PIC16F15355-I/SSVAO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-PIC16F15355-I/SSVAO-ND
|
DigiKey | IC MCU 8BIT 14KB FLASH 28SSOP Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
PIC16F15355-I/SSVAO
|
Microchip Technology Inc | 14KB, 1KB RAM, 10b ADC, Comparator, 5b DAC, PWMs, CIPs, PMD, TempSensor,, Projected EOL: 2044-07-30 RoHS: Compliant pbFree: Yes |
11 Alternates Available |
|
$1.0200 / $1.4000 | Buy Now |
|
Ameya Holding Limited | 246 |
|
RFQ |
Part Details for PIC16F15355-I/SSVAO
PIC16F15355-I/SSVAO CAD Models
PIC16F15355-I/SSVAO Part Data Attributes
|
PIC16F15355-I/SSVAO
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16F15355-I/SSVAO
Microchip Technology Inc
RISC Microcontroller
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SSOP-28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Additional Feature | IT ALSO OPERATES AT 2.3V MINIMUM SUPPLY AT 16 MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC16 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDSO-G28 | |
Length | 10.2 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 1 | |
Number of I/O Lines | 25 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 28 | |
Number of Timers | 5 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP28,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
RAM (bytes) | 1024 | |
RAM (words) | 1024 | |
ROM (words) | 14336 | |
ROM Programmability | FLASH | |
Screening Level | AEC-Q100; TS 16949 | |
Seated Height-Max | 2 mm | |
Speed | 32 MHz | |
Supply Current-Max | 3.7 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.5 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 5.3 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC16F15355-I/SSVAO
This table gives cross-reference parts and alternative options found for PIC16F15355-I/SSVAO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16F15355-I/SSVAO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC16F15355T-I/SSVAO | RISC Microcontroller | Microchip Technology Inc | PIC16F15355-I/SSVAO vs PIC16F15355T-I/SSVAO |
PIC16F15355-E/SSVAO | RISC Microcontroller | Microchip Technology Inc | PIC16F15355-I/SSVAO vs PIC16F15355-E/SSVAO |
PIC16F15355-I/SS | RISC MICROCONTROLLER | Microchip Technology Inc | PIC16F15355-I/SSVAO vs PIC16F15355-I/SS |
PIC16LF15355-E/SS | RISC MICROCONTROLLER | Microchip Technology Inc | PIC16F15355-I/SSVAO vs PIC16LF15355-E/SS |
PIC16F15355T-E/SSVAO | RISC Microcontroller, 8-Bit, FLASH, 32MHz, CMOS, PDSO28 | Microchip Technology Inc | PIC16F15355-I/SSVAO vs PIC16F15355T-E/SSVAO |
PIC16F15355T-I/SS | RISC MICROCONTROLLER | Microchip Technology Inc | PIC16F15355-I/SSVAO vs PIC16F15355T-I/SS |
PIC16F15355T-E/SS | RISC MICROCONTROLLER | Microchip Technology Inc | PIC16F15355-I/SSVAO vs PIC16F15355T-E/SS |