Part Details for PIC16F15354-E/SP by Microchip Technology Inc
Overview of PIC16F15354-E/SP by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PIC16F15354-E/SP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98Y9093
|
Newark | Mcu, 8Bit, Pic16, 32Mhzspdip-28, Product Range:Pic16 Family Pic16F153Xx Series Microcontrollers, Device Core:Pic16, Operating Frequency Max:32Mhz, Program Memory Size:7Kb, No. Of Pins:28Pins, Ic Case/Package:Spdip, Qualification:- Rohs Compliant: Yes |Microchip PIC16F15354-E/SP RoHS: Compliant Min Qty: 435 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5900 | Buy Now |
DISTI #
PIC16F15354-E/SP-ND
|
DigiKey | IC MCU 8BIT 7KB FLASH 28SPDIP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
435 In Stock |
|
$1.5400 / $1.8700 | Buy Now |
DISTI #
PIC16F15354-E/SP
|
Avnet Americas | SPDIP 7KB, 512B RAM, 4xPWMs, Comparator, DAC, ADC, CWG, 4xCLC, 2 EUSART, SPI/I2C - Rail/Tube (Alt: PIC16F15354-E/SP) RoHS: Compliant Min Qty: 390 Package Multiple: 15 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$1.5352 / $1.8326 | Buy Now |
DISTI #
579-PIC16F15354-E/SP
|
Mouser Electronics | 8-bit Microcontrollers - MCU 7KB, 512B RAM, 4xPWMs, Comparator, DAC, ADC, CWG, 4xCLC, 2 EUSART, SPI/I2C RoHS: Compliant | 375 |
|
$1.5400 / $1.8700 | Buy Now |
DISTI #
PIC16F15354-E/SP
|
Microchip Technology Inc | 7KB, 512B RAM, 10b ADC, Comparator, 5b DAC, PWMs, CIPs, PMD, TempSensor,, Projected EOL: 2044-09-30 RoHS: Compliant pbFree: Yes |
2000 Alternates Available |
|
$1.3700 / $1.8700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 390 Package Multiple: 15 | 0 |
|
$1.6300 | Buy Now |
|
Onlinecomponents.com | MCU 8-bit PIC RISC 7KB Flash 3.3V/5V 28-Pin SPDIP Tube RoHS: Compliant | 1995 Factory Stock |
|
$1.4300 / $1.7800 | Buy Now |
DISTI #
PIC16F15354-E/SP
|
TME | IC: PIC microcontroller, 7kB, 32MHz, 2.3÷5.5VDC, THT, DIP28, PIC16 Min Qty: 1 | 0 |
|
$1.6600 / $1.8700 | RFQ |
|
NAC | 7KB, 512B RAM, 4xPWMs, Comparator, DAC, ADC, CWG, 4xCLC, 2 EUSART, SPI/I2C - Package: 28 SPDIP .300in TUBE RoHS: Compliant Min Qty: 195 Package Multiple: 15 Container: Tube | 0 |
|
$1.6300 / $2.0000 | Buy Now |
|
Master Electronics | MCU 8-bit PIC RISC 7KB Flash 3.3V/5V 28-Pin SPDIP Tube RoHS: Compliant | 1995 Factory Stock |
|
$1.4300 / $1.7800 | Buy Now |
Part Details for PIC16F15354-E/SP
PIC16F15354-E/SP CAD Models
PIC16F15354-E/SP Part Data Attributes
|
PIC16F15354-E/SP
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16F15354-E/SP
Microchip Technology Inc
RISC MICROCONTROLLER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SPDIP-28 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 6 Weeks | |
Date Of Intro | 2016-07-26 | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | OPERATES AT 2.3V MIN @ 16 MHZ | |
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC16 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDIP-T28 | |
JESD-609 Code | e3 | |
Length | 34.671 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 1 | |
Number of I/O Lines | 25 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 28 | |
Number of Timers | 5 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
RAM (bytes) | 512 | |
RAM (words) | 512 | |
ROM (words) | 7168 | |
ROM Programmability | FLASH | |
Seated Height-Max | 5.08 mm | |
Speed | 32 MHz | |
Supply Current-Max | 3.7 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.5 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC16F15354-E/SP
This table gives cross-reference parts and alternative options found for PIC16F15354-E/SP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16F15354-E/SP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PIC16LF15354-I/SP | Microchip Technology Inc | $1.7600 | RISC MICROCONTROLLER | PIC16F15354-E/SP vs PIC16LF15354-I/SP |
PIC16F15354-I/SP | Microchip Technology Inc | $1.5626 | RISC MICROCONTROLLER | PIC16F15354-E/SP vs PIC16F15354-I/SP |
PIC16LF15354-E/SP | Microchip Technology Inc | $1.7898 | RISC MICROCONTROLLER | PIC16F15354-E/SP vs PIC16LF15354-E/SP |