Part Details for PIC16F15325T-E/JQ by Microchip Technology Inc
Results Overview of PIC16F15325T-E/JQ by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PIC16F15325T-E/JQ Information
PIC16F15325T-E/JQ by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for PIC16F15325T-E/JQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-PIC16F15325T-E/JQCT-ND
|
DigiKey | IC MCU 8BIT 14KB FLASH 16UQFN Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3300 In Stock |
|
$1.0600 / $1.2800 | Buy Now |
DISTI #
PIC16F15325T-E/JQ
|
Avnet Americas | 14KB, 1KB RAM, 12X I/O, 4XPWMS, COMP, DAC, ADC, CWG, 2XEUSART, SPI/I2C - Tape and Reel (Alt: PIC16F1... more RoHS: Not Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$1.0440 / $1.1160 | Buy Now |
DISTI #
579-PIC16F15325T-EJQ
|
Mouser Electronics | 8-bit Microcontrollers - MCU 14KB, 1KB RAM, 12x I/O, 4xPWMs, Comp, DAC, ADC, CWG, 2xEUSART, SPI/I2C RoHS: Compliant | 3300 |
|
$1.0600 / $1.2800 | Buy Now |
DISTI #
PIC16F15325T-E/JQ
|
Microchip Technology Inc | 14KB, 1KB RAM, 12x I/O, 4xPWMs, Comp, DAC, ADC, CWG, 2xEUSART, SPI/I2C, UQFN, Projected EOL: 2044-01... more RoHS: Compliant Lead time: 7 Weeks, 0 Days Container: Reel |
0 Alternates Available |
|
$0.9300 / $1.2800 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 3300 Package Multiple: 3300 | 0 |
|
$1.1300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.0100 / $2.7500 | Buy Now |
|
NAC | 14KB, 1KB RAM, 12x I/O, 4xPWMs, Comp, DAC, ADC, CWG, 2xEUSART, SPI/I2C, 16 UQFN 4x4x0.5mm T/R RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 | 0 |
|
$1.0000 / $1.3800 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.0100 / $2.7500 | Buy Now |
Part Details for PIC16F15325T-E/JQ
PIC16F15325T-E/JQ CAD Models
PIC16F15325T-E/JQ Part Data Attributes
|
PIC16F15325T-E/JQ
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16F15325T-E/JQ
Microchip Technology Inc
RISC Microcontroller
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | UQFN-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 8 Weeks | |
Date Of Intro | 2016-11-21 | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Bit Size | 32 | |
Boundary Scan | NO | |
CPU Family | PIC16 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQCC-N16 | |
Length | 4 mm | |
Low Power Mode | YES | |
Number of I/O Lines | 12 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 16 | |
Number of Timers | 3 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.16SQ,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
RAM (bytes) | 1024 | |
ROM (words) | 8192 | |
ROM Programmability | FLASH | |
Seated Height-Max | 0.55 mm | |
Speed | 32 MHz | |
Supply Current-Max | 3.6 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.3 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 4 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC16F15325T-E/JQ
This table gives cross-reference parts and alternative options found for PIC16F15325T-E/JQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16F15325T-E/JQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PIC16F15325-E/JQ | Microchip Technology Inc | $1.2021 | RISC Microcontroller | PIC16F15325T-E/JQ vs PIC16F15325-E/JQ |
PIC16LF15325T-E/JQVAO | Microchip Technology Inc | Check for Price | RISC Microcontroller | PIC16F15325T-E/JQ vs PIC16LF15325T-E/JQVAO |