-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC MCU 8BIT 7KB FLASH 14SOIC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PIC16F15324-E/SL by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3380469
|
element14 Asia-Pacific | , 8, 32MHZ, SOIC-14 RoHS: Compliant Min Qty: 1 Container: Each | 2576 |
|
$0.8900 / $1.0700 | Buy Now |
DISTI #
PIC16F15324-E/SL-ND
|
DigiKey | IC MCU 8BIT 7KB FLASH 14SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube |
614 In Stock |
|
$0.8500 / $1.0300 | Buy Now |
DISTI #
PIC16F15324-E/SL
|
Avnet Americas | MCU 8-Bit PIC16F PIC RISC 7KB Flash 2.3V to 5.5V 14-Pin SOIC Tube - Rail/Tube (Alt: PIC16F15324-E/SL... more RoHS: Compliant Min Qty: 741 Package Multiple: 57 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$0.8503 / $0.8791 | Buy Now |
DISTI #
579-PIC16F15324-E/SL
|
Mouser Electronics | 8-bit Microcontrollers - MCU 7KB, 512B RAM, 4xPWMs, Comparator, DAC, ADC, 4xCLC, CWG, 2xEUSART, SPI/... more RoHS: Compliant | 1850 |
|
$0.8440 / $1.0300 | Buy Now |
DISTI #
PIC16F15324-E/SL
|
Microchip Technology Inc | 7KB, 512 B RAM, 4xPWMs, Comparator, DAC, ADC, CWG, 2xEUSART, SPI/I2C, SOIC, Projected EOL: 2044-02-1... more COO: Thailand ECCN: 3A991.a.2 RoHS: Compliant Lead time: 6 Weeks, 0 Days Container: Tube |
2223 Alternates Available |
|
$0.7400 / $1.0300 | Buy Now |
|
Onlinecomponents.com | Microcontroller - PIC XLP 16F - 8-Bit - 32MHz - 12 I/O - 7KB (4K x 14) FLASH - 512 x 8 RAM - 2.3 to ... more RoHS: Compliant | 2223 Factory Stock |
|
$0.8910 / $1.2970 | Buy Now |
DISTI #
PIC16F15324-E/SL
|
TME | IC: PIC microcontroller, 7kB, 32MHz, 2.3÷5.5VDC, SMD, SO14, PIC16 Min Qty: 1 | 0 |
|
$0.9700 / $1.0900 | RFQ |
|
NAC | 7KB, 512B RAM, 4xPWMs, Comparator, DAC, ADC, 4xCLC, CWG, 2xEUSART, SPI/I2C - Package: 14 SOIC .150in... more RoHS: Compliant Min Qty: 399 Package Multiple: 57 Container: Tube | 0 |
|
$0.9000 / $1.1100 | Buy Now |
DISTI #
PIC16F15324-E/SL
|
Avnet Silica | MCU 8Bit PIC16F PIC RISC 7KB Flash 23V to 55V 14Pin SOIC Tube (Alt: PIC16F15324-E/SL) RoHS: Compliant Min Qty: 57 Package Multiple: 57 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
PIC16F15324-E/SL
|
EBV Elektronik | MCU 8Bit PIC16F PIC RISC 7KB Flash 23V to 55V 14Pin SOIC Tube (Alt: PIC16F15324-E/SL) RoHS: Compliant Min Qty: 57 Package Multiple: 57 Lead time: 7 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PIC16F15324-E/SL
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16F15324-E/SL
Microchip Technology Inc
IC MCU 8BIT 7KB FLASH 14SOIC
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 6 Weeks | |
Date Of Intro | 2017-03-06 | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | OPERATES AT 2.3 V MINIMUM SUPPLY AT 16 MHz | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC16 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 1 | |
Number of External Interrupts | 1 | |
Number of I/O Lines | 12 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 14 | |
Number of Timers | 5 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.24 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
RAM (bytes) | 512 | |
ROM (words) | 7168 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.75 mm | |
Speed | 32 MHz | |
Supply Current-Max | 3.6 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.5 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for PIC16F15324-E/SL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16F15324-E/SL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PIC16LF15324-E/SL | Microchip Technology Inc | $0.9920 | IC MCU 8BIT 7KB FLASH 14SOIC | PIC16F15324-E/SL vs PIC16LF15324-E/SL |
PIC16LF15324-I/SL | Microchip Technology Inc | $0.8633 | IC MCU 8BIT 7KB FLASH 14SOIC | PIC16F15324-E/SL vs PIC16LF15324-I/SL |
PIC16F15324-I/SL | Microchip Technology Inc | $0.8703 | IC MCU 8BIT 7KB FLASH 14SOIC | PIC16F15324-E/SL vs PIC16F15324-I/SL |
PIC16F15324T-E/SL | Microchip Technology Inc | Check for Price | RISC Microcontroller | PIC16F15324-E/SL vs PIC16F15324T-E/SL |
The maximum clock frequency of the PIC16F15324-E/SL is 32 MHz.
The PIC16F15324-E/SL has 14 KB of flash memory.
Yes, the PIC16F15324-E/SL can operate at 5V, but it is recommended to operate it at 3.3V for optimal performance and power consumption.
No, the PIC16F15324-E/SL does not have built-in USB support. However, it can be used with external USB controllers or modules.
The PIC16F15324-E/SL has 12-bit ADC with 12 channels.