-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3.5KB, 256B RAM, 4XPWMS, COMPARA
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PIC16F15323-E/ST by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AC8168
|
Newark | Mcu, 8Bit, 32Mhz, Tssop-14, Product Range:Pic16 Family Pic16F153Xx Series Microcontroller, Device ... more RoHS: Compliant Min Qty: 864 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8200 | Buy Now |
DISTI #
PIC16F15323-E/ST-ND
|
DigiKey | IC MCU 8BIT 3.5KB FLASH 14TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
864 In Stock |
|
$0.8200 / $0.9900 | Buy Now |
DISTI #
PIC16F15323-E/ST
|
Avnet Americas | 8 Bit MCU, PIC16 Family PIC16F153xx Series Microcontroller, PIC16, 32 MHz, 3.5 KB, 14 Pins, TSSOP - ... more RoHS: Not Compliant Min Qty: 768 Package Multiple: 96 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$0.8266 / $0.8547 | Buy Now |
DISTI #
579-PIC16F15323-E/ST
|
Mouser Electronics | 8-bit Microcontrollers - MCU 3.5KB, 256B RAM, 4xPWMs, Comparator, DAC, ADC, 4xCLC, CWG, EUSART, SPI/... more RoHS: Compliant | 2379 |
|
$0.8180 / $0.9900 | Buy Now |
DISTI #
PIC16F15323-E/ST
|
Microchip Technology Inc | 3.5KB, 256 B RAM, 4x PWMs, Comparator, DAC, ADC, CWG, EUSART, SPI/I2C, TSSOP, Projected EOL: 2044-04... more COO: Thailand ECCN: 3A991.a.2 RoHS: Compliant Lead time: 6 Weeks, 0 Days Container: Tube |
1208 Alternates Available |
|
$0.7200 / $0.9900 | Buy Now |
|
Onlinecomponents.com | Microcontroller - PIC XLP 16F - 8-Bit - 32MHz - 12 I/O - 3.5KB (2K x 14) FLASH - 256 x 8 RAM - 2.3 t... more RoHS: Compliant | 1152 Factory Stock |
|
$0.8640 / $1.2600 | Buy Now |
DISTI #
PIC16F15323-E/ST
|
TME | IC: PIC microcontroller, 3.5kB, 32MHz, 2.3÷5.5VDC, SMD, TSSOP14 Min Qty: 1 | 0 |
|
$0.9200 / $1.0200 | RFQ |
|
NAC | 3.5KB, 256B RAM, 4xPWMs, Comparator, DAC, ADC, 4xCLC, CWG, EUSART, SPI/I2C - Package: 14 TSSOP 4.4mm... more RoHS: Compliant Min Qty: 384 Package Multiple: 96 Container: Tube | 0 |
|
$0.8700 / $1.0800 | Buy Now |
DISTI #
PIC16F15323-E/ST
|
Avnet Silica | 8 Bit MCU PIC16 Family PIC16F153xx Series Microcontroller PIC16 32 MHz 35 KB 14 Pins TSSOP (Alt: PIC... more RoHS: Compliant Min Qty: 96 Package Multiple: 96 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
PIC16F15323-E/ST
|
EBV Elektronik | 8 Bit MCU PIC16 Family PIC16F153xx Series Microcontroller PIC16 32 MHz 35 KB 14 Pins TSSOP (Alt: PIC... more RoHS: Compliant Min Qty: 96 Package Multiple: 96 Lead time: 7 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PIC16F15323-E/ST
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16F15323-E/ST
Microchip Technology Inc
3.5KB, 256B RAM, 4XPWMS, COMPARA
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | IT ALSO OPERATES AT 2.3V MINIMUM SUPPLY AT 16 MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC16 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 1 | |
Number of I/O Lines | 12 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 14 | |
Number of Timers | 5 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
RAM (bytes) | 256 | |
ROM (words) | 3584 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.2 mm | |
Speed | 32 MHz | |
Supply Current-Max | 3.6 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.5 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for PIC16F15323-E/ST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16F15323-E/ST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PIC16F15323T-I/ST | Microchip Technology Inc | Check for Price | 3.5KB 256B RAM 4XPWMS COMPARATOR | PIC16F15323-E/ST vs PIC16F15323T-I/ST |
PIC16F15323-I/ST | Microchip Technology Inc | $0.8088 | 3.5KB, 256B RAM, 4XPWMS, COMPARA | PIC16F15323-E/ST vs PIC16F15323-I/ST |
PIC16LF15323-E/ST | Microchip Technology Inc | $0.9319 | 3.5KB, 256B RAM, 4XPWMS, COMPARA | PIC16F15323-E/ST vs PIC16LF15323-E/ST |
PIC16LF15323T-I/ST | Microchip Technology Inc | Check for Price | 3.5KB 256B RAM 4XPWMS COMPARATOR | PIC16F15323-E/ST vs PIC16LF15323T-I/ST |
The maximum clock frequency of the PIC16F15323-E/ST is 32 MHz.
The PIC16F15323-E/ST has 28 KB of flash memory.
Yes, the PIC16F15323-E/ST can operate at 5V, but it is recommended to operate it at 3.3V for optimal performance and power consumption.
No, the PIC16F15323-E/ST does not have built-in USB support. However, it can be used with external USB controllers or modules.
The PIC16F15323-E/ST has 12-bit ADC with 12 channels.