-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3.5KB, 256B RAM, 4XPWMS, COMPARA
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AC8167
|
Newark | Mcu, 8Bit, 32Mhz, Nsoic-14, Product Range:Pic16 Family Pic16F153Xx Series Microcontroller, Device Core:Pic16, Operating Frequency Max:32Mhz, Program Memory Size:3.5Kb, No. Of Pins:14Pins, Ic Case/Package:Nsoic, No. Of I/O S:12I/O Srohs Compliant: Yes |Microchip PIC16F15323-E/SL RoHS: Compliant Min Qty: 912 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7830 | Buy Now |
DISTI #
PIC16F15323-E/SL-ND
|
DigiKey | IC MCU 8BIT 3.5KB FLASH 14SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube |
7907 In Stock |
|
$0.7600 / $0.9200 | Buy Now |
DISTI #
PIC16F15323-E/SL
|
Avnet Americas | Full-Featured 8-Bit Microcontroller 3.5Kbyte Flash 256 Byte SRAM 14-Pin SOIC Tube - Rail/Tube (Alt: PIC16F15323-E/SL) RoHS: Compliant Min Qty: 798 Package Multiple: 57 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$0.7676 / $0.9016 | Buy Now |
DISTI #
579-PIC16F15323-E/SL
|
Mouser Electronics | 8-bit Microcontrollers - MCU 3.5KB, 256B RAM, 4xPWMs, Comparator, DAC, ADC, 4xCLC, CWG, EUSART, SPI/I2C RoHS: Compliant | 717 |
|
$0.7600 / $0.9200 | Buy Now |
DISTI #
PIC16F15323-E/SL
|
Microchip Technology Inc | 3.5KB, 256 B RAM, 4x PWMs, Comparator, DAC, ADC, CWG, EUSART, SPI/I2C, Projected EOL: 2044-04-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$0.6700 / $0.9200 | Buy Now |
|
Future Electronics | IC 8-Bit 32MHz 3.5KB (2K x 14) FLASH 14-SOIC RoHS: Compliant pbFree: Yes Min Qty: 798 Package Multiple: 57 Lead time: 6 Weeks Container: Tube | 0Tube |
|
$0.7700 / $0.8800 | Buy Now |
|
Onlinecomponents.com | Microcontroller - PIC XLP 16F - 8-Bit - 32MHz - 12 I/O - 3.5KB (2K x 14) FLASH - 256 x 8 RAM - 2.3 to 5.5V - 14-SOIC. RoHS: Compliant | 1995 Factory Stock |
|
$0.7050 / $0.8660 | Buy Now |
DISTI #
PIC16F15323-E/SL
|
TME | IC: PIC microcontroller, 3.5kB, 32MHz, 2.3÷5.5VDC, SMD, SO14, PIC16 Min Qty: 1 | 0 |
|
$0.8800 / $0.9800 | RFQ |
|
NAC | 3.5KB, 256B RAM, 4xPWMs, Comparator, DAC, ADC, 4xCLC, CWG, EUSART, SPI/I2C - Package: 14 SOIC .150in TUBE RoHS: Compliant Min Qty: 399 Package Multiple: 57 Container: Tube | 0 |
|
$0.8100 / $1.0000 | Buy Now |
DISTI #
PIC16F15323-E/SL
|
Avnet Silica | Full-Featured 8-Bit Microcontroller 3.5Kbyte Flash 256 Byte SRAM 14-Pin SOIC Tube (Alt: PIC16F15323-E/SL) RoHS: Compliant Min Qty: 57 Package Multiple: 57 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PIC16F15323-E/SL
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16F15323-E/SL
Microchip Technology Inc
3.5KB, 256B RAM, 4XPWMS, COMPARA
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOIC-14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | IT ALSO OPERATES AT 2.3V MINIMUM SUPPLY AT 16 MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC16 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 1 | |
Number of External Interrupts | 1 | |
Number of I/O Lines | 12 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 14 | |
Number of Timers | 5 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.24 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
RAM (bytes) | 256 | |
ROM (words) | 3584 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.75 mm | |
Speed | 32 MHz | |
Supply Current-Max | 3.6 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.5 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for PIC16F15323-E/SL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16F15323-E/SL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PIC16LF15323-I/SL | Microchip Technology Inc | $0.8012 | 3.5KB, 256B RAM, 4XPWMS, COMPARA | PIC16F15323-E/SL vs PIC16LF15323-I/SL |
PIC16F15323-I/SL | Microchip Technology Inc | $0.8206 | 3.5KB, 256B RAM, 4XPWMS, COMPARA | PIC16F15323-E/SL vs PIC16F15323-I/SL |
PIC16LF15323-E/SL | Microchip Technology Inc | $0.8964 | 3.5KB, 256B RAM, 4XPWMS, COMPARA | PIC16F15323-E/SL vs PIC16LF15323-E/SL |
PIC16LF15323T-I/SL | Microchip Technology Inc | Check for Price | 3.5KB 256B RAM 4XPWMS COMPARATOR | PIC16F15323-E/SL vs PIC16LF15323T-I/SL |