-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RISC Microcontroller, 8-Bit, FLASH, PIC16 CPU, 32MHz, CMOS, PQFP44
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PIC16F15276-I/PT by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AJ2884
|
Newark | Mcu, 8Bit, 32Mhz, Tqfp-44 Rohs Compliant: Yes |Microchip PIC16F15276-I/PT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 383 |
|
$1.2100 / $1.2500 | Buy Now |
DISTI #
150-PIC16F15276-I/PT-ND
|
DigiKey | IC MCU 8BIT 28KB FLASH 44TQFP Min Qty: 1 Lead time: 7 Weeks Container: Tray |
429 In Stock |
|
$0.9600 / $1.1600 | Buy Now |
DISTI #
PIC16F15276-I/PT
|
Avnet Americas | Microcontroller 8-Bit PIC RISC 28KByte Flash 2KByte SRAM 44-Pin TQFP Tube - Trays (Alt: PIC16F15276-... more RoHS: Not Compliant Min Qty: 640 Package Multiple: 160 Lead time: 6 Weeks, 0 Days Container: Tray | 0 |
|
$0.9684 / $1.0012 | Buy Now |
DISTI #
579-PIC16F15276-I/PT
|
Mouser Electronics | 8-bit Microcontrollers - MCU 28KB Flash, 2KB RAM, 10b ADC, 2xPWM, 2xCCP, HLT, WDT, PPS, EUSART, SPI/... more RoHS: Compliant | 8843 |
|
$0.9600 / $1.1600 | Buy Now |
DISTI #
PIC16F15276-I/PT
|
Microchip Technology Inc | 28KB Flash,2KB RAM,10b ADC,2xPWM, 2xCCP,HLT,WDT,PPS,EUSART,SPI/I2C,XLP, TQFP, Projected EOL: 2049-02... more COO: Taiwan, Thailand ECCN: 3A991.a.2 RoHS: Compliant Lead time: 7 Weeks, 0 Days Container: Tray |
0 Alternates Available |
|
$0.8400 / $1.1600 | Buy Now |
|
Onlinecomponents.com | Microcontroller - PIC 16F - 8-Bit - 32MHz - 35 I/O - 28KB (28K x 8) FLASH - 2K x 8 RAM - 1.8 to 5.5V... more RoHS: Compliant | 320 Factory Stock |
|
$0.8860 / $1.0140 | Buy Now |
DISTI #
PIC16F15276-I/PT
|
TME | IC: PIC microcontroller, 28kB, 32MHz, 1.8÷5.5VDC, SMD, TQFP44 Min Qty: 1 | 0 |
|
$1.4300 / $1.7100 | RFQ |
|
NAC | 28KB Flash, 2GB RAM, 10b ADC, 2xPWM, 2xCCP, HLT, WDT, PPS, EUSART, SPI/I2C, XLP, 44 TQFP 10x10x1mm T... more RoHS: Compliant Min Qty: 320 Package Multiple: 160 | 0 |
|
$1.0200 / $1.2600 | Buy Now |
DISTI #
PIC16F15276-I/PT
|
Avnet Silica | Microcontroller 8Bit PIC RISC 28KByte Flash 2KByte SRAM 44Pin TQFP Tube (Alt: PIC16F15276-I/PT) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
PIC16F15276-I/PT
|
EBV Elektronik | Microcontroller 8Bit PIC RISC 28KByte Flash 2KByte SRAM 44Pin TQFP Tube (Alt: PIC16F15276-I/PT) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 8 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PIC16F15276-I/PT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16F15276-I/PT
Microchip Technology Inc
RISC Microcontroller, 8-Bit, FLASH, PIC16 CPU, 32MHz, CMOS, PQFP44
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TQFP-44 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | OPERATES AT 1.8V MIN @ 16 MHZ | |
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC16 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQFP-G44 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 1 | |
Number of I/O Lines | 36 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 44 | |
Number of Timers | 4 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP44,.47SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
RAM (bytes) | 2048 | |
ROM (words) | 28672 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.2 mm | |
Speed | 32 MHz | |
Supply Current-Max | 3.6 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for PIC16F15276-I/PT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16F15276-I/PT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PIC16F15276-E/PT | Microchip Technology Inc | $1.2899 | RISC Microcontroller, 8-Bit, FLASH, PIC16 CPU, 32MHz, CMOS, PQFP44 | PIC16F15276-I/PT vs PIC16F15276-E/PT |
PIC16F15276T-E/PT | Microchip Technology Inc | Check for Price | RISC Microcontroller, 8-Bit, FLASH, PIC16 CPU, 32MHz, CMOS, PQFP44 | PIC16F15276-I/PT vs PIC16F15276T-E/PT |
PIC16F15276T-I/PT | Microchip Technology Inc | $1.1950 | RISC Microcontroller, 8-Bit, FLASH, PIC16 CPU, 32MHz, CMOS, PQFP44 | PIC16F15276-I/PT vs PIC16F15276T-I/PT |
PIC16F15276-E/P | Microchip Technology Inc | $3.3453 | RISC Microcontroller, 8-Bit, FLASH, PIC16 CPU, 32MHz, CMOS, PDIP40 | PIC16F15276-I/PT vs PIC16F15276-E/P |
PIC16F15276-E/MP | Microchip Technology Inc | $1.3425 | RISC Microcontroller, 8-Bit, FLASH, PIC16 CPU, 32MHz, CMOS, PQCC40 | PIC16F15276-I/PT vs PIC16F15276-E/MP |
PIC16F15276T-I/MP | Microchip Technology Inc | $1.2400 | RISC Microcontroller, 8-Bit, FLASH, PIC16 CPU, 32MHz, CMOS, PQCC40 | PIC16F15276-I/PT vs PIC16F15276T-I/MP |
The PIC16F15276 can operate at a maximum clock frequency of 32 MHz.
The PIC16F15276 has 28 KB of flash memory.
Yes, the PIC16F15276 has a low-power sleep mode that can reduce power consumption to as low as 20 nA.
No, the PIC16F15276 does not have built-in USB functionality. However, it can be used with an external USB transceiver to implement USB communication.
The PIC16F15276 has 24 ADC channels.