Part Details for PIC16F15275-E/P by Microchip Technology Inc
Results Overview of PIC16F15275-E/P by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PIC16F15275-E/P Information
PIC16F15275-E/P by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for PIC16F15275-E/P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AJ6252
|
Newark | 14Kb Flash, 1Kb Ram, 10B Adc, 2Xpwm, 2Xccp, Hlt, Wdt, Pps, Eusart, Spi/I2C, Xlp 40 Pdip .600In Tube ... more RoHS: Compliant Min Qty: 230 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.8800 | Buy Now |
DISTI #
150-PIC16F15275-E/P-ND
|
DigiKey | IC MCU 8BIT 14KB FLASH 40DIP Min Qty: 1 Lead time: 7 Weeks Container: Tube |
570 In Stock |
|
$2.8800 / $3.4500 | Buy Now |
DISTI #
PIC16F15275-E/P
|
Avnet Americas | Microcontroller 8-Bit PIC RISC 14KByte Flash 1KByte SRAM 40-Pin PDIP Tube - Rail/Tube (Alt: PIC16F15... more RoHS: Not Compliant Min Qty: 210 Package Multiple: 10 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$2.8814 / $2.9792 | Buy Now |
DISTI #
579-PIC16F15275-E/P
|
Mouser Electronics | 8-bit Microcontrollers - MCU 14KB Flash, 1KB RAM, 10b ADC, 2xPWM, 2xCCP, HLT, WDT, PPS, EUSART, SPI/... more RoHS: Compliant | 274 |
|
$2.8800 / $3.4500 | Buy Now |
DISTI #
PIC16F15275-E/P
|
Microchip Technology Inc | 14KB Flash,1KB RAM,10b ADC,2xPWM, 2xCCP,HLT,WDT,PPS,EUSART,SPI/I2C,XLP, PDIP, Projected EOL: 2049-02... more COO: Thailand ECCN: 3A991.a.2 RoHS: Compliant Lead time: 7 Weeks, 0 Days Container: Tube |
0 Alternates Available |
|
$2.5100 / $3.4500 | Buy Now |
|
Onlinecomponents.com | Microcontroller - PIC 16F - 8-Bit - 32MHz - 35 I/O - 14KB (14K x 8) FLASH - 1K x 8 RAM - 1.8 to 5.5V... more RoHS: Compliant | 10370 Factory Stock |
|
$3.0000 / $4.3400 | Buy Now |
DISTI #
PIC16F15275-E/P
|
TME | IC: PIC microcontroller, 32MHz, 1.8÷5.5VDC, THT, PDIP40, PIC16 Min Qty: 1 | 0 |
|
$2.9600 / $3.5000 | RFQ |
|
NAC | 14KB Flash, 1GB RAM, 10b ADC, 2xPWM, 2xCCP, HLT, WDT, PPS, EUSART, SPI/I2C, XLP, 40 PDIP .600in TUBE RoHS: Compliant Min Qty: 110 Package Multiple: 10 | 0 |
|
$2.9800 / $3.5900 | Buy Now |
|
Master Electronics | Microcontroller - PIC 16F - 8-Bit - 32MHz - 35 I/O - 14KB (14K x 8) FLASH - 1K x 8 RAM - 1.8 to 5.5V... more RoHS: Compliant | 10370 Factory Stock |
|
$3.0000 / $4.3400 | Buy Now |
Part Details for PIC16F15275-E/P
PIC16F15275-E/P CAD Models
PIC16F15275-E/P Part Data Attributes
|
PIC16F15275-E/P
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16F15275-E/P
Microchip Technology Inc
RISC Microcontroller, 8-Bit, FLASH, PIC16 CPU, 32MHz, CMOS, PDIP40
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | DIP-40 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | OPERATES AT 1.8V MIN @ 16 MHZ | |
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC16 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDIP-T40 | |
JESD-609 Code | e3 | |
Length | 51.75 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 1 | |
Number of I/O Lines | 36 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 40 | |
Number of Timers | 4 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP40,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
RAM (bytes) | 1024 | |
ROM (words) | 14336 | |
ROM Programmability | FLASH | |
Seated Height-Max | 6.35 mm | |
Speed | 32 MHz | |
Supply Current-Max | 3.6 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC16F15275-E/P
This table gives cross-reference parts and alternative options found for PIC16F15275-E/P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16F15275-E/P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PIC16F15275-E/PT | Microchip Technology Inc | $1.1780 | RISC Microcontroller, 8-Bit, FLASH, PIC16 CPU, 32MHz, CMOS, PQFP44 | PIC16F15275-E/P vs PIC16F15275-E/PT |
PIC16F15275-I/MP | Microchip Technology Inc | $1.1489 | RISC Microcontroller, 8-Bit, FLASH, PIC16 CPU, 32MHz, CMOS, PQCC40 | PIC16F15275-E/P vs PIC16F15275-I/MP |
PIC16F15275-I/PT | Microchip Technology Inc | $1.0622 | RISC Microcontroller, 8-Bit, FLASH, PIC16 CPU, 32MHz, CMOS, PQFP44 | PIC16F15275-E/P vs PIC16F15275-I/PT |
PIC16F15275-E/P Frequently Asked Questions (FAQ)
-
The maximum operating frequency of the PIC16F15275-E/P is 32 MHz, but it can be overclocked to 48 MHz with a reduced voltage range.
-
The internal oscillator of the PIC16F15275-E/P can be configured using the OSCCON register. The oscillator frequency can be selected by setting the appropriate values for the CF, IRCF, and SCS bits in the OSCCON register.
-
The maximum current that can be sourced or sunk by the I/O pins of the PIC16F15275-E/P is 25 mA. However, the total current sourced or sunk by all I/O pins should not exceed 200 mA.
-
The ADC module of the PIC16F15275-E/P can be used by configuring the ADCON0 and ADCON1 registers. The ADC clock source, acquisition time, and conversion mode can be selected by setting the appropriate values for the ADCLK, ACQT, and ADCS bits in the ADCON0 register.
-
The Phase-Locked Loop (PLL) in the PIC16F15275-E/P is used to multiply the internal oscillator frequency to generate a higher frequency clock signal for the USB module. The PLL can be enabled or disabled using the PLLEN bit in the OSCCON register.