-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PQFP64, 10 X 10 MM, LEAD FREE, PLASTIC, TQFP-64
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PIC16F1526T-I/PT by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13T4721
|
Newark | 64-Pin, 14Kb Flash, 768B Ram, 10-Bit Adc, 10Xccp, 2Xspi, 2Xmi2C, 2Xeusart, 2.3V-5.5V 64 Tqfp 10X10X1... more RoHS: Compliant Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.3100 | Buy Now |
DISTI #
57AC2802
|
Newark | Mcu, Aec-Q100, 8Bit, Pic16, 20Mhz, Tqfp64 Rohs Compliant: Yes |Microchip PIC16F1526T-I/PT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$2.3600 / $2.6800 | Buy Now |
DISTI #
PIC16F1526T-I/PTCT-ND
|
DigiKey | IC MCU 8BIT 14KB FLASH 64TQFP Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1600 In Stock |
|
$2.2400 / $2.6800 | Buy Now |
DISTI #
PIC16F1526T-I/PT
|
Avnet Americas | MCU 8-bit PIC16 PIC RISC 14KB Flash 3.3V/5V 64-Pin TQFP T/R - Tape and Reel (Alt: PIC16F1526T-I/PT) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 111 Weeks, 0 Days Container: Reel | 0 |
|
$2.1924 / $2.3436 | Buy Now |
DISTI #
PIC16F1526T-I/PT
|
Avnet Americas | MCU 8-bit PIC16 PIC RISC 14KB Flash 3.3V/5V 64-Pin TQFP T/R - Tape and Reel (Alt: PIC16F1526T-I/PT) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$2.2319 / $2.3077 | Buy Now |
DISTI #
579-PIC16F1526T-I/PT
|
Mouser Electronics | 8-bit Microcontrollers - MCU 14KB Flash RAM 768b nanoWatt RoHS: Compliant | 3600 |
|
$2.2400 / $2.6800 | Buy Now |
DISTI #
PIC16F1526T-I/PT
|
Microchip Technology Inc | 64-pin, 14KB Flash, 768B RAM, 10-bit ADC,10xCCP,2xSPI,2xMI2C, 2xEUSART, 1.8-5.5V, TQFP, Projected EO... more COO: Philippines, Thailand ECCN: EAR99 RoHS: Compliant Lead time: 7 Weeks, 0 Days Container: Reel | 99612 |
|
$1.9500 / $2.6800 | Buy Now |
DISTI #
70572230
|
RS | 64-pin,14KBFlash,768BRAM,10-bitADC,10xCCP,2xSPI,2xMI2C,2xEUSART,2.3V-5.5V Min Qty: 1200 Package Multiple: 1 Lead time: 47 Weeks, 0 Days Container: Bulk | 0 |
|
$3.7300 / $4.3900 | RFQ |
|
Onlinecomponents.com | Microcontroller - PIC XLP 16F - 8-Bit - 20MHz - 54 I/O - 14KB (8K x 14) FLASH - 768 x 8 RAM - 2.3 to... more RoHS: Compliant | 99600 Factory Stock |
|
$2.1400 / $4.4700 | Buy Now |
|
NAC | 64-pin, 14KB Flash, 768B RAM, 10-bit ADC, 10xCCP, 2xSPI, 2xMI2C, 2xEUSART, 2.3V-5.5V - Package: 64 T... more RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 | 0 |
|
$2.3600 / $2.9100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PIC16F1526T-I/PT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16F1526T-I/PT
Microchip Technology Inc
8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PQFP64, 10 X 10 MM, LEAD FREE, PLASTIC, TQFP-64
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | QFP | |
Package Description | 10 X 10 MM, LEAD FREE, PLASTIC, TQFP-64 | |
Pin Count | 64 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | ALSO OPERATES AT 2.3 V MINIMUM SUPPLY AT 16 MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC16 | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of External Interrupts | 1 | |
Number of I/O Lines | 54 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 64 | |
Number of Timers | 11 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Equivalence Code | TQFP64,.47SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 768 | |
ROM (words) | 14336 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.2 mm | |
Speed | 20 MHz | |
Supply Current-Max | 2.7 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.5 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for PIC16F1526T-I/PT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16F1526T-I/PT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PIC16F1526-I/PT | Microchip Technology Inc | $2.0125 | 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PQFP64, 10 X 10 MM, LEAD FREE, PLASTIC, TQFP-64 | PIC16F1526T-I/PT vs PIC16F1526-I/PT |
PIC16F1526-I/MR | Microchip Technology Inc | Check for Price | 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PQCC64, 9 X 9 MM, LEAD FREE, PLASTIC, QFN-64 | PIC16F1526T-I/PT vs PIC16F1526-I/MR |
PIC16F1526T-I/MR | Microchip Technology Inc | Check for Price | 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PQCC64, 9 X 9 MM, LEAD FREE, PLASTIC, QFN-64 | PIC16F1526T-I/PT vs PIC16F1526T-I/MR |
PIC16F1526-E/MR | Microchip Technology Inc | $2.9095 | 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PQCC64, 9 X 9 MM, LEAD FREE, PLASTIC, QFN-64 | PIC16F1526T-I/PT vs PIC16F1526-E/MR |
The maximum clock frequency of the PIC16F1526T-I/PT is 32 MHz.
The PIC16F1526T-I/PT has 14 KB of flash memory.
Yes, the PIC16F1526T-I/PT can operate at 5V, but it is recommended to operate it at 3.3V for optimal performance and power consumption.
Yes, the PIC16F1526T-I/PT has 256 bytes of built-in EEPROM.
No, the PIC16F1526T-I/PT does not have a built-in USB module. It is not suitable for USB applications.