Microcontrollers and Processors
PIC16F1526-E/PT
Microchip Technology Inc
Description: 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PQFP64, 10 X 10 MM, LEAD FREE, PLASTIC, TQFP-64

Overview of PIC16F1526-E/PT by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Automotive Consumer Electronics Education and Research Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Renewable Energy Entertainment and Gaming Robotics and Drones

Price & Stock for PIC16F1526-E/PT by Microchip Technology Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 13T4719
Newark 64-Pin, 14Kb Flash, 768B Ram, 10-Bit Adc, 10Xccp, 2Xspi, 2Xmi2C, 2Xeusart, 2.3V-5.5V 64 Tqfp 10X10X1Mm Tray Rohs Compliant: Yes |Microchip PIC16F1526-E/PT RoHS: Compliant Min Qty: 320 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 100 $2.4800
$2.4800 Buy Now
DISTI # PIC16F1526-E/PT-ND
DigiKey IC MCU 8BIT 14KB FLASH 64TQFP Min Qty: 320 Lead time: 6 Weeks Container: Tray Temporarily Out of Stock
  • 320 $2.4000
$2.4000 Buy Now
DISTI # PIC16F1526-E/PT
Avnet Americas MCU 8-bit PIC16 PIC RISC 14KB Flash 3.3V/5V 64-Pin TQFP Tray - Trays (Alt: PIC16F1526-E/PT) RoHS: Compliant Min Qty: 320 Package Multiple: 160 Lead time: 6 Weeks, 0 Days Container: Tray 0
  • 1 $2.8900
  • 25 $2.6500
  • 100 $2.4000
$2.4000 / $2.8900 Buy Now
DISTI # 579-PIC16F1526-E/PT
Mouser Electronics 8-bit Microcontrollers - MCU 14KB Flash RAM 768b nanoWatt RoHS: Compliant 0
  • 320 $2.4000
$2.4000 Order Now
DISTI # PIC16F1526-E/PT
Microchip Technology Inc 64-pin, 14KB Flash, 768B RAM, 10-bit ADC, 10xCCP,2xSPI,2xMI2C,2xEUSART, 1.8-5.5V, Projected EOL: 2039-03-10 RoHS: Compliant pbFree: Yes 1600

Alternates Available
  • 1 $2.8900
  • 25 $2.6500
  • 100 $2.4000
  • 1,000 $2.2200
  • 5,000 $2.1000
$2.1000 / $2.8900 Buy Now
DISTI # 70572235
RS 64-pin,14KBFlash,768BRAM,10-bitADC,10xCCP,2xSPI,2xMI2C,2xEUSART,2.3V-5.5V | Microchip Technology Inc. PIC16F1526-E/PT RoHS: Not Compliant Min Qty: 320 Package Multiple: 1 Lead time: 49 Weeks, 0 Days Container: Bulk 0
  • 320 $4.6900
  • 1,600 $4.4600
  • 3,200 $4.2200
  • 6,400 $3.9900
$3.9900 / $4.6900 RFQ
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 320 Package Multiple: 160 0
  • 320 $2.5700
$2.5700 Buy Now
Onlinecomponents.com Microcontroller - PIC XLP 16F - 8-Bit - 20MHz - 54 I/O - 14KB (8K x 14) FLASH - 768 x 8 RAM - 2.3 to 5.5V - 64-TQFP (10x10). RoHS: Compliant 1600 Factory Stock
  • 80 $3.6800
  • 160 $2.7600
  • 240 $2.5800
  • 320 $2.5200
$2.5200 / $3.6800 Buy Now
DISTI # PIC16F1526-E/PT
TME IC: PIC microcontroller, 20MHz, 2.3÷5.5VDC, SMD, TQFP64, PIC16 Min Qty: 1 0
  • 1 $2.9400
  • 5 $2.8800
  • 10 $2.8000
  • 25 $2.7400
  • 50 $2.6900
  • 160 $2.6300
  • 320 $2.5700
  • 640 $2.4900
$2.4900 / $2.9400 RFQ
NAC 64-pin, 14KB Flash, 768B RAM, 10-bit ADC, 10xCCP, 2xSPI, 2xMI2C, 2xEUSART, 2.3V-5.5V - Package: 64 TQFP 10x10x1mm TRAY RoHS: Compliant Min Qty: 1 Package Multiple: 160 Container: Tray 1280
  • 1 $3.0100
  • 100 $2.7300
  • 500 $2.5600
  • 1,000 $2.5000
$2.5000 / $3.0100 Buy Now
DISTI # PIC16F1526-E/PT
Avnet Silica MCU 8-bit PIC16 PIC RISC 14KB Flash 3.3V/5V 64-Pin TQFP Tray (Alt: PIC16F1526-E/PT) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 8 Weeks, 0 Days Silica - 0
Buy Now
DISTI # PIC16F1526-E/PT
EBV Elektronik MCU 8-bit PIC16 PIC RISC 14KB Flash 3.3V/5V 64-Pin TQFP Tray (Alt: PIC16F1526-E/PT) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 7 Weeks, 0 Days EBV - 0
Buy Now
Master Electronics Microcontroller - PIC XLP 16F - 8-Bit - 20MHz - 54 I/O - 14KB (8K x 14) FLASH - 768 x 8 RAM - 2.3 to 5.5V - 64-TQFP (10x10). RoHS: Compliant 1600 Factory Stock
  • 80 $3.6800
  • 160 $2.7600
  • 240 $2.5800
  • 320 $2.5200
$2.5200 / $3.6800 Buy Now

CAD Models for PIC16F1526-E/PT by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for PIC16F1526-E/PT by Microchip Technology Inc

PIC16F1526-E/PT
Microchip Technology Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Part Package Code
QFP
Package Description
10 X 10 MM, LEAD FREE, PLASTIC, TQFP-64
Pin Count
64
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.31.00.01
Factory Lead Time
6 Weeks
Samacsys Manufacturer
Microchip
Has ADC
YES
Additional Feature
ALSO OPERATES AT 2.3 V MINIMUM SUPPLY AT 16 MHZ
Address Bus Width
Bit Size
8
Boundary Scan
NO
CPU Family
PIC16
Clock Frequency-Max
20 MHz
DAC Channels
YES
DMA Channels
NO
External Data Bus Width
Format
FIXED POINT
Integrated Cache
NO
JESD-30 Code
S-PQFP-G64
JESD-609 Code
e3
Length
10 mm
Low Power Mode
YES
Moisture Sensitivity Level
3
Number of External Interrupts
1
Number of I/O Lines
54
Number of Serial I/Os
2
Number of Terminals
64
Number of Timers
11
On Chip Data RAM Width
8
On Chip Program ROM Width
8
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
PWM Channels
YES
Package Body Material
PLASTIC/EPOXY
Package Code
TFQFP
Package Equivalence Code
TQFP64,.47SQ
Package Shape
SQUARE
Package Style
FLATPACK, THIN PROFILE, FINE PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
RAM (bytes)
768
ROM (words)
14336
ROM Programmability
FLASH
Screening Level
TS 16949
Seated Height-Max
1.2 mm
Speed
20 MHz
Supply Current-Max
2.7 mA
Supply Voltage-Max
5.5 V
Supply Voltage-Min
2.5 V
Supply Voltage-Nom
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
40
Width
10 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
Want to compare parts?
  1. PIC16F1526-E/PT
    Microchip Technology Inc
    8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PQFP64, 10 X 10 MM, LEAD FREE, PLASTIC, TQFP-64
    VS

Alternate Parts for PIC16F1526-E/PT

This table gives cross-reference parts and alternative options found for PIC16F1526-E/PT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16F1526-E/PT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PIC16F1526-I/PT 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PQFP64, 10 X 10 MM, LEAD FREE, PLASTIC, TQFP-64 Microchip Technology Inc PIC16F1526-E/PT vs PIC16F1526-I/PT
Part Number Description Manufacturer Compare
PIC16F1526-E/MR 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PQCC64, 9 X 9 MM, LEAD FREE, PLASTIC, QFN-64 Microchip Technology Inc PIC16F1526-E/PT vs PIC16F1526-E/MR
PIC16F1526T-I/PT 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PQFP64, 10 X 10 MM, LEAD FREE, PLASTIC, TQFP-64 Microchip Technology Inc PIC16F1526-E/PT vs PIC16F1526T-I/PT
PIC16F1526-I/PT 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PQFP64, 10 X 10 MM, LEAD FREE, PLASTIC, TQFP-64 Microchip Technology Inc PIC16F1526-E/PT vs PIC16F1526-I/PT

Related Parts for PIC16F1526-E/PT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PIC16F1526-E/PT by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PIC16F1526-E/PT by Microchip Technology Inc

  • Please alert me when PIC16F1526-E/PT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PIC16F1526-E/PT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PIC16F1526-E/PT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PIC16F1526-E/PT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PIC16F1526-E/PT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PIC16F1526-E/PT by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: