Part Details for PIC16F15245T-I/SO by Microchip Technology Inc
Overview of PIC16F15245T-I/SO by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PIC16F15245T-I/SO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AH3627
|
Newark | 14Kb Flash, 1Kb Ram, 10B Adc, 2X Pwm, 2X Ccp, Hlt, Wdt, Pps, Eusart, Spi/I2C, Xlp Sleep Mode 20 Soic .300In T/R Rohs Compliant: Yes |Microchip PIC16F15245T-I/SO RoHS: Compliant Min Qty: 1600 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7900 | Buy Now |
DISTI #
150-PIC16F15245T-I/SOCT-ND
|
DigiKey | IC MCU 8BIT 14KB FLASH 20SOIC Min Qty: 1 Lead time: 7 Weeks Container: Tape & Reel (TR), Cut Tape (CT), Digi-Reel® |
4763 In Stock |
|
$0.8750 / $0.9500 | Buy Now |
DISTI #
PIC16F15245T-I/SO
|
Avnet Americas | MCU 8-Bit PIC16F15245 PIC RISC 14KB Flash 1.8V to 5.5V 20-Pin SOIC T/R - Tape and Reel (Alt: PIC16F15245T-I/SO) RoHS: Not Compliant Min Qty: 1600 Package Multiple: 1600 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
579-IC16F15245T-I/SO
|
Mouser Electronics | 8-bit Microcontrollers - MCU 14KB Flash, 1KB RAM, 10b ADC, 2x PWM, 2x CCP, HLT, WDT, PPS, EUSART, SPI/I2C, XLP SLEEP Mode | 0 |
|
$0.8800 | Order Now |
DISTI #
PIC16F15245T-I/SO
|
Microchip Technology Inc | 14KB Flash, 1KB RAM, 10b ADC, PWM, CCP, HLT, WDT, PPS, EUSART, SPI/I2C, XLP, Projected EOL: 2049-03-31 RoHS: Compliant pbFree: Yes |
3200 Alternates Available |
|
$0.6900 / $0.9500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1600 Package Multiple: 1600 | 0 |
|
$0.9750 | Buy Now |
|
Onlinecomponents.com | Microcontroller - PIC 16F - 8-Bit - 32MHz - 17 I/O - 14KB (8K x 14) FLASH - 1K x 8 RAM - 1.8 to 5.5V - 20-SOIC - T&R. RoHS: Compliant | 3200 Factory Stock |
|
$0.8690 / $1.8200 | Buy Now |
|
NAC | 14KB Flash, 1KB RAM, 10b ADC, 2x PWM, 2x CCP, HLT, WDT, PPS, EUSART, SPI/I2C, XLP SLEEP Mode, 20 SOIC .300in T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1600 | 3200 |
|
$0.9700 / $1.2000 | Buy Now |
DISTI #
PIC16F15245T-I/SO
|
Avnet Silica | (Alt: PIC16F15245T-I/SO) RoHS: Compliant Min Qty: 1600 Package Multiple: 1600 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Master Electronics | Microcontroller - PIC 16F - 8-Bit - 32MHz - 17 I/O - 14KB (8K x 14) FLASH - 1K x 8 RAM - 1.8 to 5.5V - 20-SOIC - T&R. RoHS: Compliant | 3200 Factory Stock |
|
$0.8690 / $1.8200 | Buy Now |
Part Details for PIC16F15245T-I/SO
PIC16F15245T-I/SO CAD Models
PIC16F15245T-I/SO Part Data Attributes
|
PIC16F15245T-I/SO
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16F15245T-I/SO
Microchip Technology Inc
RISC Microcontroller, 8-Bit, FLASH, PIC16 CPU, 32MHz, CMOS, PDSO20
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOIC-20 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | OPERATES AT 1.8V MINIMUM SUPPLY AT 16MHZ | |
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC16 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 12.8 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 1 | |
Number of External Interrupts | 1 | |
Number of I/O Lines | 18 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 20 | |
Number of Timers | 4 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
RAM (bytes) | 1024 | |
ROM (words) | 14336 | |
ROM Programmability | FLASH | |
Seated Height-Max | 2.65 mm | |
Speed | 32 MHz | |
Supply Current-Max | 3.6 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.5 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC16F15245T-I/SO
This table gives cross-reference parts and alternative options found for PIC16F15245T-I/SO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16F15245T-I/SO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC16F15245T-E/SOVAO | RISC Microcontroller, 8-Bit, FLASH, PIC16 CPU, 32MHz, CMOS, PDSO20 | Microchip Technology Inc | PIC16F15245T-I/SO vs PIC16F15245T-E/SOVAO |
PIC16F15245-I/SO | RISC Microcontroller, 8-Bit, FLASH, PIC16 CPU, 32MHz, CMOS, PDSO20 | Microchip Technology Inc | PIC16F15245T-I/SO vs PIC16F15245-I/SO |
PIC16F15245-E/SO | RISC Microcontroller, 8-Bit, FLASH, PIC16 CPU, 32MHz, CMOS, PDSO20 | Microchip Technology Inc | PIC16F15245T-I/SO vs PIC16F15245-E/SO |