-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RISC Microcontroller, 8-Bit, FLASH, PIC16 CPU, 32MHz, CMOS, PDSO20
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AH3624
|
Newark | Mcu, 8Bit, Pic16, 32Mhz, Wsoic-20, Product Range:Pic16 Family Pic16F152Xx Series Microcontrollers, Device Core:Pic16, Operating Frequency Max:32Mhz, Program Memory Size:14Kb, No. Of Pins:20Pins, Ic Case/Package:Wsoic Rohs Compliant: Yes |Microchip PIC16F15245-I/SO RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 470 |
|
$0.7650 | Buy Now |
DISTI #
150-PIC16F15245-I/SO-ND
|
DigiKey | IC MCU 8BIT 14KB FLASH 20SOIC Min Qty: 1 Lead time: 7 Weeks Container: Tube |
740 In Stock |
|
$0.8124 / $0.8700 | Buy Now |
DISTI #
82AH3624
|
Avnet Americas | MCU 8-Bit PIC RISC 14KB Flash 1.8V to 5.5V 20-Pin SOIC Tube - Bulk (Alt: 82AH3624) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 1 Days Container: Bulk | 370 Partner Stock |
|
$0.8840 / $1.0700 | Buy Now |
DISTI #
PIC16F15245-I/SO
|
Avnet Americas | MCU 8-Bit PIC RISC 14KB Flash 1.8V to 5.5V 20-Pin SOIC Tube - Rail/Tube (Alt: PIC16F15245-I/SO) RoHS: Not Compliant Min Qty: 722 Package Multiple: 38 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$0.8000 / $0.8700 | Buy Now |
DISTI #
579-PIC16F15245-I/SO
|
Mouser Electronics | 8-bit Microcontrollers - MCU 14KB Flash, 1KB RAM, 10b ADC, 2x PWM, 2x CCP, HLT, WDT, PPS, EUSART, SPI/I2C, XLP SLEEP Mode RoHS: Compliant | 1760 |
|
$0.8200 / $0.8700 | Buy Now |
DISTI #
PIC16F15245-I/SO
|
Microchip Technology Inc | 14KB Flash, 1KB RAM, 10b ADC, PWM, CCP, HLT, WDT, PPS, EUSART, SPI/I2C, XLP, Projected EOL: 2049-01-13 RoHS: Compliant pbFree: Yes |
5614 Alternates Available |
|
$0.6300 / $0.8700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 722 Package Multiple: 38 | 0 |
|
$0.9000 | Buy Now |
|
Onlinecomponents.com | Microcontroller - PIC 16F - 8-Bit - 32MHz - 17 I/O - 14KB (8K x 14) FLASH - 1K x 8 RAM - 1.8 to 5.5V - 20-SOIC. RoHS: Compliant | 5586 Factory Stock |
|
$0.7900 / $0.9700 | Buy Now |
DISTI #
77911436
|
Verical | MCU 8-bit PIC RISC 14KB Flash 2.5V/3.3V/5V 20-Pin SOIC W Tube RoHS: Compliant Min Qty: 52 Package Multiple: 1 | Americas - 411 |
|
$1.4844 / $1.5645 | Buy Now |
DISTI #
PIC16F15245-I/SO
|
TME | IC: PIC microcontroller, 14kB, 32MHz, 1.8÷5.5VDC, SMD, SO20-W, tube Min Qty: 3 | 411 |
|
$0.9800 / $1.2000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PIC16F15245-I/SO
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16F15245-I/SO
Microchip Technology Inc
RISC Microcontroller, 8-Bit, FLASH, PIC16 CPU, 32MHz, CMOS, PDSO20
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOIC-20 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks, 1 Day | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | OPERATES AT 1.8V MINIMUM SUPPLY AT 16MHZ | |
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC16 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 12.8 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 1 | |
Number of External Interrupts | 1 | |
Number of I/O Lines | 18 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 20 | |
Number of Timers | 4 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
RAM (bytes) | 1024 | |
ROM (words) | 14336 | |
ROM Programmability | FLASH | |
Seated Height-Max | 2.65 mm | |
Speed | 32 MHz | |
Supply Current-Max | 3.6 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.5 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for PIC16F15245-I/SO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16F15245-I/SO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC16F15245T-I/SO | RISC Microcontroller, 8-Bit, FLASH, PIC16 CPU, 32MHz, CMOS, PDSO20 | Microchip Technology Inc | PIC16F15245-I/SO vs PIC16F15245T-I/SO |
PIC16F15245T-E/SOVAO | RISC Microcontroller, 8-Bit, FLASH, PIC16 CPU, 32MHz, CMOS, PDSO20 | Microchip Technology Inc | PIC16F15245-I/SO vs PIC16F15245T-E/SOVAO |
PIC16F15245-E/SO | RISC Microcontroller, 8-Bit, FLASH, PIC16 CPU, 32MHz, CMOS, PDSO20 | Microchip Technology Inc | PIC16F15245-I/SO vs PIC16F15245-E/SO |