-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RISC Microcontroller, 8-Bit, FLASH, PIC16F152 CPU, 32MHz, CMOS, PDSO14
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AH8302
|
Newark | Mcu, 8Bit, 32Mhz, Tssop-14, Product Range:Pic16 Family Pic16F152Xx Series Microcontrollers, Device Core:Pic16, Operating Frequency Max:32Mhz, Program Memory Size:3.5Kb, No. Of Pins:14Pins, Ic Case/Package:Tssop, Qualification:- Rohs Compliant: Yes |Microchip PIC16F15223-I/ST RoHS: Compliant Min Qty: 1248 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4600 | Buy Now |
DISTI #
150-PIC16F15223-I/ST-ND
|
DigiKey | IC MCU 8BIT 3.5KB FLASH 14TSSOP Min Qty: 1 Lead time: 7 Weeks Container: Tube |
1557 In Stock |
|
$0.5500 / $0.6600 | Buy Now |
DISTI #
PIC16F15223-I/ST
|
Avnet Americas | MCU 8-Bit PIC16F15223 PIC RISC 3.5KB Flash 1.8V to 5.5V 14-Pin TSSOP Tube - Rail/Tube (Alt: PIC16F15223-I/ST) RoHS: Not Compliant Min Qty: 1152 Package Multiple: 96 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$0.5465 | Buy Now |
DISTI #
579-PIC16F15223-I/ST
|
Mouser Electronics | 8-bit Microcontrollers - MCU 3.5KB Flash, 256B RAM, 10b ADC, 2x PWM, 2x CCP, HLT, WDT, PPS, EUSART, SPI/I2C, XLP SLEEP Mode RoHS: Compliant | 2929 |
|
$0.5250 / $0.5600 | Buy Now |
DISTI #
PIC16F15223-I/ST
|
Microchip Technology Inc | 3.5KB, 256B RAM, 12x I/O,ADC, CCP, EUSART, SPI/I2C, Projected EOL: 2044-09-15 RoHS: Compliant pbFree: Yes |
92 Alternates Available |
|
$0.4000 / $0.5600 | Buy Now |
|
Future Electronics | 3.5KB, 256B RAM, 12x I/O,ADC, CCP, EUSART, SPI/I2C RoHS: Compliant pbFree: Yes Min Qty: 96 Package Multiple: 96 Lead time: 6 Weeks Container: Tube | 0Tube |
|
$0.5600 | Buy Now |
|
Onlinecomponents.com | Microcontroller - PIC 16F, FuSa - 8-Bit - 32MHz - 11 I/O - 3.5KB (2K x 14) FLASH - 256 x 8 RAM - 1.8 to 5.5V - 14-TSSOP. RoHS: Compliant | Alternative Product Available |
|
$0.5130 / $0.6370 | Buy Now |
DISTI #
PIC16F15223-I/ST
|
TME | IC: PIC microcontroller, 3.5kB, 32MHz, MSSP (SPI / I2C), SMD, tube Min Qty: 1 | 0 |
|
$0.6200 / $0.6900 | RFQ |
|
NAC | 14KB Flash, 1KB RAM, 10b ADC, 2x PWM, 2x CCP, HLT, WDT, PPS, EUSART, SPI/I2C, XLP SLEEP Mode - Package: 14 TSSOP 4.4mm TUBE RoHS: Compliant Min Qty: 576 Package Multiple: 96 Container: Tube | 0 |
|
$0.5900 / $0.7200 | Buy Now |
DISTI #
PIC16F15223-I/ST
|
Avnet Silica | MCU 8-Bit PIC16F15223 PIC RISC 3.5KB Flash 1.8V to 5.5V 14-Pin TSSOP Tube (Alt: PIC16F15223-I/ST) RoHS: Compliant Min Qty: 96 Package Multiple: 96 Lead time: 6 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PIC16F15223-I/ST
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16F15223-I/ST
Microchip Technology Inc
RISC Microcontroller, 8-Bit, FLASH, PIC16F152 CPU, 32MHz, CMOS, PDSO14
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TSSOP, TSSOP14,.25 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Date Of Intro | 2020-04-16 | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | OPERATES AT 1.8V MIN @ 16 MHZ | |
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC16 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 1 | |
Number of I/O Lines | 12 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 14 | |
Number of Timers | 4 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
RAM (bytes) | 256 | |
RAM (words) | 256 | |
ROM (words) | 3584 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.2 mm | |
Speed | 32 MHz | |
Supply Current-Max | 3.6 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.5 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for PIC16F15223-I/ST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16F15223-I/ST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC16F15223TR-E/ST | RISC Microcontroller, 8-Bit, FLASH, PIC16F152 CPU, 32MHz, CMOS, PDSO14 | Microchip Technology Inc | PIC16F15223-I/ST vs PIC16F15223TR-E/ST |
PIC16F15223-E/ST | RISC Microcontroller, 8-Bit, FLASH, PIC16F152 CPU, 32MHz, CMOS, PDSO14 | Microchip Technology Inc | PIC16F15223-I/ST vs PIC16F15223-E/ST |