Part Details for PIC16F1518T-I/MV by Microchip Technology Inc
Results Overview of PIC16F1518T-I/MV by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PIC16F1518T-I/MV Information
PIC16F1518T-I/MV by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for PIC16F1518T-I/MV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91R3011
|
Newark | Mcu, 8Bit, 20Mhz, Uqfn-Ep-28, Product Range:Pic16 Family Pic16F151X Series Microcontrollers, Devic... more RoHS: Compliant Min Qty: 3300 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.7100 | Buy Now |
DISTI #
PIC16F1518T-I/MV-ND
|
DigiKey | IC MCU 8BIT 28KB FLASH 28UQFN Min Qty: 3300 Lead time: 7 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.6600 | Buy Now |
DISTI #
PIC16F1518T-I/MV
|
Avnet Americas | MCU 8-bit PIC16 PIC RISC 28KB Flash 3.3V/5V 28-Pin UQFN EP T/R - Tape and Reel (Alt: PIC16F1518T-I/M... more RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$1.6651 / $1.7216 | Buy Now |
DISTI #
579-PIC16F1518T-I/MV
|
Mouser Electronics | 8-bit Microcontrollers - MCU 28KB Flash 1024B RAM 10-bit 1.8-5.5V RoHS: Compliant | 0 |
|
$1.6600 | Order Now |
DISTI #
PIC16F1518T-I/MV
|
Microchip Technology Inc | 28-pin, 28KB Flash, 1024B RAM, 10-bit ADC,1.8-5.5V, UQFN, Projected EOL: 2039-02-21 COO: Thailand ECCN: EAR99 RoHS: Compliant Lead time: 7 Weeks, 0 Days Container: Reel |
0 Alternates Available |
|
$1.4700 / $2.0100 | Buy Now |
DISTI #
70572082
|
RS | 28-pin, 28KB Flash, 1024B RAM, 10-bit ADC, 2xCCP, SPI, MI2C, EUSART, 2.3V-5.5V Min Qty: 3300 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$2.7700 / $3.2600 | RFQ |
|
Onlinecomponents.com | Microcontroller - PIC XLP 16F - 8-Bit - 20MHz - 25 I/O - 28KB (16K x 14) FLASH - 1K x 8 RAM - 2.3 to... more RoHS: Compliant | 0 |
|
$1.5900 / $4.3500 | Buy Now |
|
NAC | 28-pin, 28KB Flash, 1024B RAM, 10-bit ADC, 2xCCP, SPI, MI2C, EUSART, 2.3V-5.5V - Package: 28 UQFN 4x... more RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 | 0 |
|
$1.7600 / $2.1700 | Buy Now |
DISTI #
PIC16F1518T-I/MV
|
Avnet Silica | MCU 8bit PIC16 PIC RISC 28KB Flash 33V5V 28Pin UQFN EP TR (Alt: PIC16F1518T-I/MV) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
PIC16F1518T-I/MV
|
EBV Elektronik | MCU 8bit PIC16 PIC RISC 28KB Flash 33V5V 28Pin UQFN EP TR (Alt: PIC16F1518T-I/MV) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 8 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for PIC16F1518T-I/MV
PIC16F1518T-I/MV CAD Models
PIC16F1518T-I/MV Part Data Attributes
|
PIC16F1518T-I/MV
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16F1518T-I/MV
Microchip Technology Inc
8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PQCC28, 4 X 4 MM, 0.50 MM HEIGHT, LEAD FREE, PLASTIC, UQFN-28
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | QFN | |
Package Description | 4 X 4 MM, 0.50 MM HEIGHT, LEAD FREE, PLASTIC, UQFN-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | ALSO OPERATES AT 2.3 V MINIMUM SUPPLY AT 16 MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC16 | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQCC-N28 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 1 | |
Number of External Interrupts | 1 | |
Number of I/O Lines | 25 | |
Number of Terminals | 28 | |
Number of Timers | 3 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC28,.16SQ,16 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 1024 | |
RAM (words) | 1024 | |
ROM (words) | 28672 | |
ROM Programmability | FLASH | |
Seated Height-Max | 0.55 mm | |
Speed | 20 MHz | |
Supply Current-Max | 2.1 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 4 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC16F1518T-I/MV
This table gives cross-reference parts and alternative options found for PIC16F1518T-I/MV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16F1518T-I/MV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PIC16LF1518T-I/MV | Microchip Technology Inc | $2.0450 | 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PQCC28, 4 X 4 MM, 0.50 MM HEIGHT, LEAD FREE, PLASTIC, UQFN-28 | PIC16F1518T-I/MV vs PIC16LF1518T-I/MV |
PIC16LF1518-I/MV | Microchip Technology Inc | Check for Price | 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PQCC28, 4 X 4 MM, 0.50 MM HEIGHT, LEAD FREE, PLASTIC, UQFN-28 | PIC16F1518T-I/MV vs PIC16LF1518-I/MV |
PIC16F1518T-I/MV Frequently Asked Questions (FAQ)
-
The maximum clock frequency of the PIC16F1518T-I/MV is 32 MHz.
-
The PIC16F1518T-I/MV has 28 KB of flash memory.
-
Yes, the PIC16F1518T-I/MV can operate at 5V, but it is recommended to operate it at 3.3V for optimal performance and power consumption.
-
No, the PIC16F1518T-I/MV does not have built-in USB support. However, it can be used with external USB controllers or modules.
-
The PIC16F1518T-I/MV has 12-bit ADC with 14 channels.