Part Details for PIC16F1518T-I/ML by Microchip Technology Inc
Overview of PIC16F1518T-I/ML by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for PIC16F1518T-I/ML
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25Y7088
|
Newark | Mcu, 8Bit, 20Mhz, Qfn-Ep-28, Product Range:Pic16 Family Pic16F151X Series Microcontrollers, Device Core:Pic16, Operating Frequency Max:20Mhz, Program Memory Size:28Kb, No. Of Pins:28Pins, Ic Case/Package:Qfn-Ep, Ram Memory Size:1Kbrohs Compliant: Yes |Microchip PIC16F1518T-I/ML Min Qty: 1600 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.6100 | Buy Now |
DISTI #
PIC16F1518T-I/MLCT-ND
|
DigiKey | IC MCU 8BIT 28KB FLASH 28QFN Min Qty: 1 Lead time: 4 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1600 In Stock |
|
$1.5600 / $1.8800 | Buy Now |
DISTI #
PIC16F1518T-I/ML
|
Avnet Americas | MCU 8-Bit PIC16 RISC 28kByte Flash 2.3V to 5.5V 28-Pin QFN T/R - Tape and Reel (Alt: PIC16F1518T-I/ML) RoHS: Not Compliant Min Qty: 1600 Package Multiple: 1600 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$1.5600 / $1.8800 | Buy Now |
DISTI #
579-PIC16F1518T-I/ML
|
Mouser Electronics | 8-bit Microcontrollers - MCU 28-pin, 28KB Flash, 1024B RAM, 10-bit ADC,1.8-5.5V RoHS: Compliant | 1600 |
|
$1.5600 / $1.8800 | Buy Now |
DISTI #
PIC16F1518T-I/ML
|
Microchip Technology Inc | 28-pin, 28KB Flash, 1024B RAM, 10-bit ADC,1.8-5.5V, Projected EOL: 2044-11-15 RoHS: Compliant pbFree: Yes |
9600 Alternates Available |
|
$1.3700 / $1.8800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1600 Package Multiple: 1600 | 0 |
|
$1.6400 | Buy Now |
|
Onlinecomponents.com | Microcontroller - PIC XLP 16F - 8-Bit - 20MHz - 25 I/O - 28KB (16K x 14) FLASH - 1K x 8 RAM - 2.3 to 5.5V - 28-QFN (6x6) - T&R. RoHS: Compliant | 9600 Factory Stock |
|
$1.4900 / $3.1200 | Buy Now |
|
Ameya Holding Limited | 9600 |
|
RFQ | ||
|
NAC | 28-pin, 28KB Flash, 1024B RAM, 10-bit ADC, 2xCCP, SPI, MI2C, EUSART, 2.3V-5.5V - Package: 28 QFN 6x6x0.9mm T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1600 | 8000 |
|
$1.6400 / $2.0200 | Buy Now |
|
Master Electronics | Microcontroller - PIC XLP 16F - 8-Bit - 20MHz - 25 I/O - 28KB (16K x 14) FLASH - 1K x 8 RAM - 2.3 to 5.5V - 28-QFN (6x6) - T&R. RoHS: Compliant | 9600 Factory Stock |
|
$1.4900 / $3.1200 | Buy Now |
Part Details for PIC16F1518T-I/ML
PIC16F1518T-I/ML CAD Models
PIC16F1518T-I/ML Part Data Attributes
|
PIC16F1518T-I/ML
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16F1518T-I/ML
Microchip Technology Inc
RISC MICROCONTROLLER
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | QFN-28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | ALSO OPERATES AT 2.3 V MINIMUM SUPPLY AT 16 MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC16 | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQCC-N28 | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 1 | |
Number of I/O Lines | 25 | |
Number of Terminals | 28 | |
Number of Timers | 3 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC28,.24SQ,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
RAM (bytes) | 1024 | |
RAM (words) | 1024 | |
ROM (words) | 28672 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1 mm | |
Speed | 20 MHz | |
Supply Current-Max | 2.1 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 6 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC16F1518T-I/ML
This table gives cross-reference parts and alternative options found for PIC16F1518T-I/ML. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16F1518T-I/ML, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC16LF1518T-I/ML | RISC MICROCONTROLLER | Microchip Technology Inc | PIC16F1518T-I/ML vs PIC16LF1518T-I/ML |
PIC16LF1518-I/ML | RISC MICROCONTROLLER | Microchip Technology Inc | PIC16F1518T-I/ML vs PIC16LF1518-I/ML |
PIC16F1518-I/MLVAO | RISC Microcontroller, 8-Bit, FLASH, 20MHz, CMOS, PQCC28 | Microchip Technology Inc | PIC16F1518T-I/ML vs PIC16F1518-I/MLVAO |
PIC16LF1518-E/ML | RISC MICROCONTROLLER | Microchip Technology Inc | PIC16F1518T-I/ML vs PIC16LF1518-E/ML |
PIC16LF1518T-E/ML | RISC MICROCONTROLLER | Microchip Technology Inc | PIC16F1518T-I/ML vs PIC16LF1518T-E/ML |
PIC16F1518T-I/MLVAO | RISC Microcontroller, 8-Bit, FLASH, 20MHz, CMOS, PQCC28 | Microchip Technology Inc | PIC16F1518T-I/ML vs PIC16F1518T-I/MLVAO |