Part Details for PIC16F1517-E/PT by Microchip Technology Inc
Results Overview of PIC16F1517-E/PT by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PIC16F1517-E/PT Information
PIC16F1517-E/PT by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for PIC16F1517-E/PT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91R2997
|
Newark | Mcu, 8Bit, 20Mhz, Tqfp-44, Product Range:Pic16 Family Pic16F151X Series Microcontrollers, Device C... more RoHS: Compliant Min Qty: 320 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.2300 | Buy Now |
DISTI #
PIC16F1517-E/PT-ND
|
DigiKey | IC MCU 8BIT 14KB FLASH 44TQFP Min Qty: 320 Lead time: 4 Weeks Container: Tray | Temporarily Out of Stock |
|
$2.1600 | Buy Now |
DISTI #
PIC16F1517-E/PT
|
Avnet Americas | - Trays (Alt: PIC16F1517-E/PT) RoHS: Compliant Min Qty: 320 Package Multiple: 160 Lead time: 4 Weeks, 0 Days Container: Tray | 0 |
|
$2.1729 / $2.2466 | Buy Now |
DISTI #
579-PIC16F1517-E/PT
|
Mouser Electronics | 8-bit Microcontrollers - MCU 14KB Flash 512B RAM 10-bit 1.8-5.5V RoHS: Compliant | 0 |
|
$2.1600 | Order Now |
DISTI #
PIC16F1517-E/PT
|
Microchip Technology Inc | 44 pin, 14KB Flash, 512B RAM, 10-bit ADC, 1.8-5.5V, TQFP, Projected EOL: 2039-02-21 COO: Philippines, Thailand ECCN: EAR99 RoHS: Compliant Lead time: 7 Weeks, 0 Days Container: Tray |
12480 Alternates Available |
|
$1.8900 / $2.6100 | Buy Now |
DISTI #
70572125
|
RS | 40-pin, 14KB Flash, 512B RAM, 10-bit ADC, 2xCCP, SPI, MI2C, EUSART, 2.3V-5.5V Min Qty: 320 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$3.5800 / $4.2100 | RFQ |
|
Onlinecomponents.com | Microcontroller - PIC XLP 16F - 8-Bit - 20MHz - 36 I/O - 14KB (8K x 14) FLASH - 512 x 8 RAM - 2.3 to... more RoHS: Compliant | 12480 Factory Stock |
|
$2.2600 / $3.3000 | Buy Now |
DISTI #
PIC16F1517-E/PT
|
TME | IC: PIC microcontroller, 20MHz, 2.3÷5.5VDC, SMD, TQFP44, PIC16 Min Qty: 1 | 0 |
|
$2.2200 / $2.6300 | RFQ |
|
NAC | 40-pin, 14KB Flash, 512B RAM, 10-bit ADC, 2xCCP, SPI, MI2C, EUSART, 2.3V-5.5V - Package: 44 TQFP 10x... more RoHS: Compliant Min Qty: 160 Package Multiple: 160 Container: Tray | 0 |
|
$2.3000 / $2.8300 | Buy Now |
DISTI #
PIC16F1517-E/PT
|
Avnet Silica | (Alt: PIC16F1517-E/PT) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 6 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for PIC16F1517-E/PT
PIC16F1517-E/PT CAD Models
PIC16F1517-E/PT Part Data Attributes
|
PIC16F1517-E/PT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16F1517-E/PT
Microchip Technology Inc
8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PQFP44, 10 X 10 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, TQFP-44
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | QFP | |
Package Description | 10 X 10 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, TQFP-44 | |
Pin Count | 44 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | ALSO OPERATES AT 2.3 V MINIMUM SUPPLY AT 16 MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC16 | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQFP-G44 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of External Interrupts | 1 | |
Number of I/O Lines | 36 | |
Number of Terminals | 44 | |
Number of Timers | 3 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TQFP | |
Package Equivalence Code | TQFP44,.47SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 512 | |
RAM (words) | 512 | |
ROM (words) | 14336 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.2 mm | |
Speed | 20 MHz | |
Supply Current-Max | 2.1 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.5 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC16F1517-E/PT
This table gives cross-reference parts and alternative options found for PIC16F1517-E/PT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16F1517-E/PT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PIC16LF1517T-I/PT | Microchip Technology Inc | $2.5000 | 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PQFP44, 10 X 10 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, TQFP-44 | PIC16F1517-E/PT vs PIC16LF1517T-I/PT |
PIC16LF1517-E/PT | Microchip Technology Inc | Check for Price | 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PQFP44, 10 X 10 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, TQFP-44 | PIC16F1517-E/PT vs PIC16LF1517-E/PT |
PIC16F1517-E/PT Frequently Asked Questions (FAQ)
-
The PIC16F1517-E/PT can operate at a maximum clock frequency of 32 MHz.
-
The oscillator mode on the PIC16F1517-E/PT can be configured using the FOSC2:FOSC0 bits in the CONFIG1 register. The available oscillator modes include INTOSC, EXTCLK, and ECL.
-
The PIC16F1517-E/PT has 28 KB of flash memory available for program storage.
-
To use the internal oscillator on the PIC16F1517-E/PT, set the FOSC2:FOSC0 bits in the CONFIG1 register to '101' and ensure that the INTOSC oscillator is calibrated by writing the calibration value to the OSCTUNE register.
-
The Phase-Locked Loop (PLL) on the PIC16F1517-E/PT is used to multiply the internal oscillator frequency by 4, allowing the microcontroller to operate at higher frequencies while maintaining a stable clock signal.