-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PQCC28, 4 X 4 MM, 0.50 MM HEIGHT, LEAD FREE, PLASTIC, UQFN-28
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91R2988
|
Newark | Microcontroller Mcu, 8 Bit, Pic16, 20Mhz, Uqfn-28, Product Range:Pic16 Family Pic16F15Xx Series Microcontrollers, Device Core:Pic16, Operating Frequency Max:20Mhz, Program Memory Size:14Kb, No. Of Pins:28Pins, Ic Case/Package:Uqfn Rohs Compliant: Yes |Microchip PIC16F1516-I/MV RoHS: Compliant Min Qty: 455 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5800 | Buy Now |
DISTI #
PIC16F1516-I/MV-ND
|
DigiKey | IC MCU 8BIT 14KB FLASH 28UQFN Min Qty: 1 Lead time: 4 Weeks Container: Tube |
445 In Stock |
|
$1.5300 / $1.8600 | Buy Now |
DISTI #
PIC16F1516-I/MV
|
Avnet Americas | MCU 8-bit PIC16 PIC RISC 14KB Flash 3.3V/5V 28-Pin UQFN EP Tube - Rail/Tube (Alt: PIC16F1516-I/MV) RoHS: Compliant Min Qty: 455 Package Multiple: 91 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$1.5300 / $1.8600 | Buy Now |
DISTI #
579-PIC16F1516-I/MV
|
Mouser Electronics | 8-bit Microcontrollers - MCU 14KB Flash 512B RAM 10-bit 1.8-5.5V RoHS: Compliant | 214 |
|
$1.5300 / $1.8600 | Buy Now |
DISTI #
PIC16F1516-I/MV
|
Microchip Technology Inc | 28 pin, 14KB Flash, 512B RAM, 10-bit ADC, 2.3-5.5V, Projected EOL: 2039-02-21 RoHS: Compliant pbFree: Yes |
3652 Alternates Available |
|
$1.3500 / $1.8600 | Buy Now |
DISTI #
70048152
|
RS | IC, MCU, nanoWatt,8-Bit, Flash, 14KB,5MIPS,2.3-5.5V,17-CH, 10-Bit A/D, UQFN-28 | Microchip Technology Inc. PIC16F1516-I/MV RoHS: Not Compliant Min Qty: 455 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$1.5800 / $1.8600 | RFQ |
|
Future Electronics | PIC16F Series 14 kB Flash 512 B RAM 20 MHz 8-Bit Microcontroller - UQFN-28 RoHS: Compliant pbFree: Yes Min Qty: 455 Package Multiple: 91 Lead time: 4 Weeks Container: Tube | 0Tube |
|
$1.5500 | Buy Now |
|
Onlinecomponents.com | MCU 8-bit PIC16 PIC RISC 14KB Flash 3.3V/5V Automotive 28-Pin UQFN EP Tube RoHS: Compliant | 5187 Factory Stock |
|
$1.6300 / $2.3700 | Buy Now |
|
Bristol Electronics | 449 |
|
RFQ | ||
|
NAC | 28-pin, 14KB Flash, 512B RAM, 10-bit ADC, 2xCCP, SPI, MI2C, EUSART, 2.3V-5.5V - Package: 28 UQFN 4x4x0.55mm TUBE RoHS: Compliant Min Qty: 273 Package Multiple: 91 Container: Tube | 0 |
|
$1.6300 / $2.0000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PIC16F1516-I/MV
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16F1516-I/MV
Microchip Technology Inc
8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PQCC28, 4 X 4 MM, 0.50 MM HEIGHT, LEAD FREE, PLASTIC, UQFN-28
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | QFN | |
Package Description | 4 X 4 MM, 0.50 MM HEIGHT, LEAD FREE, PLASTIC, UQFN-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | ALSO OPERATES AT 2.3 V MINIMUM SUPPLY AT 16 MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC16 | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQCC-N28 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 1 | |
Number of External Interrupts | 1 | |
Number of I/O Lines | 25 | |
Number of Terminals | 28 | |
Number of Timers | 3 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC28,.16SQ,16 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 512 | |
RAM (words) | 512 | |
ROM (words) | 14336 | |
ROM Programmability | FLASH | |
Seated Height-Max | 0.55 mm | |
Speed | 20 MHz | |
Supply Current-Max | 2.1 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 4 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for PIC16F1516-I/MV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16F1516-I/MV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PIC16F1516T-E/MV | Microchip Technology Inc | Check for Price | RISC MICROCONTROLLER, PQCC28, 4 X 4 MM, 0.50 MM HEIGHT, LEAD FREE, PLASTIC, UQFN-28 | PIC16F1516-I/MV vs PIC16F1516T-E/MV |
PIC16F1516-E/MV | Microchip Technology Inc | $1.9474 | 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PQCC28, 4 X 4 MM, 0.50 MM HEIGHT, LEAD FREE, PLASTIC, UQFN-28 | PIC16F1516-I/MV vs PIC16F1516-E/MV |