Part Details for PIC16F1509T-I/GZ by Microchip Technology Inc
Overview of PIC16F1509T-I/GZ by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for PIC16F1509T-I/GZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47X0466
|
Newark | Mcu, 8Bit, 20Mhz, Uqfn-Ep-20, Product Range:Pic16 Family Pic16F150X Series Microcontrollers, Device Core:Pic16, Operating Frequency Max:20Mhz, Program Memory Size:14Kb, No. Of Pins:20Pins, Ic Case/Package:Uqfn-Ep, Qualification:- Rohs Compliant: Yes |Microchip PIC16F1509T-I/GZ RoHS: Compliant Min Qty: 3300 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.2600 | Buy Now |
DISTI #
PIC16F1509T-I/GZ-ND
|
DigiKey | IC MCU 8BIT 14KB FLASH 20UQFN Min Qty: 3300 Lead time: 4 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.2200 | Buy Now |
DISTI #
PIC16F1509T-I/GZ
|
Avnet Americas | UQFN 14KB Flash 512B RAM 18 I/O CLC CWG NCO 10-bit ADC - Tape and Reel (Alt: PIC16F1509T-I/GZ) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$1.2200 / $1.4700 | Buy Now |
DISTI #
579-PIC16F1509T-I/GZ
|
Mouser Electronics | 8-bit Microcontrollers - MCU 14KB Flash, 512B RAM 18 I/O, 10-bit ADC RoHS: Compliant | 0 |
|
$1.2200 | Order Now |
DISTI #
PIC16F1509T-I/GZ
|
Microchip Technology Inc | 14KB Flash, 512B RAM, 18 I/O, CLC, CWG, NCO, 10-bit ADC, Projected EOL: 2039-09-30 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$1.0500 / $1.4700 | Buy Now |
DISTI #
70572697
|
RS | 14KB Flash, 512B RAM, 18 I/O, CLC, CWG, NCO, 10-bit ADC | Microchip Technology Inc. PIC16F1509T-I/GZ RoHS: Not Compliant Min Qty: 3300 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$2.0200 / $2.3700 | RFQ |
|
Future Electronics | PIC16F Series 14 kB Flash 512 B SRAM 20 MHz 8-Bit Microcontroller - UQFN-20 RoHS: Compliant pbFree: Yes Min Qty: 3300 Package Multiple: 3300 Lead time: 4 Weeks Container: Reel | 0Reel |
|
$1.2300 | Buy Now |
|
Onlinecomponents.com | Microcontroller - PIC XLP 16F - 8-Bit - 20MHz - 17 I/O - 14KB (8K x 14) FLASH - 512 x 8 RAM - 2.3 to 5.5V - 20-UQFN (4x4) - T&R. RoHS: Compliant | 72600 Factory Stock |
|
$1.1500 / $3.1600 | Buy Now |
|
NAC | 14KB Flash, 512B RAM, 18 I/O, CLC, CWG, NCO, 10-bit ADC - Package: 20 UQFN 4x4x0.5mm T/R RoHS: Compliant Min Qty: 1 Package Multiple: 3300 | 59400 |
|
$1.2900 / $1.5800 | Buy Now |
|
Master Electronics | Microcontroller - PIC XLP 16F - 8-Bit - 20MHz - 17 I/O - 14KB (8K x 14) FLASH - 512 x 8 RAM - 2.3 to 5.5V - 20-UQFN (4x4) - T&R. RoHS: Compliant | 72600 Factory Stock |
|
$1.1500 / $3.1600 | Buy Now |
Part Details for PIC16F1509T-I/GZ
PIC16F1509T-I/GZ CAD Models
PIC16F1509T-I/GZ Part Data Attributes
|
PIC16F1509T-I/GZ
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16F1509T-I/GZ
Microchip Technology Inc
RISC MICROCONTROLLER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | UQFN-20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-PQCC-N20 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Number of I/O Lines | 18 | |
Number of Terminals | 20 | |
Number of Timers | 3 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC20,.16SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
RAM (bytes) | 512 | |
RAM (words) | 512 | |
ROM (words) | 14336 | |
ROM Programmability | FLASH | |
Seated Height-Max | 0.55 mm | |
Speed | 20 MHz | |
Supply Current-Max | 2.4 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 4 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC16F1509T-I/GZ
This table gives cross-reference parts and alternative options found for PIC16F1509T-I/GZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16F1509T-I/GZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC16F1509-I/GZ | RISC MICROCONTROLLER | Microchip Technology Inc | PIC16F1509T-I/GZ vs PIC16F1509-I/GZ |
PIC16F1509T-E/GZVAO | RISC Microcontroller, 8-Bit, FLASH, 20MHz, CMOS, PQCC20 | Microchip Technology Inc | PIC16F1509T-I/GZ vs PIC16F1509T-E/GZVAO |
PIC16F1509T-E/GZV10 | RISC Microcontroller, 8-Bit, FLASH, 20MHz, CMOS, PQCC20 | Microchip Technology Inc | PIC16F1509T-I/GZ vs PIC16F1509T-E/GZV10 |
PIC16LF1509T-E/GZ | RISC MICROCONTROLLER | Microchip Technology Inc | PIC16F1509T-I/GZ vs PIC16LF1509T-E/GZ |
PIC16F1509-E/GZ | RISC MICROCONTROLLER | Microchip Technology Inc | PIC16F1509T-I/GZ vs PIC16F1509-E/GZ |
PIC16LF1509T-I/GZ | RISC MICROCONTROLLER | Microchip Technology Inc | PIC16F1509T-I/GZ vs PIC16LF1509T-I/GZ |