Microcontrollers and Processors
PIC16F1503-I/ST
Microchip Technology Inc
Description: 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO14, 4.40 MM, PLASTIC, TSSOP-14

Overview of PIC16F1503-I/ST by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Healthcare

Price & Stock for PIC16F1503-I/ST by Microchip Technology Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 73T6874
Newark 8 Bit Microcontroller, Flash, Pic16F150X, 20 Mhz, 3.5 Kb, 128 Byte, 14, Tssop Rohs Compliant: Yes |Microchip PIC16F1503-I/ST Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 2171
  • 1 $1.0900
  • 10 $1.0500
  • 25 $0.9980
  • 50 $0.9520
  • 192 $0.9050
$0.9050 / $1.0900 Buy Now
DISTI # 55T3635
Newark Microcontroller Mcu, 8 Bit, Pic16, 20Mhz, Tssop-14, Product Range:-, Device Core:Pic16, Operating Frequency Max:20Mhz, Program Memory Size:3.5Kb, No. Of Pins:14Pins, Ic Case/Package:Tssop, No. Of I/O S:12I/O S, Interfaces:I2C, Spi Rohs Compliant: Yes |Microchip PIC16F1503-I/ST Min Qty: 768 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 100 $0.9930
$0.9930 Buy Now
DISTI # PIC16F1503-I/ST-ND
DigiKey IC MCU 8BIT 3.5KB FLASH 14TSSOP Min Qty: 1 Lead time: 4 Weeks Container: Tube 1280
In Stock
  • 1 $1.0500
  • 25 $0.9600
  • 100 $0.8700
$0.8700 / $1.0500 Buy Now
DISTI # PIC16F1503-I/ST
Avnet Americas MCU 8-bit PIC16 PIC RISC 3.5KB Flash 3.3V/5V 14-Pin TSSOP Tube - Rail/Tube (Alt: PIC16F1503-I/ST) RoHS: Compliant Min Qty: 768 Package Multiple: 96 Lead time: 4 Weeks, 0 Days Container: Tube 0
  • 1 $1.0500
  • 25 $0.9600
  • 100 $0.8700
$0.8700 / $1.0500 Buy Now
DISTI # 579-PIC16F1503-I/ST
Mouser Electronics 8-bit Microcontrollers - MCU 3.5KB FL 128B RAM 12I/O 10-bit ADC RoHS: Compliant 3675
  • 1 $1.0100
  • 25 $0.9600
  • 96 $0.8700
  • 288 $0.8690
$0.8690 / $1.0100 Buy Now
DISTI # PIC16F1503-I/ST
Microchip Technology Inc 3.5KB Flash, 128B RAM, 12 I/O, CLC, CWG, NCO, 10-bit ADC, 2.3V-5.5V, Projected EOL: 2039-10-12 RoHS: Compliant pbFree: Yes 31832
  • 1 $1.0500
  • 25 $0.9600
  • 100 $0.8700
  • 1,000 $0.8100
  • 5,000 $0.7700
$0.7700 / $1.0500 Buy Now
DISTI # 70414895
RS PIC16F1503-I/ST,8bit PIC Microcontroller,20MHz,2048 words Flash,14-Pin TSSOP | Microchip Technology Inc. PIC16F1503-I/ST RoHS: Not Compliant Min Qty: 768 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk 0
  • 768 $1.0200
  • 7,680 $0.9700
  • 38,400 $0.9200
  • 76,800 $0.8700
$0.8700 / $1.0200 RFQ
Future Electronics PIC16F Series 3.5 KB Flash 128 B RAM 20 MHz 8-Bit Microcontroller - TSSOP-14. RoHS: Compliant pbFree: Yes Min Qty: 960 Package Multiple: 96 Lead time: 4 Weeks Container: Tube 0
Tube
  • 1 $1.1400
  • 30 $1.0900
  • 100 $1.0400
  • 200 $1.0100
  • 500 $0.9250
$0.9250 / $1.1400 Buy Now
Onlinecomponents.com 14-Pin Flash - 8-Bit Microcontroller - 2.3V-5.5V - 20MHz - Industrial Temperature - TSSOP Package RoHS: Compliant 960 In Stock
5280 Factory Stock
  • 96 $0.9420
  • 192 $0.9060
  • 576 $0.8930
  • 1,056 $0.8630
  • 2,592 $0.8240
  • 5,088 $0.8110
  • 7,584 $0.7990
$0.7990 / $0.9420 Buy Now
DISTI # PIC16F1503-I/ST
TME IC: PIC microcontroller, 3.5kB, 20MHz, MSSP (SPI / I2C), SMD Min Qty: 1 0
  • 1 $1.0900
  • 5 $1.0500
  • 25 $1.0000
  • 100 $0.8600
$0.8600 / $1.0900 RFQ
Ameya Holding Limited IC: PIC microcontroller, Memory: 3.5kB, SRAM: 128B, 20MHz, SMD 56
RFQ
NAC 3.5KB Flash, 128B RAM, 12 I/O, CLC, CWG, NCO, 10-bit ADC - Package: 14 TSSOP 4.4mm TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 96 Container: Tube 17088
  • 1 $1.1400
  • 100 $1.0300
  • 500 $0.9500
  • 1,000 $0.9200
$0.9200 / $1.1400 Buy Now
DISTI # PIC16F1503-I/ST
Avnet Silica MCU 8-bit PIC16 PIC RISC 3.5KB Flash 3.3V/5V 14-Pin TSSOP Tube (Alt: PIC16F1503-I/ST) RoHS: Compliant Min Qty: 96 Package Multiple: 96 Lead time: 6 Weeks, 0 Days Silica - 0
Buy Now
DISTI # PIC16F1503-I/ST
EBV Elektronik MCU 8-bit PIC16 PIC RISC 3.5KB Flash 3.3V/5V 14-Pin TSSOP Tube (Alt: PIC16F1503-I/ST) RoHS: Compliant Min Qty: 96 Package Multiple: 96 Lead time: 5 Weeks, 0 Days EBV - 0
Buy Now
Master Electronics 14-Pin Flash - 8-Bit Microcontroller - 2.3V-5.5V - 20MHz - Industrial Temperature - TSSOP Package RoHS: Compliant 960 In Stock
5280 Factory Stock
  • 96 $0.9420
  • 192 $0.9060
  • 576 $0.8930
  • 1,056 $0.8630
  • 2,592 $0.8240
  • 5,088 $0.8110
  • 7,584 $0.7990
$0.7990 / $0.9420 Buy Now
Win Source Electronics MCU 8-bit PIC RISC 3.5KB Flash 3.3V/5V Automotive 14-Pin TSSOP Tube / IC MCU 8BIT 3.5KB FLASH 14TSSOP 84815
  • 18 $2.8260
  • 44 $2.3190
  • 67 $2.2470
  • 92 $2.1740
  • 119 $2.1020
  • 160 $1.8840
$1.8840 / $2.8260 Buy Now

CAD Models for PIC16F1503-I/ST by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for PIC16F1503-I/ST by Microchip Technology Inc

PIC16F1503-I/ST
Microchip Technology Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Part Package Code
TSSOP
Package Description
TSSOP-14
Pin Count
14
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.31.00.01
Factory Lead Time
4 Weeks
Samacsys Manufacturer
Microchip
Has ADC
YES
Additional Feature
ALSO OPERATES WITH 2.3V MIN AT 16 MHZ
Address Bus Width
Bit Size
8
Boundary Scan
NO
CPU Family
PIC16
Clock Frequency-Max
20 MHz
DAC Channels
YES
DMA Channels
NO
External Data Bus Width
Format
FIXED POINT
Integrated Cache
NO
JESD-30 Code
R-PDSO-G14
JESD-609 Code
e3
Length
5 mm
Low Power Mode
YES
Moisture Sensitivity Level
1
Number of External Interrupts
1
Number of I/O Lines
12
Number of Terminals
14
Number of Timers
3
On Chip Data RAM Width
8
On Chip Program ROM Width
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
PWM Channels
YES
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP14,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
RAM (bytes)
128
RAM (words)
128
ROM (words)
3584
ROM Programmability
FLASH
Seated Height-Max
1.2 mm
Speed
20 MHz
Supply Current-Max
1.8 mA
Supply Voltage-Max
5.5 V
Supply Voltage-Min
3 V
Supply Voltage-Nom
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Width
4.4 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
Want to compare parts?
  1. PIC16F1503-I/ST
    Microchip Technology Inc
    8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO14, 4.40 MM, PLASTIC, TSSOP-14
    VS

Alternate Parts for PIC16F1503-I/ST

This table gives cross-reference parts and alternative options found for PIC16F1503-I/ST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16F1503-I/ST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PIC16F1503T-I/ST 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO14, 4.40 MM, PLASTIC, TSSOP-14 Microchip Technology Inc PIC16F1503-I/ST vs PIC16F1503T-I/ST
PIC16F1503-E/ST 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO14, 4.40 MM, PLASTIC, TSSOP-14 Microchip Technology Inc PIC16F1503-I/ST vs PIC16F1503-E/ST
PIC16F1503T-H/STVAO RISC Microcontroller, 8-Bit, FLASH, CMOS, PDSO14 Microchip Technology Inc PIC16F1503-I/ST vs PIC16F1503T-H/STVAO
PIC16F1503-H/STVAO RISC Microcontroller, 8-Bit, FLASH, CMOS, PDSO14 Microchip Technology Inc PIC16F1503-I/ST vs PIC16F1503-H/STVAO
PIC16F1503-I/STVAO RISC Microcontroller, 8-Bit, FLASH, 20MHz, CMOS, PDSO14 Microchip Technology Inc PIC16F1503-I/ST vs PIC16F1503-I/STVAO
PIC16F1503T-E/ST 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO14, 4.40 MM, PLASTIC, TSSOP-14 Microchip Technology Inc PIC16F1503-I/ST vs PIC16F1503T-E/ST
Part Number Description Manufacturer Compare
PIC16F1503T-I/SL 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO14, 3.90 MM, LEAD FREE, PLASTIC, SOIC-14 Microchip Technology Inc PIC16F1503-I/ST vs PIC16F1503T-I/SL
PIC16F1503T-E/MGVAO RISC Microcontroller, 8-Bit, FLASH, 20MHz, CMOS, PQCC16 Microchip Technology Inc PIC16F1503-I/ST vs PIC16F1503T-E/MGVAO
PIC16F1503T-E/MG 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PQCC16, 3 X 3 MM, 0.90 MM HEIGHT, PLASTIC, QFN-16 Microchip Technology Inc PIC16F1503-I/ST vs PIC16F1503T-E/MG
PIC16LF1503T-E/MV RISC MICROCONTROLLER Microchip Technology Inc PIC16F1503-I/ST vs PIC16LF1503T-E/MV
PIC16LF1503T-E/MVVAO RISC Microcontroller, 8-Bit, FLASH, 20MHz, CMOS, PQCC16 Microchip Technology Inc PIC16F1503-I/ST vs PIC16LF1503T-E/MVVAO
PIC16F1503-E/MG298 RISC MICROCONTROLLER Microchip Technology Inc PIC16F1503-I/ST vs PIC16F1503-E/MG298
PIC16LF1503-E/MV RISC MICROCONTROLLER Microchip Technology Inc PIC16F1503-I/ST vs PIC16LF1503-E/MV
PIC16F1503T-I/ST 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO14, 4.40 MM, PLASTIC, TSSOP-14 Microchip Technology Inc PIC16F1503-I/ST vs PIC16F1503T-I/ST
PIC16F1503T-E/SLVAO RISC Microcontroller, 8-Bit, FLASH, 20MHz, CMOS, PDSO14 Microchip Technology Inc PIC16F1503-I/ST vs PIC16F1503T-E/SLVAO
PIC16F1503T-H/STVAO RISC Microcontroller, 8-Bit, FLASH, CMOS, PDSO14 Microchip Technology Inc PIC16F1503-I/ST vs PIC16F1503T-H/STVAO

Related Parts for PIC16F1503-I/ST

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PIC16F1503-I/ST by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PIC16F1503-I/ST by Microchip Technology Inc

  • Please alert me when PIC16F1503-I/ST inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following PIC16F1503-I/ST alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PIC16F1503-I/ST to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following PIC16F1503-I/ST alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PIC16F1503-I/ST.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PIC16F1503-I/ST by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: