-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PQCC16, 3 X 3 MM, 0.90 MM HEIGHT, PLASTIC, QFN-16
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PIC16F1503-I/MG by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55T3632
|
Newark | Microcontroller Mcu, 8 Bit, Pic16, 20Mhz, Qfn-16, Product Range:Pic16 Family Pic16F150X Series Micr... more RoHS: Compliant Min Qty: 720 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9100 | Buy Now |
DISTI #
PIC16F1503-I/MG-ND
|
DigiKey | IC MCU 8BIT 3.5KB FLASH 16QFN Min Qty: 1 Lead time: 4 Weeks Container: Tube |
792 In Stock |
|
$0.9100 / $1.1000 | Buy Now |
DISTI #
PIC16F1503-I/MG
|
Avnet Americas | MCU 8-bit PIC16 PIC RISC 3.5KB Flash 3.3V/5V 16-Pin QFN EP Tube - Rail/Tube (Alt: PIC16F1503-I/MG) RoHS: Compliant Min Qty: 720 Package Multiple: 120 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$0.9211 / $0.9524 | Buy Now |
DISTI #
579-PIC16F1503-I/MG
|
Mouser Electronics | 8-bit Microcontrollers - MCU 3.5KB FL 128B RAM 12I/O 10-bit ADC RoHS: Compliant | 546 |
|
$0.9100 / $1.1000 | Buy Now |
DISTI #
PIC16F1503-I/MG
|
Microchip Technology Inc | 3.5KB Flash, 128B RAM, 12 I/O, CLC, CWG, NCO, 10-bit ADC, 2.3V-5.5V, QFN, Projected EOL: 2039-10-12 COO: Thailand ECCN: EAR99 RoHS: Compliant Lead time: 6 Weeks, 0 Days Container: Tube |
9920 Alternates Available |
|
$0.8100 / $1.1000 | Buy Now |
DISTI #
70388774
|
RS | PIC16F1503-I/MG,8bit PIC Microcontroller,20MHz,2048 words Flash,16-Pin QFN Min Qty: 720 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 1680 |
|
$0.9900 / $1.1000 | Buy Now |
|
Onlinecomponents.com | MCU 8-bit PIC RISC 3.5KB Flash 3.3V/5V Automotive 16-Pin QFN EP Tube RoHS: Compliant |
1080 In Stock 9840 Factory Stock |
|
$0.9600 / $1.4650 | Buy Now |
DISTI #
69065937
|
Verical | MCU 8-bit PIC RISC 3.5KB Flash 2.5V/3.3V/5V 16-Pin QFN EP Tube RoHS: Compliant Min Qty: 34 Package Multiple: 1 Date Code: 2251 | Americas - 3840 |
|
$0.7980 / $0.8260 | Buy Now |
DISTI #
69201026
|
Verical | MCU 8-bit PIC RISC 3.5KB Flash 2.5V/3.3V/5V 16-Pin QFN EP Tube RoHS: Compliant Min Qty: 50 Package Multiple: 25 Date Code: 2311 | Americas - 1075 |
|
$1.3650 / $1.9110 | Buy Now |
DISTI #
68397507
|
Verical | MCU 8-bit PIC RISC 3.5KB Flash 2.5V/3.3V/5V 16-Pin QFN EP Tube RoHS: Compliant Min Qty: 70 Package Multiple: 70 Date Code: 2311 | Americas - 70 |
|
$2.1043 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PIC16F1503-I/MG
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16F1503-I/MG
Microchip Technology Inc
8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PQCC16, 3 X 3 MM, 0.90 MM HEIGHT, PLASTIC, QFN-16
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | QFN | |
Package Description | QFN-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | ALSO OPERATES WITH 2.3V MIN AT 16 MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC16 | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQCC-N16 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 1 | |
Number of External Interrupts | 1 | |
Number of I/O Lines | 12 | |
Number of Terminals | 16 | |
Number of Timers | 3 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.12SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 128 | |
RAM (words) | 128 | |
ROM (words) | 3584 | |
ROM Programmability | FLASH | |
Seated Height-Max | 0.9 mm | |
Speed | 20 MHz | |
Supply Current-Max | 1.8 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 3 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for PIC16F1503-I/MG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16F1503-I/MG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PIC16F1503-E/MG | Microchip Technology Inc | $1.1723 | 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PQCC16, 3 X 3 MM, 0.90 MM HEIGHT, PLASTIC, QFN-16 | PIC16F1503-I/MG vs PIC16F1503-E/MG |
The maximum clock frequency of the PIC16F1503 is 20 MHz.
The PIC16F1503 has 14 KB of flash memory.
Yes, the PIC16F1503 has a low-power sleep mode that consumes only 100 nA of current, making it suitable for battery-powered devices.
Yes, the PIC16F1503 has 12-bit ADCs with up to 12 channels.
Yes, the PIC16F1503 is rated for operation up to 125°C, making it suitable for high-temperature applications.