Part Details for PIC16F1503-E/MG by Microchip Technology Inc
Overview of PIC16F1503-E/MG by Microchip Technology Inc
- Distributor Offerings: (19 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PIC16F1503-E/MG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55T3628
|
Newark | 3.5Kb Flash, 128B Ram, 12 I/O, Clc, Cwg, Nco, 10-Bit Adc 16 Qfn 3X3X0.9Mm Tube Rohs Compliant: Yes |Microchip PIC16F1503-E/MG Min Qty: 720 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0400 | Buy Now |
DISTI #
PIC16F1503-E/MG-ND
|
DigiKey | IC MCU 8BIT 3.5KB FLASH 16QFN Min Qty: 1 Lead time: 6 Weeks Container: Tube |
2737 In Stock |
|
$1.0100 / $1.2000 | Buy Now |
DISTI #
PIC16F1503-E/MG
|
Avnet Americas | MCU 8-bit PIC16 PIC RISC 3.5KB Flash 3.3V/5V 16-Pin QFN EP Tube - Rail/Tube (Alt: PIC16F1503-E/MG) RoHS: Compliant Min Qty: 600 Package Multiple: 120 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$1.0100 / $1.2000 | Buy Now |
DISTI #
579-PIC16F1503-E/MG
|
Mouser Electronics | 8-bit Microcontrollers - MCU 3.5KB FL 128B RAM 12I/O 10-bit ADC RoHS: Compliant | 2925 |
|
$1.0100 / $1.2000 | Buy Now |
DISTI #
V99:2348_06462228
|
Arrow Electronics | MCU 8-bit PIC RISC 3.5KB Flash 2.5V/3.3V/5V Automotive AEC-Q100 16-Pin QFN EP Tube Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2247 | Americas - 840 |
|
$0.8153 / $1.0804 | Buy Now |
DISTI #
PIC16F1503-E/MG
|
Microchip Technology Inc | 3.5KB Flash, 128B RAM, 12 I/O, CLC, CWG, NCO, 10-bit ADC, 2.3V-5.5V, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
120 Alternates Available |
|
$0.8700 / $1.2000 | Buy Now |
DISTI #
70452033
|
RS | 3.5KB Flash, 128B RAM, 12 I/O, CLC, CWG, NCO, 10-bit ADC16 QFN 3x3x0.9mm TUBE | Microchip Technology Inc. PIC16F1503-E/MG RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0200 / $1.1600 | RFQ |
|
Future Electronics | PIC16F Series 3.5 KB Flash 128 B RAM 20 MHz 8-Bit Microcontroller - QFN-16 RoHS: Compliant pbFree: Yes Min Qty: 840 Package Multiple: 120 Container: Tube | 0Tube |
|
$1.0500 / $1.1200 | Buy Now |
|
Onlinecomponents.com | MCU 8-bit PIC RISC 3.5KB Flash 3.3V/5V Automotive 16-Pin QFN EP Tube RoHS: Compliant | 0 |
|
$0.9170 / $1.1160 | Buy Now |
DISTI #
66297367
|
Verical | MCU 8-bit PIC RISC 3.5KB Flash 2.5V/3.3V/5V Automotive AEC-Q100 16-Pin QFN EP Tube Min Qty: 6 Package Multiple: 1 Date Code: 2247 | Americas - 840 |
|
$0.8153 / $0.8154 | Buy Now |
Part Details for PIC16F1503-E/MG
PIC16F1503-E/MG CAD Models
PIC16F1503-E/MG Part Data Attributes:
|
PIC16F1503-E/MG
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16F1503-E/MG
Microchip Technology Inc
8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PQCC16, 3 X 3 MM, 0.90 MM HEIGHT, PLASTIC, QFN-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | QFN | |
Package Description | QFN-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | OPERATES AT 2.3 V MINIMUM SUPPLY AT 16 MHz | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC16 | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQCC-N16 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 1 | |
Number of External Interrupts | 1 | |
Number of I/O Lines | 12 | |
Number of Terminals | 16 | |
Number of Timers | 4 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.12SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 128 | |
RAM (words) | 128 | |
ROM (words) | 3584 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 0.9 mm | |
Speed | 20 MHz | |
Supply Current-Max | 1.8 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.5 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 3 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC16F1503-E/MG
This table gives cross-reference parts and alternative options found for PIC16F1503-E/MG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16F1503-E/MG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC16F1503T-I/MG | 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PQCC16, 3 X 3 MM, 0.90 MM HEIGHT, PLASTIC, QFN-16 | Microchip Technology Inc | PIC16F1503-E/MG vs PIC16F1503T-I/MG |
PIC16F1503-I/MG | 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PQCC16, 3 X 3 MM, 0.90 MM HEIGHT, PLASTIC, QFN-16 | Microchip Technology Inc | PIC16F1503-E/MG vs PIC16F1503-I/MG |