Part Details for PIC16F13125-I/ST by Microchip Technology Inc
Results Overview of PIC16F13125-I/ST by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PIC16F13125-I/ST Information
PIC16F13125-I/ST by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for PIC16F13125-I/ST
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-PIC16F13125-I/ST-ND
|
DigiKey | IC MCU 8BIT 14KB FLASH 14TSSOP Min Qty: 1056 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.6300 | Buy Now |
DISTI #
PIC16F13125-I/ST
|
Avnet Americas | - Rail/Tube (Alt: PIC16F13125-I/ST) RoHS: Not Compliant Min Qty: 960 Package Multiple: 96 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$0.7315 / $0.7468 | Buy Now |
DISTI #
579-PIC16F13125-I/ST
|
Mouser Electronics | 8-bit Microcontrollers - MCU 14KB Flash, 1024B RAM, 10b ADC, 8b DAC, CLB, CLC, 2x PWM, 2x CCP, HLT, ... more RoHS: Compliant | 727 |
|
$0.6300 / $0.7600 | Buy Now |
DISTI #
PIC16F13125-I/ST
|
Microchip Technology Inc | 14KB Flash, 1024B RAM, 10b ADC, 8b DAC, CLB, CLC, 2x PWM, 2x CCP, HLT, WWDT,, TSSOP, Projected EOL: ... more RoHS: Compliant Lead time: 6 Weeks, 0 Days Container: Tube |
1233 Alternates Available |
|
$0.5500 / $0.7600 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 960 Package Multiple: 96 | 0 |
|
$0.6750 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 1152 Factory Stock |
|
$0.6720 / $0.9800 | Buy Now |
DISTI #
PIC16F13125-I/ST
|
TME | IC: PIC microcontroller, 32MHz, EUSART,GPIO,I2C,ICSP,SPI, SMD Min Qty: 1 | 0 |
|
$0.7900 / $0.9500 | RFQ |
|
NAC | 14KB Flash, 1024B RAM, 10b ADC, 8b DAC, CLB, CLC, 2x PWM, 2x CCP, HLT, WWDT,, 14 TSSOP 4.4mm TUBE RoHS: Compliant Min Qty: 384 Package Multiple: 96 | 0 |
|
$0.6800 / $0.8300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 1152 Factory Stock |
|
$0.6720 / $0.9800 | Buy Now |