Part Details for PIC16F13113T-I/SN by Microchip Technology Inc
Results Overview of PIC16F13113T-I/SN by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PIC16F13113T-I/SN Information
PIC16F13113T-I/SN by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for PIC16F13113T-I/SN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-PIC16F13113T-I/SNCT-ND
|
DigiKey | IC MCU 8BIT 3.5KB FLASH 8SOIC Min Qty: 1 Lead time: 5 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3270 In Stock |
|
$0.4600 / $0.5500 | Buy Now |
DISTI #
PIC16F13113T-I/SN
|
Avnet Americas | - Tape and Reel (Alt: PIC16F13113T-I/SN) RoHS: Not Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 5 Weeks, 0 Days Container: Reel | 0 |
|
$0.4524 / $0.4836 | Buy Now |
DISTI #
579-PIC16F13113TISN
|
Mouser Electronics | 8-bit Microcontrollers - MCU 3.5KB Flash, 256B RAM, 10b ADC, 8b DAC, CLB, CLC, 2x PWM, 2x CCP, HLT, ... more RoHS: Compliant | 3283 |
|
$0.4600 / $0.5500 | Buy Now |
DISTI #
PIC16F13113T-I/SN
|
Microchip Technology Inc | 3.5KB Flash, 256B RAM, 10b ADC, 8b DAC, CLB, CLC, 2x PWM, 2x CCP, HLT, WWDT,, SOIC, Projected EOL: 2... more RoHS: Compliant Lead time: 5 Weeks, 0 Days Container: Reel |
3300 Alternates Available |
|
$0.4000 / $0.5500 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 3300 Package Multiple: 3300 | 0 |
|
$0.4880 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 3300 Factory Stock |
|
$0.4345 / $0.9100 | Buy Now |
|
NAC | 3.5KB Flash, 256B RAM, 10b ADC, 8b DAC, CLB, CLC, 2x PWM, 2x CCP, HLT, WWDT,, 8 SOIC 3.90mm(.150in) ... more RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 | 0 |
|
$0.4900 / $0.6000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 3300 Factory Stock |
|
$0.4345 / $0.9100 | Buy Now |
Part Details for PIC16F13113T-I/SN
PIC16F13113T-I/SN CAD Models
PIC16F13113T-I/SN Part Data Attributes
|
PIC16F13113T-I/SN
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16F13113T-I/SN
Microchip Technology Inc
RISC Microcontroller, 8-Bit, FLASH, PIC16 CPU, 32MHz, CMOS, PDSO8
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOIC-8 | |
Reach Compliance Code | unknown | |
Factory Lead Time | 6 Weeks | |
Has ADC | YES | |
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC16 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 1 | |
Number of I/O Lines | 6 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 8 | |
Number of Timers | 4 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
RAM (bytes) | 256 | |
ROM (words) | 3584 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.75 mm | |
Speed | 32 MHz | |
Supply Current-Max | 6 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |